ex VAT

45A SMD Power Inductors:

39 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3890112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
50+
€0.766
100+
€0.726
250+
€0.635
500+
€0.596
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
AMSLA-7050 Series
7mm x 7mm x 5mm
-
350µohm
± 20%
7mm
7mm
5mm
3890112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.726
250+
€0.635
500+
€0.596
Min: 100 / Mult: 1
150nH
45A
Shielded
30A
AMSLA-7050 Series
7mm x 7mm x 5mm
-
350µohm
± 20%
7mm
7mm
5mm
3954269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.839
100+
€0.672
500+
€0.602
1000+
€0.596
3000+
€0.576
More Pricing...
Min: 10 / Mult: 10
17nH
45A
Shielded
60A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
448.5µohm
± 20%
3.2mm
2.5mm
2.5mm
3954269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.672
500+
€0.602
1000+
€0.596
3000+
€0.576
6000+
€0.522
Min: 100 / Mult: 10
17nH
45A
Shielded
60A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
448.5µohm
± 20%
3.2mm
2.5mm
2.5mm
4065838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.510
5+
€6.220
10+
€6.100
25+
€5.610
50+
€5.000
Min: 1 / Mult: 1
1.2µH
45A
Shielded
42.5A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
4065838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€6.100
25+
€5.610
50+
€5.000
Min: 10 / Mult: 1
1.2µH
45A
Shielded
42.5A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
2288859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.160
5+
€3.490
10+
€3.040
25+
€2.870
50+
€2.700
More Pricing...
Min: 1 / Mult: 1
2µH
45A
Shielded
27A
SER2000 Series
19.18mm x 9.27mm x 9.4mm
-
1000µohm
± 20%
19.18mm
9.27mm
9.4mm
2288859RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.700
200+
€2.530
Min: 100 / Mult: 1
2µH
45A
Shielded
27A
SER2000 Series
-
-
1000µohm
± 20%
19.18mm
9.27mm
9.4mm
4065841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.700
25+
€6.330
50+
€5.950
150+
€4.960
Min: 10 / Mult: 1
2µH
45A
Shielded
25.5A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
4065837RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.700
25+
€6.330
50+
€5.950
150+
€4.960
Min: 10 / Mult: 1
1µH
45A
Shielded
49A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
4065841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.820
5+
€6.760
10+
€6.700
25+
€6.330
50+
€5.950
More Pricing...
Min: 1 / Mult: 1
2µH
45A
Shielded
25.5A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
4241958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.953
10+
€0.887
50+
€0.784
100+
€0.642
200+
€0.554
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
80A
SRP1038CC Series
-
-
600µohm
± 20%
11mm
10mm
3.8mm
4065837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.820
5+
€6.760
10+
€6.700
25+
€6.330
50+
€5.950
More Pricing...
Min: 1 / Mult: 1
1µH
45A
Shielded
49A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
4704334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.290
10+
€1.060
50+
€0.896
100+
€0.841
200+
€0.792
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
75A
3656 Series
-
4540 [1110 Metric]
650µohm
± 20%
11.5mm
10mm
3.8mm
4543752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.748
250+
€0.682
500+
€0.681
1000+
€0.616
Min: 100 / Mult: 1
120nH
45A
-
62A
PGL6478.XXXHL Series
-
-
450µohm
-
9.8mm
9.8mm
3.55mm
4241958RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.642
200+
€0.554
500+
€0.465
Min: 100 / Mult: 1
150nH
45A
Shielded
80A
SRP1038CC Series
-
-
600µohm
± 20%
11mm
10mm
3.8mm
4666503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.900
10+
€3.030
50+
€2.790
100+
€2.350
200+
€2.170
More Pricing...
Min: 1 / Mult: 1
330nH
45A
Shielded
49A
HPL Series
-
3147 [8012 Metric]
550µohm
± 20%
8mm
12mm
6mm
4543752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
50+
€0.878
100+
€0.748
250+
€0.682
500+
€0.681
More Pricing...
Min: 1 / Mult: 1
120nH
45A
Shielded
62A
PGL6478.XXXHL Series
-
-
450µohm
± 15%
9.8mm
9.8mm
3.55mm
4666503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.350
200+
€2.170
500+
€1.990
Min: 100 / Mult: 1
330nH
45A
-
49A
-
-
3147 [8012 Metric]
550µohm
-
8mm
12mm
6mm
4666502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.900
10+
€3.030
50+
€2.790
100+
€2.350
200+
€2.170
More Pricing...
Min: 1 / Mult: 1
220nH
45A
Shielded
78A
HPL Series
-
3147 [8012 Metric]
550µohm
± 20%
8mm
12mm
6mm
4666502RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.350
200+
€2.170
500+
€1.990
Min: 100 / Mult: 1
220nH
45A
-
78A
-
-
3147 [8012 Metric]
550µohm
-
8mm
12mm
6mm
4728850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.120
10+
€1.800
50+
€1.530
200+
€1.440
400+
€1.360
More Pricing...
Min: 1 / Mult: 1
470nH
45A
Shielded
40.6A
WE-XHMI Series
-
-
1500µohm
± 20%
6.6mm
6.4mm
6.1mm
3585623

RoHS

Date/Lot Code

Each
1+
€0.531
10+
€0.482
25+
€0.456
50+
€0.433
100+
€0.409
Min: 1 / Mult: 1
72nH
45A
Shielded
58A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
-
350µohm
± 20%
7mm
7mm
6mm
2906439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
€1.040
Min: 2500 / Mult: 2500
360nH
45A
Shielded
66A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
900µohm
± 20%
14mm
12.8mm
6.5mm
3385424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.646
Min: 500 / Mult: 1
0.47µH
45A
Shielded
66A
SRP1265C Series
-
-
1200µohm
± 20%
12.6mm
12.6mm
6.2mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account