ex VAT

4.3A SMD Power Inductors:

105 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3922095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.918
250+
€0.775
500+
€0.731
Min: 100 / Mult: 1
2.2µH
-
4.3A
Shielded
7.95A
B82472D6 Series
7.3mm x 7.3mm x 4.8mm
-
0.035ohm
± 20%
7.3mm
7.3mm
4.8mm
3922095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.350
50+
€0.969
100+
€0.918
250+
€0.775
500+
€0.731
Min: 1 / Mult: 1
2.2µH
-
4.3A
Shielded
7.95A
B82472D6 Series
7.3mm x 7.3mm x 4.8mm
-
0.035ohm
± 20%
7.3mm
7.3mm
4.8mm
3781024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.020
5+
€2.970
10+
€2.910
25+
€2.370
50+
€2.190
Min: 1 / Mult: 1
20µH
-
4.3A
Shielded
7A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0609ohm
± 20%
10.6mm
10.6mm
11mm
3781024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.190
Min: 100 / Mult: 1
20µH
-
4.3A
Shielded
7A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0609ohm
± 20%
10.6mm
10.6mm
11mm
3517087RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.310
250+
€1.210
500+
€1.150
Min: 100 / Mult: 1
8.2µH
-
4.3A
Shielded
10.4A
WE-LHMI Series
-
-
0.0593ohm
± 20%
9.7mm
8.5mm
3mm
3517087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
50+
€1.410
100+
€1.310
250+
€1.210
500+
€1.150
Min: 1 / Mult: 1
8.2µH
-
4.3A
Shielded
10.4A
WE-LHMI Series
9.7mm x 8.5mm x 3mm
-
0.0593ohm
± 20%
9.7mm
8.5mm
3mm
4413359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.260
50+
€2.060
250+
€1.870
500+
€1.720
1000+
€1.570
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
4.3A
Shielded
5.8A
WE-LHMI Series
-
-
0.088ohm
± 20%
5.7mm
5.2mm
1.8mm
4413359RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.060
250+
€1.870
500+
€1.720
1000+
€1.570
2000+
€1.550
Min: 100 / Mult: 5
4.7µH
-
4.3A
-
5.8A
WE-LHMI Series
-
-
0.088ohm
-
5.7mm
5.2mm
1.8mm
2288336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.670
10+
€4.630
25+
€4.590
50+
€4.110
100+
€3.230
More Pricing...
Min: 1 / Mult: 1
68µH
-
4.3A
Shielded
3.8A
MSS1210 Series
-
-
0.084ohm
± 20%
12.3mm
12.3mm
10mm
2082675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
10+
€1.860
50+
€1.680
100+
€1.510
200+
€1.420
More Pricing...
Min: 1 / Mult: 1
10µH
-
4.3A
Shielded
5A
WE-PD Series
10mm x 10mm x 5mm
-
0.027ohm
± 20%
10mm
10mm
5mm
7429436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.320
10+
€1.090
50+
€0.946
200+
€0.891
400+
€0.825
More Pricing...
Min: 1 / Mult: 1
6.8µH
Power Inductor
4.3A
Shielded
4.6A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.02ohm
± 20%
10.4mm
10.4mm
4.8mm
2056556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.958
50+
€0.750
100+
€0.703
250+
€0.691
500+
€0.690
More Pricing...
Min: 1 / Mult: 1
15µH
-
4.3A
Shielded
3.8A
IHLP-3232CZ-11 Series
-
-
0.0853ohm
± 20%
8.64mm
8.18mm
3mm
2211468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€1.110
50+
€1.070
100+
€1.020
200+
€0.952
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
4.3A
Shielded
4A
WE-TPC Series
-
-
0.018ohm
± 30%
6.8mm
6.8mm
2.3mm
1800291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.410
10+
€3.150
50+
€2.940
100+
€2.730
200+
€2.540
More Pricing...
Min: 1 / Mult: 1
27µH
-
4.3A
Shielded
3.1A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
-
0.0425ohm
± 20%
10.2mm
10.2mm
6.4mm
2288336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.230
300+
€2.590
Min: 100 / Mult: 1
68µH
-
4.3A
Shielded
3.8A
MSS1210 Series
-
-
0.084ohm
± 20%
12.3mm
12.3mm
10mm
2374156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.150
10+
€0.972
50+
€0.843
100+
€0.798
200+
€0.758
More Pricing...
Min: 1 / Mult: 1
22µH
-
4.3A
Shielded
4.1A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
-
0.0386ohm
± 20%
12.5mm
12.5mm
7.5mm
2082689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.690
200+
€1.470
500+
€1.250
Min: 100 / Mult: 1
6.8µH
-
4.3A
Shielded
4.7A
WE-PD Series
-
-
0.025ohm
± 30%
12mm
12mm
4.5mm
2374156RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.798
200+
€0.758
400+
€0.721
Min: 100 / Mult: 1
22µH
-
4.3A
Shielded
4.1A
SRR1280A Series
-
-
0.0386ohm
± 20%
12.5mm
12.5mm
7.5mm
3923860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.260
50+
€0.918
100+
€0.827
250+
€0.765
500+
€0.715
More Pricing...
Min: 1 / Mult: 1
68µH
-
4.3A
Shielded
3.1A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
-
0.244ohm
± 20%
7.5mm
7mm
5.4mm
7429436RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.946
200+
€0.891
400+
€0.825
750+
€0.691
Min: 100 / Mult: 1
6.8µH
Power Inductor
4.3A
Shielded
4.6A
B82464G4 Series
-
-
0.02ohm
± 20%
10.4mm
10.4mm
4.8mm
2056556RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.703
250+
€0.691
500+
€0.690
1000+
€0.586
Min: 100 / Mult: 1
15µH
-
4.3A
Shielded
3.8A
IHLP-3232CZ-11 Series
-
-
0.0853ohm
± 20%
8.64mm
8.18mm
3mm
7429614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.680
10+
€1.380
50+
€1.310
200+
€1.240
400+
€1.160
Min: 1 / Mult: 1
4.7µH
-
4.3A
Unshielded
5.6A
B82464A4 Series
-
-
5.6ohm
± 20%
10.4mm
10.4mm
4.8mm
2431502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.140
50+
€0.999
100+
€0.921
250+
€0.853
500+
€0.795
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
4.3A
Semishielded
6.9A
WE-LQS Series
5mm x 5mm x 4mm
-
0.015ohm
± 30%
5mm
5mm
4mm
3501837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.943
50+
€0.764
250+
€0.707
500+
€0.658
1500+
€0.615
More Pricing...
Min: 5 / Mult: 5
1µH
-
4.3A
Shielded
6.2A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
-
0.039ohm
± 20%
3.5mm
3.2mm
1.8mm
2082689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.940
10+
€1.870
50+
€1.800
100+
€1.690
200+
€1.470
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
4.3A
Shielded
4.7A
WE-PD Series
12mm x 12mm x 4.5mm
-
0.025ohm
± 30%
12mm
12mm
4.5mm
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account