ex VAT

3.3A SMD Power Inductors:

164 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.531
100+
€0.465
500+
€0.432
1000+
€0.353
2000+
€0.350
More Pricing...
Min: 10 / Mult: 10
3.3µH
3.3A
Shielded
-
-
4.5A
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.09848ohm
± 20%
-
3.56mm
3.3mm
2mm
4036721RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.695
250+
€0.682
500+
€0.669
Min: 100 / Mult: 1
6.8µH
3.3A
Semishielded
-
-
4.3A
WE-LQSA Series
-
-
-
0.042ohm
± 20%
-
6mm
6mm
4.6mm
4036721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.935
50+
€0.765
100+
€0.695
250+
€0.682
500+
€0.669
Min: 1 / Mult: 1
6.8µH
3.3A
Semishielded
-
-
4.3A
WE-LQSA Series
-
-
-
0.042ohm
± 20%
-
6mm
6mm
4.6mm
3928921RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.465
500+
€0.432
1000+
€0.353
2000+
€0.350
4000+
€0.291
Min: 100 / Mult: 10
3.3µH
3.3A
Shielded
-
-
4.5A
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.09848ohm
± 20%
-
3.56mm
3.3mm
2mm
1547059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.050
10+
€0.869
50+
€0.792
100+
€0.715
200+
€0.668
More Pricing...
Min: 1 / Mult: 1
47µH
3.3A
Shielded
-
-
3A
IHLP-4040DZ-11 Series
-
10.92mm x 10.3mm x 4mm
-
0.145ohm
± 20%
-
10.92mm
10.3mm
4mm
2345169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.684
Min: 1 / Mult: 1
3.3µH
3.3A
Shielded
-
-
4.3A
SLF Series
-
7mm x 7mm x 5.5mm
-
0.024ohm
± 30%
-
7mm
7mm
5.5mm
1636131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.960
10+
€1.720
50+
€1.580
100+
€1.510
200+
€1.460
More Pricing...
Min: 1 / Mult: 1
10µH
3.3A
Unshielded
-
-
5A
WE-PD4 Series
-
12.7mm x 10mm x 5mm
-
0.045ohm
± 20%
-
12.7mm
10mm
5mm
2917132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.929
50+
€0.718
100+
€0.560
250+
€0.516
500+
€0.488
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.3A
Shielded
-
-
3.6A
CLF-NI-D Series
-
-
-
0.023ohm
± 30%
-
6.3mm
6mm
4.5mm
2428230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.354
50+
€0.295
100+
€0.243
250+
€0.238
500+
€0.215
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.3A
Semishielded
-
-
3.8A
SRN5040 Series
-
5mm x 5mm x 4mm
-
0.027ohm
± 20%
-
5mm
5mm
4mm
2345169RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.684
Min: 100 / Mult: 1
3.3µH
3.3A
Shielded
-
-
4.3A
SLF Series
-
-
-
0.024ohm
± 30%
-
7mm
7mm
5.5mm
2219278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.383
10+
€0.318
50+
€0.291
100+
€0.263
200+
€0.248
More Pricing...
Min: 1 / Mult: 1
1µH
3.3A
Unshielded
100MHz
3.4A
3.4A
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.026ohm
± 30%
Ferrite
4.5mm
3.2mm
2.6mm
3255286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.629
100+
€0.518
500+
€0.489
1000+
€0.431
2000+
€0.429
More Pricing...
Min: 10 / Mult: 10
3.3µH
3.3A
Shielded
-
-
4.5A
IHLP-1212BZ-A1 Series
-
-
-
0.09848ohm
± 20%
-
3.3mm
3.3mm
2mm
3795896

RoHS

Each
1+
€6.780
10+
€6.600
100+
€6.160
500+
€5.710
1000+
€5.600
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.3A
Unshielded
-
-
-
TCK Series
-
4mm x 4mm x 2.1mm
-
0.05ohm
± 20%
-
4mm
4mm
2.1mm
2292542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.529
100+
€0.423
500+
€0.399
1000+
€0.304
2000+
€0.298
More Pricing...
Min: 10 / Mult: 10
10µH
3.3A
Shielded
-
-
3.6A
TYS8040 Series
-
-
-
0.029ohm
± 20%
-
8mm
8mm
4.2mm
2545733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.680
50+
€0.530
100+
€0.507
250+
€0.485
500+
€0.462
More Pricing...
Min: 1 / Mult: 1
22µH
3.3A
-
-
-
6.7A
PCC-M0840M-LP Series
-
8.5mm x 8mm x 4mm
-
0.08393ohm
± 20%
-
8.5mm
8mm
4mm
3780007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.330
10+
€1.140
50+
€1.040
100+
€1.010
200+
€0.930
More Pricing...
Min: 1 / Mult: 1
47µH
3.3A
Shielded
-
-
3A
IHLP-4040DZ-1A Series
-
10.79mm x 10.16mm x 4mm
-
0.145ohm
± 20%
-
10.79mm
10.16mm
4mm
3922098RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.987
250+
€0.908
500+
€0.873
1000+
€0.805
Min: 100 / Mult: 1
4.7µH
3.3A
Shielded
-
-
5.45A
B82472D6 Series
-
-
-
0.053ohm
± 20%
-
7.3mm
7.3mm
4.8mm
3923849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.200
50+
€0.987
100+
€0.808
250+
€0.764
500+
€0.721
More Pricing...
Min: 1 / Mult: 1
100µH
3.3A
Shielded
-
-
2.4A
SPM-VT-D Series
-
-
-
0.383ohm
± 20%
-
7.5mm
7mm
5.4mm
3922098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
50+
€1.040
100+
€0.987
250+
€0.908
500+
€0.873
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.3A
Shielded
-
-
5.45A
B82472D6 Series
-
-
-
0.053ohm
± 20%
-
7.3mm
7.3mm
4.8mm
1864112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.844
50+
€0.314
100+
€0.272
250+
€0.226
500+
€0.198
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.3A
Unshielded
-
-
-
MCSD54 Series
-
5.8mm x 5.2mm x 4.5mm
-
0.0555ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1174025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.270
50+
€0.987
100+
€0.753
250+
€0.698
500+
€0.643
More Pricing...
Min: 1 / Mult: 1
10µH
3.3A
Shielded
-
-
-
3631 Series
-
12.7mm x 12.7mm x 6mm
-
0.035ohm
± 20%
-
12.7mm
12.7mm
6mm
3287813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.350
10+
€1.190
50+
€1.050
100+
€0.992
500+
€0.934
More Pricing...
Min: 1 / Mult: 1
15µH
3.3A
Shielded
-
-
4A
MPXV Series
-
7mm x 6.5mm x 3mm
-
0.1302ohm
± 20%
-
7mm
6.5mm
3mm
3780007RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.010
200+
€0.930
500+
€0.850
Min: 100 / Mult: 1
47µH
3.3A
Shielded
-
-
3A
IHLP-4040DZ-1A Series
-
-
-
0.145ohm
± 20%
-
10.79mm
10.16mm
4mm
2932109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.373
50+
€0.305
250+
€0.252
500+
€0.230
1000+
€0.207
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.3A
Semishielded
-
-
4.1A
SRN5020TA Series
-
5mm x 5mm x 1.8mm
-
0.032ohm
± 20%
-
5mm
5mm
1.8mm
3255286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.518
500+
€0.489
1000+
€0.431
2000+
€0.429
4000+
€0.379
Min: 100 / Mult: 10
3.3µH
3.3A
Shielded
-
-
4.5A
IHLP-1212BZ-A1 Series
-
-
-
0.09848ohm
± 20%
-
3.3mm
3.3mm
2mm
1-25 of 164 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account