ex VAT

250mA SMD Power Inductors:

84 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.968
50+
€0.830
100+
€0.785
250+
€0.784
500+
€0.728
More Pricing...
Min: 1 / Mult: 1
100µH
250mA
Shielded
180mA
WE-TPC Series
-
-
2.4ohm
± 30%
3.8mm
3.8mm
1.65mm
2309305

RoHS

Date/Lot Code

Each
Packaging Options
1+
€0.674
50+
€0.557
100+
€0.491
250+
€0.466
500+
€0.442
More Pricing...
Min: 1 / Mult: 1
220µH
250mA
Shielded
320mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
1.7ohm
± 10%
6.5mm
6.5mm
4.8mm
2894656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.120
50+
€0.961
100+
€0.885
250+
€0.853
500+
€0.820
More Pricing...
Min: 1 / Mult: 1
1mH
250mA
Semishielded
365mA
WE-LQS Series
-
-
4.783ohm
± 20%
6mm
6mm
4.5mm
2082514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.620
50+
€0.564
250+
€0.475
500+
€0.451
1000+
€0.429
More Pricing...
Min: 5 / Mult: 5
22µH
250mA
Unshielded
400mA
WE-LQ Series
-
-
0.923ohm
± 10%
3.2mm
2.5mm
1.55mm
2292523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.270
100+
€0.222
500+
€0.203
1000+
€0.183
3000+
€0.166
More Pricing...
Min: 10 / Mult: 10
100µH
250mA
Shielded
400mA
TYS4018 Series
-
-
1.75ohm
± 20%
4mm
4mm
1.8mm
2894656RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.885
250+
€0.853
500+
€0.820
1500+
€0.632
Min: 100 / Mult: 1
1mH
250mA
Semishielded
365mA
WE-LQS Series
-
-
4.783ohm
± 20%
6mm
6mm
4.5mm
2859214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.622
50+
€0.513
100+
€0.422
250+
€0.405
500+
€0.370
More Pricing...
Min: 1 / Mult: 1
1mH
250mA
Shielded
150mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
2.4ohm
± 20%
7mm
7mm
4.5mm
2333707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.858
10+
€0.706
50+
€0.644
100+
€0.581
200+
€0.536
More Pricing...
Min: 1 / Mult: 1
5.6mH
250mA
Shielded
280mA
SRR1208 Series
-
-
12ohm
± 10%
12.7mm
12.7mm
8.5mm
2859214RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.422
250+
€0.405
500+
€0.370
1000+
€0.334
Min: 100 / Mult: 1
1mH
250mA
Shielded
150mA
SRR7045 Series
-
-
2.4ohm
± 20%
7mm
7mm
4.5mm
3516853RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.105
500+
€0.102
1000+
€0.0982
2000+
€0.0947
4000+
€0.0913
Min: 100 / Mult: 10
10µH
250mA
Shielded
90mA
KLZ-HR Series
1.6mm x 0.8mm x 0.8mm
-
1.365ohm
± 20%
1.6mm
0.8mm
0.8mm
2842169

RoHS

Date/Lot Code

Each
1+
€1.030
50+
€0.842
100+
€0.776
250+
€0.714
500+
€0.661
Min: 1 / Mult: 1
680µH
250mA
Semishielded
300mA
WE-LQS Series
5mm x 5mm x 4mm
-
3.98ohm
± 20%
5mm
5mm
4mm
2328795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.419
10+
€0.346
50+
€0.316
100+
€0.285
200+
€0.263
More Pricing...
Min: 1 / Mult: 1
390µH
250mA
Unshielded
340mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
2.48ohm
± 10%
5.8mm
5.8mm
4.8mm
2328795RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.285
200+
€0.263
400+
€0.240
Min: 100 / Mult: 1
390µH
250mA
Unshielded
340mA
SDR0604 Series
-
-
2.48ohm
± 10%
5.8mm
5.8mm
4.8mm
3516853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.128
100+
€0.105
500+
€0.102
1000+
€0.0982
2000+
€0.0947
More Pricing...
Min: 10 / Mult: 10
10µH
250mA
Shielded
90mA
KLZ-HR Series
1.6mm x 0.8mm x 0.8mm
-
1.365ohm
± 20%
1.6mm
0.8mm
0.8mm
3812817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.543
50+
€0.454
250+
€0.345
500+
€0.334
1500+
€0.322
More Pricing...
Min: 5 / Mult: 5
470µH
250mA
Semishielded
140mA
WE-LQS Series
-
-
4.15ohm
± 20%
4mm
4mm
2.5mm
1635837RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.785
250+
€0.784
500+
€0.728
1000+
€0.642
Min: 100 / Mult: 1
100µH
250mA
Shielded
180mA
WE-TPC Series
-
-
2.4ohm
± 30%
3.8mm
3.8mm
1.65mm
2328736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.456
10+
€0.375
50+
€0.342
100+
€0.309
200+
€0.290
More Pricing...
Min: 1 / Mult: 1
220µH
250mA
Unshielded
340mA
SDR0503 Series
-
-
2.5ohm
± 10%
5mm
4.8mm
3mm
2333707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.581
200+
€0.536
400+
€0.491
Min: 100 / Mult: 1
5.6mH
250mA
Shielded
280mA
SRR1208 Series
-
-
12ohm
± 10%
12.7mm
12.7mm
8.5mm
2328736RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.309
200+
€0.290
500+
€0.270
Min: 100 / Mult: 1
220µH
250mA
Unshielded
340mA
SDR0503 Series
-
-
2.5ohm
± 10%
5mm
4.8mm
3mm
2292523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.222
500+
€0.203
1000+
€0.183
3000+
€0.166
6000+
€0.157
Min: 100 / Mult: 10
100µH
250mA
Shielded
400mA
TYS4018 Series
-
-
1.75ohm
± 20%
4mm
4mm
1.8mm
2082514RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.564
250+
€0.475
500+
€0.451
1000+
€0.429
2000+
€0.392
Min: 100 / Mult: 5
22µH
250mA
Unshielded
400mA
WE-LQ Series
-
-
0.923ohm
± 10%
3.2mm
2.5mm
1.55mm
2309305RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
€0.491
250+
€0.466
500+
€0.442
1000+
€0.417
Min: 100 / Mult: 1
220µH
250mA
Shielded
320mA
SRR0604 Series
-
-
1.7ohm
± 10%
6.5mm
6.5mm
4.8mm
3812817RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.454
250+
€0.345
500+
€0.334
1500+
€0.322
3000+
€0.299
Min: 100 / Mult: 5
470µH
250mA
Semishielded
140mA
WE-LQS Series
-
-
4.15ohm
± 20%
4mm
4mm
2.5mm
4167239RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0829
1000+
€0.0706
2000+
€0.0649
4000+
€0.0591
Min: 500 / Mult: 10
15µH
250mA
Unshielded
55mA
MLZ Series
-
0603 [1608 Metric]
1.02ohm
± 20%
1.6mm
0.8mm
0.8mm
4167238RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0613
1000+
€0.0555
2000+
€0.0522
4000+
€0.0488
Min: 500 / Mult: 10
15µH
250mA
Unshielded
55mA
MLZ Series
-
0603 [1608 Metric]
1.02ohm
± 20%
1.6mm
0.8mm
0.8mm
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account