ex VAT

24.2A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.850
10+
€2.490
50+
€2.360
Min: 1 / Mult: 1
1.5µH
24.2A
Shielded
32A
MPX Series
13.2mm x 12.5mm x 5mm
3600µohm
± 20%
13.2mm
12.5mm
5mm
3226965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.360
Min: 100 / Mult: 1
1.5µH
24.2A
Shielded
32A
MPX Series
-
3600µohm
± 20%
13.2mm
12.5mm
5mm
4562130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.890
50+
€1.530
100+
€1.420
250+
€1.300
500+
€1.120
More Pricing...
Min: 1 / Mult: 1
160nH
24.2A
Shielded
39.9A
WE-XHMI Series
-
2750µohm
± 20%
5.55mm
5.35mm
3mm
4558619RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.360
250+
€1.280
500+
€1.210
1000+
€1.130
Min: 100 / Mult: 1
160nH
24.2A
-
27.9A
-
-
1700µohm
-
4.1mm
4.1mm
2.1mm
4562130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.420
250+
€1.300
500+
€1.120
1500+
€1.030
Min: 100 / Mult: 1
160nH
24.2A
-
39.9A
-
-
2750µohm
-
5.55mm
5.35mm
3mm
4558619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
50+
€1.530
100+
€1.360
250+
€1.280
500+
€1.210
More Pricing...
Min: 1 / Mult: 1
160nH
24.2A
Shielded
27.9A
WE-MXGI Series
-
1700µohm
± 30%
4.1mm
4.1mm
2.1mm
3287905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.200
10+
€1.720
50+
€1.430
250+
€1.300
500+
€1.240
More Pricing...
Min: 1 / Mult: 1
1.5µH
24.2A
Shielded
32A
MPXV Series
13.2mm x 12.5mm x 5mm
3600µohm
± 20%
13.2mm
12.5mm
5mm
3287905RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.430
250+
€1.300
500+
€1.240
1000+
€1.120
Min: 100 / Mult: 1
1.5µH
24.2A
Shielded
32A
MPXV Series
-
3600µohm
± 20%
13.2mm
12.5mm
5mm
4209902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.570
Min: 2000 / Mult: 2000
270nH
24.2A
Shielded
19.3A
ASPI-F4030 Series
-
0.0024ohm
± 20%
4.1mm
4.1mm
3.1mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account