ex VAT

23.6A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.110
50+
€1.620
100+
€1.550
250+
€1.460
500+
€1.360
More Pricing...
Min: 1 / Mult: 1
1.2µH
23.6A
Shielded
21.9A
WE-XHMI Series
-
5400µohm
± 20%
7.9mm
7.6mm
3mm
4413334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.550
250+
€1.460
500+
€1.360
1000+
€1.250
Min: 100 / Mult: 1
1.2µH
23.6A
-
21.9A
WE-XHMI Series
-
5400µohm
-
7.9mm
7.6mm
3mm
3212551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
10+
€1.450
50+
€1.360
100+
€1.190
200+
€1.120
More Pricing...
Min: 1 / Mult: 1
1µH
23.6A
Shielded
20A
SPM-HZ Series
10.7mm x 10mm x 4mm
3190µohm
± 20%
10.7mm
10mm
4mm
2752500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.730
Min: 1 / Mult: 1
3.3µH
23.6A
Shielded
27.6A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
3960µohm
± 20%
13.1mm
12.6mm
8mm
2752500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.730
Min: 100 / Mult: 1
3.3µH
23.6A
Shielded
27.6A
PCC-M1280MF Series
-
3960µohm
± 20%
13.1mm
12.6mm
8mm
3212551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.190
200+
€1.120
500+
€1.040
Min: 100 / Mult: 1
1µH
23.6A
Shielded
20A
SPM-HZ Series
10.7mm x 10mm x 4mm
3190µohm
± 20%
10.7mm
10mm
4mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account