ex VAT

20A SMD Power Inductors:

119 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2467171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.090
50+
€0.901
250+
€0.859
500+
€0.805
Min: 5 / Mult: 5
470nH
20A
Shielded
14A
IHLP-2525CZ-8A Series
-
-
4140µohm
± 20%
6.86mm
6.47mm
3mm
2467171RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.901
250+
€0.859
500+
€0.805
Min: 100 / Mult: 5
470nH
20A
Shielded
14A
IHLP-2525CZ-8A Series
-
-
4140µohm
± 20%
6.86mm
6.47mm
3mm
3755328RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.040
200+
€1.900
500+
€1.510
Min: 100 / Mult: 1
2.2µH
20A
Shielded
30A
ASPIAIG-Q1060 Series
-
-
4840µohm
± 20%
11.9mm
11mm
5.7mm
3755328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.710
10+
€2.300
50+
€2.160
100+
€2.040
200+
€1.900
More Pricing...
Min: 1 / Mult: 1
2.2µH
20A
Shielded
30A
ASPIAIG-Q1060 Series
-
-
4840µohm
± 20%
11.9mm
11mm
5.7mm
3953386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.960
50+
€2.330
100+
€2.190
250+
€2.070
500+
€1.890
Min: 1 / Mult: 1
180nH
20A
Shielded
50.6A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
-
1320µohm
± 20%
6.65mm
6.45mm
2.4mm
3953386RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.190
250+
€2.070
500+
€1.890
Min: 100 / Mult: 1
180nH
20A
Shielded
50.6A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
-
1320µohm
± 20%
6.65mm
6.45mm
2.4mm
4066033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.650
10+
€3.410
50+
€3.160
100+
€2.530
200+
€2.510
Min: 1 / Mult: 1
680nH
20A
Shielded
26A
WE-XHMI Series
-
-
1410µohm
± 20%
8.8mm
8.3mm
7.8mm
4066033RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.530
200+
€2.510
Min: 100 / Mult: 1
680nH
20A
Shielded
26A
WE-XHMI Series
-
-
1410µohm
± 20%
8.8mm
8.3mm
7.8mm
3501862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.610
10+
€1.320
50+
€1.220
100+
€1.110
200+
€1.090
Min: 1 / Mult: 1
1.8µH
20A
Shielded
29A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
3700µohm
± 20%
13.5mm
12.6mm
6.2mm
3501862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.110
200+
€1.090
Min: 100 / Mult: 1
1.8µH
20A
Shielded
29A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
3700µohm
± 20%
13.5mm
12.6mm
6.2mm
3384993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.672
50+
€0.565
250+
€0.529
Min: 5 / Mult: 5
0.1µH
20A
Shielded
36A
SRP5020C Series
-
-
3000µohm
± 30%
5.7mm
5.2mm
1.8mm
3384993RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.565
250+
€0.529
Min: 100 / Mult: 5
0.1µH
20A
Shielded
36A
SRP5020C Series
-
-
3000µohm
± 30%
5.7mm
5.2mm
1.8mm
2211619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.060
10+
€3.980
50+
€3.680
100+
€3.520
200+
€3.070
More Pricing...
Min: 1 / Mult: 1
1.2µH
20A
Shielded
25A
WE-HCI Series
-
-
1800µohm
± 20%
10.5mm
10.2mm
4.7mm
2434061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.910
200+
€0.859
500+
€0.808
Min: 100 / Mult: 1
2.2µH
20A
Shielded
32A
SRP1245A Series
-
-
5500µohm
± 20%
13.5mm
12.5mm
4.8mm
3583933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.872
10+
€0.745
50+
€0.650
100+
€0.567
200+
€0.556
Min: 1 / Mult: 1
1µH
20A
Shielded
29A
AMDLA1004S Series
-
-
3250µohm
± 20%
11mm
10mm
3.8mm
2211635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.600
5+
€5.570
10+
€5.450
25+
€5.140
50+
€4.820
More Pricing...
Min: 1 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
18.3mm x 18.2mm x 9mm
-
3750µohm
± 20%
18.3mm
18.2mm
9mm
3518691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.833
50+
€0.629
250+
€0.529
500+
€0.521
1000+
€0.445
More Pricing...
Min: 5 / Mult: 5
0.33µH
20A
Shielded
30A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
-
3900µohm
± 20%
6.86mm
6.47mm
3mm
3929001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.420
10+
€1.170
50+
€1.030
100+
€0.968
200+
€0.906
More Pricing...
Min: 1 / Mult: 1
1.8µH
20A
Shielded
23A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
5500µohm
± 20%
11mm
10mm
3.8mm
2434061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.340
10+
€1.110
50+
€0.967
100+
€0.910
200+
€0.859
More Pricing...
Min: 1 / Mult: 1
2.2µH
20A
Shielded
32A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
-
5500µohm
± 20%
13.5mm
12.5mm
4.8mm
2211635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€4.820
150+
€4.530
Min: 100 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
-
-
3750µohm
± 20%
18.3mm
18.2mm
9mm
3677446RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.650
250+
€0.617
500+
€0.587
1000+
€0.575
Min: 100 / Mult: 1
360nH
20A
Shielded
24A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
3900µohm
± 20%
7.1mm
6.6mm
2.8mm
3677488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.740
200+
€0.728
500+
€0.715
Min: 100 / Mult: 1
1µH
20A
Shielded
29A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
3250µohm
± 20%
11mm
10mm
3.8mm
3583933RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.567
200+
€0.556
Min: 100 / Mult: 1
1µH
20A
Shielded
29A
AMDLA1004S Series
-
-
3250µohm
± 20%
11mm
10mm
3.8mm
2211619RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.520
200+
€3.070
700+
€2.620
Min: 100 / Mult: 1
1.2µH
20A
Shielded
25A
WE-HCI Series
-
-
1800µohm
± 20%
10.5mm
10.2mm
4.7mm
3677488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
10+
€0.899
50+
€0.785
100+
€0.740
200+
€0.728
More Pricing...
Min: 1 / Mult: 1
1µH
20A
Shielded
29A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
3250µohm
± 20%
11mm
10mm
3.8mm
1-25 of 119 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account