ex VAT

200mA SMD Power Inductors:

81 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167234RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0604
1000+
€0.0545
2000+
€0.0534
Min: 500 / Mult: 10
15µH
200mA
Unshielded
-
-
70mA
MLZ Series
-
-
0603 [1608 Metric]
1.5ohm
± 20%
-
1.6mm
0.8mm
0.8mm
4167234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0802
100+
€0.0662
500+
€0.0604
1000+
€0.0545
2000+
€0.0534
Min: 10 / Mult: 10
15µH
200mA
Unshielded
-
-
70mA
MLZ Series
-
-
0603 [1608 Metric]
1.5ohm
± 20%
-
1.6mm
0.8mm
0.8mm
2333837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
10+
€0.870
50+
€0.793
100+
€0.716
200+
€0.666
More Pricing...
Min: 1 / Mult: 1
330µH
200mA
Shielded
-
-
70mA
SRR6603 Series
-
6.6mm x 4.4mm x 3mm
-
1.4ohm
± 20%
-
6.6mm
4.4mm
3mm
2871352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.503
50+
€0.403
250+
€0.325
500+
€0.296
1000+
€0.293
More Pricing...
Min: 5 / Mult: 5
68µH
200mA
Unshielded
-
-
-
8200 Series
-
3.2mm x 2.5mm x 2mm
-
2.55ohm
± 10%
-
3.2mm
2.5mm
2mm
2763458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.420
50+
€1.230
100+
€1.200
250+
€1.190
500+
€1.170
More Pricing...
Min: 1 / Mult: 1
1mH
200mA
Shielded
-
-
250mA
WE-PD Series
-
-
-
6ohm
± 20%
-
7.3mm
7.3mm
4.5mm
7429924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.030
50+
€0.843
250+
€0.693
500+
€0.679
1000+
€0.571
More Pricing...
Min: 5 / Mult: 5
330µH
200mA
Unshielded
-
-
340mA
B82462A4 Series
-
6mm x 6mm x 3mm
-
3.9ohm
± 10%
-
6mm
6mm
3mm
2428227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.353
50+
€0.292
250+
€0.239
500+
€0.217
1500+
€0.187
More Pricing...
Min: 5 / Mult: 5
220µH
200mA
Semishielded
-
-
200mA
SRN4026 Series
-
-
-
2.76ohm
± 20%
-
4mm
4mm
2.5mm
2894655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.120
50+
€0.969
100+
€0.892
250+
€0.860
500+
€0.827
More Pricing...
Min: 1 / Mult: 1
1mH
200mA
Semishielded
-
-
240mA
WE-LQS Series
-
5mm x 5mm x 4mm
-
6ohm
± 20%
-
5mm
5mm
4mm
2871352RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.403
250+
€0.325
500+
€0.296
1000+
€0.293
2500+
€0.290
Min: 100 / Mult: 5
68µH
200mA
Unshielded
-
-
-
8200 Series
-
-
-
2.55ohm
± 10%
-
3.2mm
2.5mm
2mm
1635983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.150
50+
€1.790
100+
€1.720
250+
€1.690
500+
€1.650
More Pricing...
Min: 1 / Mult: 1
1mH
200mA
Shielded
-
-
180mA
WE-PD Series
-
7.3mm x 7.3mm x 3.2mm
-
9.44ohm
± 20%
-
7.3mm
7.3mm
3.2mm
2333805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.839
10+
€0.691
50+
€0.630
100+
€0.568
200+
€0.534
More Pricing...
Min: 1 / Mult: 1
1.5mH
200mA
Shielded
-
-
420mA
SRR1206 Series
-
-
-
3.5ohm
± 10%
-
12.7mm
12.7mm
6.5mm
2328673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.421
50+
€0.348
250+
€0.286
500+
€0.261
1000+
€0.236
More Pricing...
Min: 5 / Mult: 5
150µH
200mA
Unshielded
-
-
230mA
SDR0302 Series
-
3mm x 2.8mm x 2.5mm
-
4.6ohm
± 10%
-
3mm
2.8mm
2.5mm
2455063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.767
50+
€0.552
100+
€0.520
250+
€0.482
500+
€0.454
More Pricing...
Min: 1 / Mult: 1
1mH
200mA
Shielded
-
-
240mA
SRR0745A Series
-
-
-
4.1ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2428227RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.292
250+
€0.239
500+
€0.217
1500+
€0.187
3000+
€0.171
Min: 100 / Mult: 5
220µH
200mA
Semishielded
-
-
200mA
SRN4026 Series
-
-
-
2.76ohm
± 20%
-
4mm
4mm
2.5mm
3582967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.300
10+
€1.270
50+
€1.050
200+
€0.968
400+
€0.897
More Pricing...
Min: 1 / Mult: 1
220µH
200mA
Shielded
-
-
160mA
WE-TPC Series
-
4.8mm x 4.8mm x 1.8mm
-
3.2ohm
± 30%
-
4.8mm
4.8mm
1.8mm
3227503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.387
50+
€0.342
250+
€0.300
500+
€0.284
1500+
€0.268
More Pricing...
Min: 5 / Mult: 5
220µH
200mA
Shielded
-
-
200mA
ASPI-0425 Series
-
4mm x 4mm x 2.5mm
-
2.3ohm
± 20%
-
4mm
4mm
2.5mm
2328673RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.348
250+
€0.286
500+
€0.261
1000+
€0.236
2000+
€0.221
Min: 100 / Mult: 5
150µH
200mA
Unshielded
-
-
230mA
SDR0302 Series
-
-
-
4.6ohm
± 10%
-
3mm
2.8mm
2.5mm
2333886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.632
50+
€0.476
100+
€0.434
250+
€0.422
500+
€0.419
More Pricing...
Min: 1 / Mult: 1
220µH
200mA
Shielded
-
-
310mA
SRR0603 Series
-
6.5mm x 6.5mm x 3.3mm
-
2.7ohm
± 10%
-
6.5mm
6.5mm
3.3mm
2408058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.921
250+
€0.854
500+
€0.811
1000+
€0.767
Min: 100 / Mult: 1
150µH
200mA
Shielded
-
-
190mA
LPS3314 Series
-
-
-
4.1ohm
± 20%
-
3.3mm
3.3mm
1.3mm
2333805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.568
200+
€0.534
600+
€0.500
Min: 100 / Mult: 1
1.5mH
200mA
Shielded
-
-
420mA
SRR1206 Series
-
-
-
3.5ohm
± 10%
-
12.7mm
12.7mm
6.5mm
7429924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.843
250+
€0.693
500+
€0.679
1000+
€0.571
2500+
€0.491
Min: 100 / Mult: 5
330µH
200mA
Unshielded
-
-
340mA
B82462A4 Series
-
-
-
3.9ohm
± 10%
-
6mm
6mm
3mm
2408058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.300
50+
€1.140
100+
€0.921
250+
€0.854
500+
€0.811
More Pricing...
Min: 1 / Mult: 1
150µH
200mA
Shielded
-
-
190mA
LPS3314 Series
-
3.3mm x 3.3mm x 1.3mm
-
4.1ohm
± 20%
-
3.3mm
3.3mm
1.3mm
2333886RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.434
250+
€0.422
500+
€0.419
1000+
€0.368
Min: 100 / Mult: 1
220µH
200mA
Shielded
-
-
310mA
SRR0603 Series
-
-
-
2.7ohm
± 10%
-
6.5mm
6.5mm
3.3mm
1635983RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
250+
€1.690
500+
€1.650
1000+
€1.410
Min: 100 / Mult: 1
1mH
200mA
Shielded
-
-
180mA
WE-PD Series
-
-
-
9.44ohm
± 20%
-
7.3mm
7.3mm
3.2mm
2333837RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.716
200+
€0.666
600+
€0.615
Min: 100 / Mult: 1
330µH
200mA
Shielded
-
-
70mA
SRR6603 Series
-
-
-
1.4ohm
± 20%
-
6.6mm
4.4mm
3mm
1-25 of 81 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account