ex VAT

16.2A SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953360RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.740
Min: 100 / Mult: 1
2µH
16.2A
Shielded
29A
WE-CHSA Series
-
4700µohm
± 20%
12.2mm
12.2mm
11.75mm
3953360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.830
5+
€3.590
10+
€3.320
25+
€2.890
50+
€2.740
Min: 1 / Mult: 1
2µH
16.2A
Shielded
29A
WE-CHSA Series
-
4700µohm
± 20%
12.2mm
12.2mm
11.75mm
3501823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.360
10+
€1.130
50+
€1.000
200+
€0.876
400+
€0.852
Min: 1 / Mult: 1
1µH
16.2A
Shielded
21A
MPL-AL Series
6.6mm x 6.4mm x 4.8mm
4600µohm
± 20%
6.6mm
6.4mm
4.8mm
3501823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.000
200+
€0.876
400+
€0.852
Min: 100 / Mult: 1
1µH
16.2A
Shielded
21A
MPL-AL Series
6.6mm x 6.4mm x 4.8mm
4600µohm
± 20%
6.6mm
6.4mm
4.8mm
2761546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.490
50+
€1.070
100+
€1.010
250+
€0.930
500+
€0.746
More Pricing...
Min: 1 / Mult: 1
2µH
16.2A
Unshielded
22.7A
PCC-M1050ML Series
10.9mm x 10mm x 5mm
5060µohm
± 20%
10.9mm
10mm
5mm
3287773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
10+
€1.040
50+
€0.910
100+
€0.892
Min: 1 / Mult: 1
150nH
16.2A
Shielded
30A
MPXV Series
7mm x 6.5mm x 1.8mm
3800µohm
± 20%
7mm
6.5mm
1.8mm
3102881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.995
50+
€0.867
100+
€0.822
Min: 1 / Mult: 1
150nH
16.2A
Shielded
30A
MPX Series
7mm x 6.5mm x 1.8mm
3800µohm
± 20%
7mm
6.5mm
1.8mm
3102881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.822
Min: 100 / Mult: 1
150nH
16.2A
Shielded
30A
MPX Series
7mm x 6.5mm x 1.8mm
3800µohm
± 20%
7mm
6.5mm
1.8mm
3287773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.892
Min: 100 / Mult: 1
150nH
16.2A
Shielded
30A
MPXV Series
-
3800µohm
± 20%
7mm
6.5mm
1.8mm
2761546RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.010
250+
€0.930
500+
€0.746
1000+
€0.733
Min: 100 / Mult: 1
2µH
16.2A
Unshielded
22.7A
PCC-M1050ML Series
-
5060µohm
± 20%
10.9mm
10mm
5mm
3102953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.280
10+
€1.050
50+
€1.040
100+
€0.926
600+
€0.761
More Pricing...
Min: 1 / Mult: 1
1.5µH
16.2A
Shielded
19A
MPX Series
8.65mm x 8mm x 4mm
6800µohm
± 20%
8.65mm
8mm
4mm
2343860

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.030
Min: 1000 / Mult: 1000
220nH
16.2A
Shielded
9.3A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
4830µohm
± 20%
5.48mm
5.28mm
1.5mm
2343859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.400
50+
€1.650
100+
€1.250
250+
€1.240
500+
€1.220
Min: 1 / Mult: 1
220nH
16.2A
Shielded
9.3A
XFL5015 Series
-
4830µohm
± 20%
5.48mm
5.28mm
1.5mm
2343859RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.250
250+
€1.240
500+
€1.220
Min: 100 / Mult: 1
220nH
16.2A
Shielded
9.3A
XFL5015 Series
-
4830µohm
± 20%
5.48mm
5.28mm
1.5mm
3102953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.926
600+
€0.761
1200+
€0.592
Min: 100 / Mult: 1
1.5µH
16.2A
Shielded
19A
MPX Series
8.65mm x 8mm x 4mm
6800µohm
± 20%
8.65mm
8mm
4mm
3212569RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.090
200+
€1.040
500+
€0.996
Min: 100 / Mult: 1
3.3µH
16.2A
Shielded
10.2A
SPM-HZ Series
-
7810µohm
± 20%
10.7mm
10mm
5.4mm
3212569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.440
10+
€1.260
50+
€1.180
100+
€1.090
200+
€1.040
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.2A
Shielded
10.2A
SPM-HZ Series
-
7810µohm
± 20%
10.7mm
10mm
5.4mm
4125634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
50+
€0.862
100+
€0.807
250+
€0.782
500+
€0.754
More Pricing...
Min: 1 / Mult: 1
1µH
16.2A
Shielded
19.9A
SPM-VC-D Series
-
4300µohm
± 20%
7.5mm
7mm
5.4mm
4125634RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.130
50+
€0.862
100+
€0.807
250+
€0.782
500+
€0.754
More Pricing...
Min: 1 / Mult: 1
1µH
16.2A
Shielded
19.9A
SPM-VC-D Series
-
4300µohm
± 20%
7.5mm
7mm
5.4mm
3287846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.694
Min: 100 / Mult: 1
1.5µH
16.2A
Shielded
19A
MPXV Series
-
6800µohm
± 20%
8.65mm
8mm
4mm
3517119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.840
5+
€3.610
10+
€3.370
25+
€3.310
50+
€2.930
More Pricing...
Min: 1 / Mult: 1
2.7µH
16.2A
Shielded
21.6A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
4700µohm
± 20%
12.2mm
12.2mm
11.75mm
3517119RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.930
200+
€2.650
1000+
€2.600
2000+
€2.540
Min: 100 / Mult: 1
2.7µH
16.2A
Shielded
21.6A
WE-CHSA Series
-
4700µohm
± 20%
12.2mm
12.2mm
11.75mm
3287846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.390
10+
€1.010
50+
€0.852
100+
€0.694
Min: 1 / Mult: 1
1.5µH
16.2A
Shielded
19A
MPXV Series
-
6800µohm
± 20%
8.65mm
8mm
4mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account