ex VAT

15.3A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2848332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.400
50+
€1.090
100+
€1.030
250+
€0.969
500+
€0.950
Min: 1 / Mult: 1
1.5µH
15.3A
Shielded
23.5A
ASPIAIG-F7030 Series
-
-
8250µohm
± 20%
7.8mm
7.6mm
2.9mm
2848332RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.030
250+
€0.969
500+
€0.950
Min: 100 / Mult: 1
1.5µH
15.3A
Shielded
23.5A
ASPIAIG-F7030 Series
-
-
8250µohm
± 20%
7.8mm
7.6mm
2.9mm
4209929RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
€0.894
Min: 750 / Mult: 750
3.3µH
15.3A
Shielded
12.6A
ASPI-F6060 Series
-
-
8690µohm
± 20%
6.6mm
6.4mm
6.1mm
4209929

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
€0.894
Min: 750 / Mult: 750
3.3µH
15.3A
Shielded
12.6A
ASPI-F6060 Series
-
-
8690µohm
± 20%
6.6mm
6.4mm
6.1mm
4728824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.320
10+
€2.830
50+
€2.400
100+
€2.260
200+
€2.130
More Pricing...
Min: 1 / Mult: 1
10µH
15.3A
Shielded
18.5A
WE-XHMI Series
-
4540 [1110 Metric]
0.0154ohm
± 20%
11.3mm
10mm
6mm
3928789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.540
10+
€1.360
25+
€1.260
50+
€1.200
100+
€1.170
More Pricing...
Min: 1 / Mult: 1
4.7µH
15.3A
Shielded
17.8A
IHLP-5050EZ-5A Series
13.46mm x 12.9mm x 5mm
-
0.0101ohm
± 20%
13.46mm
12.9mm
5mm
3212556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
10+
€1.390
50+
€1.210
100+
€1.150
200+
€1.030
More Pricing...
Min: 1 / Mult: 1
3.3µH
15.3A
Shielded
11A
SPM-HZ Series
-
-
0.011ohm
± 20%
10.7mm
10mm
4mm
3280644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.120
250+
€1.100
500+
€1.070
1500+
€0.926
Min: 100 / Mult: 1
1.5µH
15.3A
Shielded
25A
SRP7030CA Series
-
-
8250µohm
± 20%
7.8mm
7.6mm
2.9mm
3280644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.990
50+
€1.480
100+
€1.120
250+
€1.100
500+
€1.070
More Pricing...
Min: 1 / Mult: 1
1.5µH
15.3A
Shielded
25A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
-
8250µohm
± 20%
7.8mm
7.6mm
2.9mm
3212556RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.150
200+
€1.030
500+
€0.911
Min: 100 / Mult: 1
3.3µH
15.3A
Shielded
11A
SPM-HZ Series
-
-
0.011ohm
± 20%
10.7mm
10mm
4mm
3928789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.170
250+
€1.140
Min: 100 / Mult: 1
4.7µH
15.3A
Shielded
17.8A
IHLP-5050EZ-5A Series
13.46mm x 12.9mm x 5mm
-
0.0101ohm
± 20%
13.46mm
12.9mm
5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account