ex VAT

14A SMD Power Inductors:

96 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3755345RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.090
200+
€0.948
400+
€0.887
Min: 100 / Mult: 1
2.2µH
14A
Shielded
17A
ASPIAIG-Q7050 Series
-
-
6400µohm
± 20%
8.4mm
8mm
4.8mm
2750455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.693
250+
€0.554
500+
€0.523
Min: 100 / Mult: 5
330nH
14A
Shielded
19A
HCM1A0703 Series
-
-
4000µohm
± 20%
7.1mm
6.8mm
3mm
2750455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.842
50+
€0.693
250+
€0.554
500+
€0.523
Min: 5 / Mult: 5
330nH
14A
Shielded
19A
HCM1A0703 Series
7.1mm x 6.8mm x 3mm
-
4000µohm
± 20%
7.1mm
6.8mm
3mm
3755345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.390
10+
€1.230
50+
€1.090
200+
€0.948
400+
€0.887
Min: 1 / Mult: 1
2.2µH
14A
Shielded
17A
ASPIAIG-Q7050 Series
-
-
6400µohm
± 20%
8.4mm
8mm
4.8mm
3953411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.640
10+
€3.160
50+
€2.990
100+
€2.610
200+
€2.480
More Pricing...
Min: 1 / Mult: 1
2.4µH
14A
Shielded
20.7A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
-
5400µohm
± 20%
10.5mm
10mm
4.5mm
3953411RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.610
200+
€2.480
700+
€2.320
Min: 100 / Mult: 1
2.4µH
14A
Shielded
20.7A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
-
5400µohm
± 20%
10.5mm
10mm
4.5mm
1845594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.930
5+
€2.740
10+
€2.550
25+
€2.410
50+
€2.280
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
12A
IHLP-6767GZ-11 Series
-
-
0.0144ohm
± 20%
17.15mm
17.15mm
7mm
1848249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.050
10+
€1.980
50+
€1.890
100+
€1.810
200+
€1.660
More Pricing...
Min: 1 / Mult: 1
3.3µH
14A
Shielded
15.5A
WE-HCC Series
-
-
5400µohm
± 20%
10.9mm
10mm
9.3mm
1848261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.830
10+
€1.790
50+
€1.690
100+
€1.620
200+
€1.490
More Pricing...
Min: 1 / Mult: 1
3.3µH
14A
Shielded
8.5A
WE-HCC Series
-
-
6500µohm
± 20%
8.4mm
7.9mm
7.2mm
1636210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.060
10+
€3.980
50+
€3.680
100+
€3.300
200+
€2.960
More Pricing...
Min: 1 / Mult: 1
2.2µH
14A
Shielded
18A
WE-HCI Series
-
-
5700µohm
± 20%
12.9mm
12.8mm
3.3mm
3929022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.270
10+
€1.590
50+
€1.440
100+
€1.280
200+
€1.250
More Pricing...
Min: 1 / Mult: 1
6.8µH
14A
Shielded
17A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
0.0112ohm
± 20%
13.6mm
12.6mm
6.2mm
1869765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.400
5+
€6.320
10+
€6.200
20+
€5.720
40+
€5.230
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
21A
WE-HCF Series
-
-
8700µohm
± 15%
21.8mm
21.5mm
14.5mm
1845594RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.280
200+
€2.150
Min: 100 / Mult: 1
15µH
14A
Shielded
12A
IHLP-6767GZ-11 Series
-
-
0.0144ohm
± 20%
17.15mm
17.15mm
7mm
1848249RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.810
200+
€1.660
400+
€1.510
Min: 100 / Mult: 1
3.3µH
14A
Shielded
15.5A
WE-HCC Series
-
-
5400µohm
± 20%
10.9mm
10mm
9.3mm
1869765RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.200
20+
€5.720
40+
€5.230
100+
€4.750
Min: 10 / Mult: 1
15µH
14A
Shielded
21A
WE-HCF Series
-
-
8700µohm
± 15%
21.8mm
21.5mm
14.5mm
1636189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.270
50+
€2.970
100+
€2.840
250+
€2.830
500+
€2.660
More Pricing...
Min: 1 / Mult: 1
520nH
14A
Shielded
20A
WE-HCI Series
-
-
3700µohm
± 20%
6.9mm
6.9mm
3mm
3677452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.961
50+
€0.787
100+
€0.547
250+
€0.520
500+
€0.495
Min: 1 / Mult: 1
820nH
14A
Shielded
16A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
6000µohm
± 20%
7.1mm
6.6mm
2.8mm
1848261RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.620
200+
€1.490
500+
€1.360
Min: 100 / Mult: 1
3.3µH
14A
Shielded
8.5A
WE-HCC Series
-
-
6500µohm
± 20%
8.4mm
7.9mm
7.2mm
2493870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.410
50+
€1.090
250+
€0.786
500+
€0.743
1000+
€0.738
More Pricing...
Min: 5 / Mult: 5
330nH
14A
Shielded
18A
SRP5030TA Series
-
-
5000µohm
± 20%
5.7mm
5.2mm
2.8mm
2493870RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.090
250+
€0.786
500+
€0.743
1000+
€0.738
2000+
€0.655
Min: 100 / Mult: 5
330nH
14A
Shielded
18A
SRP5030TA Series
-
-
5000µohm
± 20%
5.7mm
5.2mm
2.8mm
1636210RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.300
200+
€2.960
400+
€2.610
Min: 100 / Mult: 1
2.2µH
14A
Shielded
18A
WE-HCI Series
-
-
5700µohm
± 20%
12.9mm
12.8mm
3.3mm
1636189RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.840
250+
€2.830
500+
€2.660
1500+
€2.330
Min: 100 / Mult: 1
520nH
14A
Shielded
20A
WE-HCI Series
-
-
3700µohm
± 20%
6.9mm
6.9mm
3mm
3102938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
10+
€1.010
50+
€0.884
Min: 1 / Mult: 1
1.5µH
14A
Shielded
18A
MPX Series
-
-
9100µohm
± 20%
8.65mm
8mm
3mm
3102938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.884
Min: 100 / Mult: 1
1.5µH
14A
Shielded
18A
MPX Series
-
-
9100µohm
± 20%
8.65mm
8mm
3mm
3677452RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.547
250+
€0.520
500+
€0.495
Min: 100 / Mult: 1
820nH
14A
Shielded
16A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
6000µohm
± 20%
7.1mm
6.6mm
2.8mm
1-25 of 96 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account