ex VAT

13.2A SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.230
50+
€1.430
100+
€1.160
250+
€1.050
500+
€0.967
More Pricing...
Min: 1 / Mult: 1
330nH
13.2A
Shielded
5.5A
XFL4015 Series
-
7500µohm
± 20%
4mm
4mm
1.5mm
2901789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.815
250+
€0.693
500+
€0.672
1500+
€0.607
More Pricing...
Min: 5 / Mult: 5
470nH
13.2A
Shielded
14A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
6800µohm
± 20%
4.1mm
4.1mm
1.9mm
3102926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€0.969
50+
€0.910
100+
€0.801
Min: 1 / Mult: 1
1.5µH
13.2A
Shielded
12A
MPX Series
7mm x 6.5mm x 5mm
8300µohm
± 20%
7mm
6.5mm
5mm
2289208RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.160
250+
€1.050
500+
€0.967
1000+
€0.913
Min: 100 / Mult: 1
330nH
13.2A
Shielded
5.5A
XFL4015 Series
-
7500µohm
± 20%
4mm
4mm
1.5mm
2901789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.815
250+
€0.693
500+
€0.672
1500+
€0.607
3000+
€0.580
Min: 100 / Mult: 5
470nH
13.2A
Shielded
14A
SRP4020FA Series
-
6800µohm
± 20%
4.1mm
4.1mm
1.9mm
3102926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.801
Min: 100 / Mult: 1
1.5µH
13.2A
Shielded
12A
MPX Series
7mm x 6.5mm x 5mm
8300µohm
± 20%
7mm
6.5mm
5mm
3287818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.892
Min: 100 / Mult: 1
1.5µH
13.2A
Shielded
12A
MPXV Series
-
8300µohm
± 20%
7mm
6.5mm
5mm
3650758RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.504
250+
€0.464
500+
€0.463
Min: 100 / Mult: 1
500nH
13.2A
Shielded
20.4A
SPM Series
-
4290µohm
± 15%
7.1mm
6.5mm
5mm
3287818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.210
10+
€1.040
50+
€0.910
100+
€0.892
Min: 1 / Mult: 1
1.5µH
13.2A
Shielded
12A
MPXV Series
7mm x 6.5mm x 5mm
8300µohm
± 20%
7mm
6.5mm
5mm
3650758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.695
50+
€0.513
100+
€0.504
250+
€0.464
500+
€0.463
Min: 1 / Mult: 1
500nH
13.2A
Shielded
20.4A
SPM Series
7.1mm x 6.5mm x 5mm
4290µohm
± 15%
7.1mm
6.5mm
5mm
4168110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
10+
€0.989
50+
€0.858
100+
€0.813
200+
€0.771
More Pricing...
Min: 1 / Mult: 1
5.6µH
13.2A
Shielded
16.2A
SRP1050WA Series
-
0.0117ohm
± 20%
11mm
10mm
5.1mm
4167263RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
200+
€1.150
500+
€0.953
Min: 100 / Mult: 1
2.5µH
13.2A
Shielded
13.9A
SPM-HZR Series
-
7480µohm
± 20%
10.7mm
10mm
5.4mm
4167265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.920
10+
€1.580
50+
€1.380
100+
€1.300
200+
€1.210
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.2A
Shielded
10.9A
SPM-HZR Series
-
8530µohm
± 20%
10.7mm
10mm
5.4mm
4168110RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.813
200+
€0.771
500+
€0.734
Min: 100 / Mult: 1
5.6µH
13.2A
Shielded
16.2A
SRP1050WA Series
-
0.0117ohm
± 20%
11mm
10mm
5.1mm
4167265RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.300
200+
€1.210
500+
€1.120
Min: 100 / Mult: 1
3.3µH
13.2A
Shielded
10.9A
SPM-HZR Series
-
8530µohm
± 20%
10.7mm
10mm
5.4mm
4167263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.250
10+
€1.750
50+
€1.470
100+
€1.350
200+
€1.150
More Pricing...
Min: 1 / Mult: 1
2.5µH
13.2A
Shielded
13.9A
SPM-HZR Series
-
7480µohm
± 20%
10.7mm
10mm
5.4mm
4413371RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.000
200+
€1.950
400+
€1.890
800+
€1.620
Min: 100 / Mult: 1
1.5µH
13.2A
-
15.5A
WE-LHMI Series
-
8500µohm
-
7.3mm
6.6mm
4.8mm
4413371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.220
10+
€2.110
50+
€2.000
200+
€1.950
400+
€1.890
More Pricing...
Min: 1 / Mult: 1
1.5µH
13.2A
Shielded
15.5A
WE-LHMI Series
-
8500µohm
± 20%
7.3mm
6.6mm
4.8mm
1845577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.860
10+
€2.350
25+
€2.220
50+
€2.100
100+
€1.970
More Pricing...
Min: 1 / Mult: 1
6.8µH
13.2A
Shielded
21A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.016ohm
± 20%
17.15mm
17.15mm
4mm
2457552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.030
10+
€3.710
50+
€2.680
200+
€2.030
400+
€1.810
More Pricing...
Min: 1 / Mult: 1
180nH
13.2A
Shielded
10.1A
XFL6012 Series
-
8120µohm
± 20%
6.56mm
6.36mm
1.2mm
1845577RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.970
250+
€1.850
Min: 100 / Mult: 1
6.8µH
13.2A
Shielded
21A
IHLP-6767DZ-01 Series
-
0.016ohm
± 20%
17.15mm
17.15mm
4mm
2457552RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.710
50+
€2.680
200+
€2.030
400+
€1.810
750+
€1.580
Min: 10 / Mult: 1
180nH
13.2A
Shielded
10.1A
XFL6012 Series
-
8120µohm
± 20%
6.56mm
6.36mm
1.2mm
3585698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.410
10+
€2.890
50+
€2.720
100+
€2.560
200+
€2.400
More Pricing...
Min: 1 / Mult: 1
8.2µH
13.2A
Shielded
7.6A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.01412ohm
± 20%
13.97mm
13.59mm
6.55mm
3585698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.560
200+
€2.400
500+
€2.350
Min: 100 / Mult: 1
8.2µH
13.2A
Shielded
7.6A
IHLE-5050FH-5A Series
-
0.01412ohm
± 20%
13.97mm
13.59mm
6.55mm
4034730

Date/Lot Code

Each
5+
€153.150
Min: 5 / Mult: 5
8.2µH
13.2A
Shielded
7.6A
SGIHLP-60HE-8 Series
-
0.01432ohm
± 20%
15.24mm
15.24mm
8.64mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account