ex VAT

110mA SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515466RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.238
200+
€0.223
500+
€0.207
Min: 100 / Mult: 1
220µH
110mA
Unshielded
4.5MHz
110mA
-
LQH43CN_03 Series
-
-
1812 [4532 Metric]
4ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1864089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.592
50+
€0.348
250+
€0.250
500+
€0.219
1000+
€0.195
More Pricing...
Min: 5 / Mult: 5
1mH
110mA
Unshielded
-
-
-
MCSDC0503 Series
-
5mm x 4.8mm x 3mm
-
11.5ohm
± 10%
-
5mm
4.8mm
3mm
1800418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.674
10+
€0.571
50+
€0.514
100+
€0.473
200+
€0.459
More Pricing...
Min: 1 / Mult: 1
390µH
110mA
Unshielded
-
-
270mA
WE-LQ Series
-
-
-
13ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2212486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.394
10+
€0.313
50+
€0.286
100+
€0.259
200+
€0.246
More Pricing...
Min: 1 / Mult: 1
1mH
110mA
Unshielded
-
-
135mA
SDR0503 Series
-
-
-
11.5ohm
± 10%
-
5mm
4.8mm
3mm
1515466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.323
10+
€0.268
50+
€0.253
100+
€0.238
200+
€0.223
More Pricing...
Min: 1 / Mult: 1
220µH
110mA
Unshielded
4.5MHz
110mA
-
LQH43CN_03 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
4ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1800418RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.473
200+
€0.459
500+
€0.445
Min: 100 / Mult: 1
390µH
110mA
Unshielded
-
-
270mA
WE-LQ Series
-
-
-
13ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2212486RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.259
200+
€0.246
500+
€0.233
Min: 100 / Mult: 1
1mH
110mA
Unshielded
-
-
135mA
SDR0503 Series
-
-
-
11.5ohm
± 10%
-
5mm
4.8mm
3mm
1864089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.348
250+
€0.250
500+
€0.219
1000+
€0.195
2000+
€0.165
More Pricing...
Min: 100 / Mult: 5
1mH
110mA
Unshielded
-
-
-
MCSDC0503 Series
-
-
-
11.5ohm
± 10%
-
5mm
4.8mm
3mm
3648835RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.160
250+
€1.050
500+
€0.967
1500+
€0.829
Min: 100 / Mult: 1
330µH
110mA
Shielded
-
-
60mA
0805PS Series
-
-
-
20.53ohm
± 10%
-
3.38mm
3mm
2mm
3648835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.230
50+
€1.350
100+
€1.160
250+
€1.050
500+
€0.967
More Pricing...
Min: 1 / Mult: 1
330µH
110mA
Shielded
-
-
60mA
0805PS Series
-
-
-
20.53ohm
± 10%
-
3.38mm
3mm
2mm
2408093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
50+
€1.390
100+
€1.280
250+
€1.170
500+
€0.756
More Pricing...
Min: 1 / Mult: 1
680µH
110mA
Shielded
-
-
105mA
LPS4012 Series
-
3.9mm x 3.9mm x 1.1mm
-
13.5ohm
± 20%
-
3.9mm
3.9mm
1.1mm
2408014RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.767
250+
€0.718
500+
€0.664
1000+
€0.610
Min: 100 / Mult: 1
180µH
110mA
Shielded
-
-
120mA
LPS3010 Series
-
-
-
10.1ohm
± 20%
-
2.95mm
2.95mm
0.9mm
2476208RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.842
250+
€0.787
500+
€0.729
1000+
€0.670
Min: 100 / Mult: 1
330µH
110mA
Shielded
-
-
100mA
LPZ Series
-
-
-
18.5ohm
± 20%
-
2.95mm
2.95mm
0.9mm
2408014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
50+
€0.988
100+
€0.767
250+
€0.718
500+
€0.664
More Pricing...
Min: 1 / Mult: 1
180µH
110mA
Shielded
-
-
120mA
LPS3010 Series
-
2.95mm x 2.95mm x 0.9mm
-
10.1ohm
± 20%
-
2.95mm
2.95mm
0.9mm
2408092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
50+
€1.220
100+
€1.150
250+
€0.988
500+
€0.700
More Pricing...
Min: 1 / Mult: 1
560µH
110mA
Shielded
-
-
105mA
LPS4012 Series
-
-
-
12.5ohm
± 20%
-
3.9mm
3.9mm
1.1mm
2408276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.660
200+
€1.440
400+
€1.260
750+
€1.230
Min: 100 / Mult: 1
1.8mH
110mA
Shielded
-
-
120mA
LPS6225 Series
-
-
-
11.7ohm
± 20%
-
6mm
6mm
2.4mm
2408182RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
250+
€1.170
500+
€1.020
1000+
€0.821
Min: 100 / Mult: 1
470µH
110mA
Shielded
-
-
110mA
LPS5010 Series
-
-
-
12.7ohm
± 20%
-
4.8mm
4.8mm
0.9mm
2408276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.740
10+
€2.300
50+
€1.660
200+
€1.440
400+
€1.260
More Pricing...
Min: 1 / Mult: 1
1.8mH
110mA
Shielded
-
-
120mA
LPS6225 Series
-
-
-
11.7ohm
± 20%
-
6mm
6mm
2.4mm
2408093RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
250+
€1.170
500+
€0.756
1000+
€0.681
Min: 100 / Mult: 1
680µH
110mA
Shielded
-
-
105mA
LPS4012 Series
-
-
-
13.5ohm
± 20%
-
3.9mm
3.9mm
1.1mm
2408158RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.804
250+
€0.752
500+
€0.696
1000+
€0.640
Min: 100 / Mult: 1
820µH
110mA
Shielded
-
-
105mA
LPS4414 Series
-
-
-
15.1ohm
± 20%
-
4.3mm
4.3mm
1.4mm
2408158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.840
50+
€1.040
100+
€0.804
250+
€0.752
500+
€0.696
More Pricing...
Min: 1 / Mult: 1
820µH
110mA
Shielded
-
-
105mA
LPS4414 Series
-
4.3mm x 4.3mm x 1.4mm
-
15.1ohm
± 20%
-
4.3mm
4.3mm
1.4mm
2408182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.140
50+
€1.600
100+
€1.350
250+
€1.170
500+
€1.020
More Pricing...
Min: 1 / Mult: 1
470µH
110mA
Shielded
-
-
110mA
LPS5010 Series
-
4.8mm x 4.8mm x 0.9mm
-
12.7ohm
± 20%
-
4.8mm
4.8mm
0.9mm
2408063RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.869
250+
€0.847
500+
€0.784
1000+
€0.720
Min: 100 / Mult: 1
560µH
110mA
Shielded
-
-
105mA
LPS3314 Series
-
-
-
14ohm
± 20%
-
3.3mm
3.3mm
1.3mm
1515563

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.119
Min: 3000 / Mult: 3000
56µH
110mA
Shielded
17MHz
110mA
-
LQH2MCN_02 Series
0806 [2016 Metric]
-
0806 [2016 Metric]
5.7ohm
± 10%
Ferrite
2mm
1.6mm
0.9mm
2476208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.920
50+
€1.080
100+
€0.842
250+
€0.787
500+
€0.729
More Pricing...
Min: 1 / Mult: 1
330µH
110mA
Shielded
-
-
100mA
LPZ Series
-
2.95mm x 2.95mm x 0.9mm
-
18.5ohm
± 20%
-
2.95mm
2.95mm
0.9mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account