ex VAT

11.5A SMD Power Inductors:

87 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3255259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.696
100+
€0.576
500+
€0.548
1000+
€0.473
2000+
€0.440
Min: 10 / Mult: 10
100nH
11.5A
Shielded
11.79A
IHLP-1212AB-5A Series
3.3mm x 3.3mm x 1.2mm
-
7500µohm
± 20%
3.3mm
3.3mm
1.2mm
3287940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.220
10+
€3.680
50+
€3.320
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPXV Series
-
-
0.0159ohm
± 20%
17mm
17.1mm
4mm
3252956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.540
10+
€3.090
50+
€2.790
100+
€2.610
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPX Series
-
-
0.0159ohm
± 20%
17mm
17.1mm
4mm
3252956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.610
Min: 100 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPX Series
-
-
0.0159ohm
± 20%
17mm
17.1mm
4mm
3287940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.320
Min: 100 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPXV Series
-
-
0.0159ohm
± 20%
17mm
17.1mm
4mm
3255259RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.576
500+
€0.548
1000+
€0.473
2000+
€0.440
Min: 100 / Mult: 10
100nH
11.5A
Shielded
11.79A
IHLP-1212AB-5A Series
-
-
7500µohm
± 20%
3.3mm
3.3mm
1.2mm
3953372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.780
10+
€3.280
25+
€3.200
50+
€2.970
100+
€2.810
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
24.45A
WE-XHMA Series
-
-
5900µohm
± 20%
11.6mm
10.5mm
7.9mm
3953372RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.810
Min: 100 / Mult: 1
5.6µH
11.5A
Shielded
24.45A
WE-XHMA Series
-
-
5900µohm
± 20%
11.6mm
10.5mm
7.9mm
4066027RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.660
200+
€2.600
Min: 100 / Mult: 1
1.8µH
11.5A
Shielded
9A
WE-XHMI Series
-
-
4700µohm
± 20%
6.65mm
6.45mm
5.8mm
4066027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.980
10+
€2.850
50+
€2.710
100+
€2.660
200+
€2.600
Min: 1 / Mult: 1
1.8µH
11.5A
Shielded
9A
WE-XHMI Series
-
-
4700µohm
± 20%
6.65mm
6.45mm
5.8mm
1848253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.060
10+
€2.000
50+
€1.900
100+
€1.770
200+
€1.650
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
8A
WE-HCC Series
-
-
0.0132ohm
± 20%
10.9mm
10mm
9.3mm
1848251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.070
10+
€2.000
50+
€1.910
100+
€1.830
200+
€1.680
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
11A
WE-HCC Series
-
-
0.0132ohm
± 20%
10.9mm
10mm
9.3mm
2836808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.020
10+
€2.060
50+
€1.610
100+
€1.570
200+
€1.430
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.5A
Shielded
4.3A
XFL5030 Series
5.48mm x 5.28mm x 3.1mm
-
0.012ohm
± 20%
5.48mm
5.28mm
3.1mm
3928877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.731
100+
€0.500
500+
€0.476
1000+
€0.420
2000+
€0.414
Min: 10 / Mult: 10
0.1µH
11.5A
Shielded
11.79A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
7500µohm
± 20%
3.56mm
3.3mm
1.2mm
1848253RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.770
200+
€1.650
400+
€1.520
Min: 100 / Mult: 1
8.2µH
11.5A
Shielded
8A
WE-HCC Series
-
-
0.0132ohm
± 20%
10.9mm
10mm
9.3mm
2434083RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.825
200+
€0.799
500+
€0.750
Min: 100 / Mult: 1
6.8µH
11.5A
Shielded
18A
SRP1265A Series
-
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
2434083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
10+
€1.000
50+
€0.872
100+
€0.825
200+
€0.799
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
18A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
3501855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.740
10+
€1.600
50+
€1.460
100+
€1.350
200+
€1.260
More Pricing...
Min: 1 / Mult: 1
4.7µH
11.5A
Shielded
15A
MPL-AY Series
11mm x 10mm x 4.8mm
-
0.0107ohm
± 20%
11mm
10mm
4.8mm
1698005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.826
50+
€0.670
250+
€0.611
500+
€0.576
1000+
€0.526
More Pricing...
Min: 5 / Mult: 5
470nH
11.5A
Shielded
21A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
-
9400µohm
± 20%
5.49mm
5.18mm
2mm
3385387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.794
Min: 5 / Mult: 5
0.82µH
11.5A
Shielded
10.2A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
-
9500µohm
± 20%
4.1mm
4.1mm
1.8mm
3380977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€1.120
Min: 100 / Mult: 1
1.5µH
11.5A
Shielded
20A
WE-PD Series
-
-
7000µohm
± 30%
12mm
12mm
6mm
3501866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.610
10+
€1.320
50+
€1.210
100+
€1.090
200+
€1.030
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
18A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
0.0139ohm
± 20%
13.5mm
12.6mm
6.2mm
1890616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.610
50+
€3.270
100+
€3.120
250+
€3.060
500+
€2.930
More Pricing...
Min: 1 / Mult: 1
2µH
11.5A
Shielded
9A
WE-HCI Series
-
-
5850µohm
± 20%
6.9mm
6.9mm
4.8mm
1741281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.679
100+
€0.554
500+
€0.531
1000+
€0.495
2000+
€0.480
More Pricing...
Min: 10 / Mult: 10
100nH
11.5A
Shielded
25A
IHLP-1616AB-01 Series
-
-
6000µohm
± 20%
4.45mm
4.06mm
1.2mm
2836808RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.570
200+
€1.430
400+
€1.310
Min: 100 / Mult: 1
2.2µH
11.5A
Shielded
4.3A
XFL5030 Series
-
-
0.012ohm
± 20%
5.48mm
5.28mm
3.1mm
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account