ex VAT

1.72A SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1670084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.565
50+
€0.451
100+
€0.365
250+
€0.345
500+
€0.338
Min: 1 / Mult: 1
2.2µH
1.72A
Shielded
2.19A
VLCF Series
4.3mm x 4mm x 2mm
-
0.059ohm
± 30%
4.3mm
4mm
2mm
3373398RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.452
200+
€0.408
400+
€0.352
800+
€0.330
Min: 100 / Mult: 1
4.7µH
1.72A
Shielded
1.5A
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.082ohm
± 30%
4.8mm
4.8mm
1.8mm
3373398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.603
10+
€0.495
50+
€0.452
200+
€0.408
400+
€0.352
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.72A
Shielded
1.5A
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.082ohm
± 30%
4.8mm
4.8mm
1.8mm
1670084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.365
250+
€0.345
500+
€0.338
Min: 100 / Mult: 1
2.2µH
1.72A
Shielded
2.19A
VLCF Series
-
-
0.059ohm
± 30%
4.3mm
4mm
2mm
4125610RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.240
50+
€0.890
100+
€0.839
250+
€0.777
500+
€0.732
More Pricing...
Min: 1 / Mult: 1
10µH
1.72A
Shielded
2.14A
BCL Series
-
1210 [3225 Metric]
0.23ohm
± 20%
3.2mm
2.5mm
2mm
4125610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.240
50+
€0.890
100+
€0.839
250+
€0.777
500+
€0.732
More Pricing...
Min: 1 / Mult: 1
10µH
1.72A
Shielded
2.14A
BCL Series
-
1210 [3225 Metric]
0.23ohm
± 20%
3.2mm
2.5mm
2mm
3928825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.804
50+
€0.681
250+
€0.640
500+
€0.555
1000+
€0.520
Min: 5 / Mult: 5
15µH
1.72A
Shielded
1.72A
IHLP-2020BZ-5A Series
5.49mm x 5.18mm x 2mm
-
0.303ohm
± 20%
5.49mm
5.18mm
2mm
3928836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.792
50+
€0.672
250+
€0.630
500+
€0.546
1000+
€0.512
Min: 5 / Mult: 5
15µH
1.72A
Shielded
1.72A
IHLP-2020BZ-51 Series
5.49mm x 5.18mm x 2mm
-
0.303ohm
± 20%
5.49mm
5.18mm
2mm
3928825RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.681
250+
€0.640
500+
€0.555
1000+
€0.520
Min: 100 / Mult: 5
15µH
1.72A
Shielded
1.72A
IHLP-2020BZ-5A Series
5.49mm x 5.18mm x 2mm
-
0.303ohm
± 20%
5.49mm
5.18mm
2mm
3928836RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.672
250+
€0.630
500+
€0.546
1000+
€0.512
Min: 100 / Mult: 5
15µH
1.72A
Shielded
1.72A
IHLP-2020BZ-51 Series
5.49mm x 5.18mm x 2mm
-
0.303ohm
± 20%
5.49mm
5.18mm
2mm
2544560

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.262
Min: 1000 / Mult: 1000
2.2µH
1.72A
Shielded
2.19A
VLCF Series
4mm x 4mm x 2mm
-
0.059ohm
± 30%
4mm
4mm
2mm
2544554

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.285
Min: 1000 / Mult: 1000
4.7µH
1.72A
Shielded
1.07A
VLCF Series
4mm x 4mm x 1.8mm
-
0.101ohm
± 30%
4mm
4mm
1.8mm
4738461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3500+
€0.490
Min: 3500 / Mult: 3500
15µH
1.72A
Shielded
1.72A
IHLP-2020BZ-5A Series
-
2020 [5050 Metric]
0.303ohm
± 20%
5.18mm
5.18mm
2mm
4738473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3500+
€0.479
Min: 3500 / Mult: 3500
15µH
1.72A
Shielded
1.72A
IHLP-2020BZ-51 Series
-
2020 [5050 Metric]
0.303ohm
± 20%
5.18mm
5.18mm
2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account