ex VAT

1.58A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167220RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.538
250+
€0.497
500+
€0.469
1000+
€0.433
Min: 100 / Mult: 1
2.2µH
1.58A
Shielded
1.2A
LTF-D Series
-
0.077ohm
± 30%
4.5mm
3mm
2mm
4167220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.795
50+
€0.570
100+
€0.538
250+
€0.497
500+
€0.469
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.58A
Shielded
1.2A
LTF-D Series
-
0.077ohm
± 30%
4.5mm
3mm
2mm
4572894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.491
250+
€0.378
500+
€0.338
1000+
€0.297
2000+
€0.252
Min: 100 / Mult: 5
8.2µH
1.58A
-
-
-
-
0.057ohm
-
6mm
6mm
3mm
4572894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.584
50+
€0.491
250+
€0.378
500+
€0.338
1000+
€0.297
More Pricing...
Min: 5 / Mult: 5
8.2µH
1.58A
Shielded
-
IFDC2020CZ Series
-
0.057ohm
± 30%
6mm
6mm
3mm
2288409RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.540
200+
€1.510
Min: 100 / Mult: 1
180µH
1.58A
Shielded
1.4A
MSS1260 Series
-
0.246ohm
± 10%
12.3mm
12.3mm
6mm
2288409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.720
10+
€2.320
50+
€2.140
100+
€1.540
200+
€1.510
Min: 1 / Mult: 1
180µH
1.58A
Shielded
1.4A
MSS1260 Series
-
0.246ohm
± 10%
12.3mm
12.3mm
6mm
3551541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.310
50+
€0.892
100+
€0.835
250+
€0.785
500+
€0.741
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.58A
Unshielded
2.43A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
0.126ohm
± 20%
4.5mm
4mm
3.2mm
3551541RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.835
250+
€0.785
500+
€0.741
1500+
€0.726
Min: 100 / Mult: 1
5.6µH
1.58A
Unshielded
2.43A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
0.126ohm
± 20%
4.5mm
4mm
3.2mm
3353789

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.126
Min: 3000 / Mult: 3000
3.3µH
1.58A
Shielded
1.05A
LQH3NPN_GR Series
3mm x 3mm x 0.9mm
0.144ohm
± 20%
3mm
3mm
0.9mm
3353804

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.127
Min: 3000 / Mult: 3000
3.3µH
1.58A
Semishielded
1.05A
LQH3NPZ_GR Series
3mm x 3mm x 0.9mm
0.144ohm
± 20%
3mm
3mm
0.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account