ex VAT

1.03A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3650518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.690
250+
€0.604
500+
€0.566
Min: 100 / Mult: 1
68µH
-
1.03A
Shielded
1.19A
DR Series
-
-
-
± 20%
7.6mm
7.6mm
4.35mm
2543245

RoHS

Date/Lot Code

Each
5+
€0.747
50+
€0.598
Min: 5 / Mult: 5
10µH
-
1.03A
Semishielded
580mA
WE-LQS Series
3mm x 3mm x 1.2mm
-
0.254ohm
± 20%
3mm
3mm
1.2mm
2761730

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.957
Min: 1000 / Mult: 1000
39µH
-
1.03A
Shielded
1.1A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.32ohm
± 20%
7.3mm
7.3mm
3.2mm
3650518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.975
50+
€0.727
100+
€0.690
250+
€0.604
500+
€0.566
Min: 1 / Mult: 1
68µH
-
1.03A
Shielded
1.19A
DR Series
-
-
-
± 20%
7.6mm
7.6mm
4.35mm
7429690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.850
10+
€1.520
50+
€1.400
200+
€1.250
400+
€1.160
Min: 1 / Mult: 1
100µH
Power Inductor
1.03A
Unshielded
1.2A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
1.2ohm
± 10%
10.4mm
10.4mm
4.8mm
2291358

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
€1.140
Min: 750 / Mult: 750
100µH
-
1.03A
Unshielded
1.2A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
0.28ohm
± 10%
10.4mm
10.4mm
4.8mm
3373395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.408
200+
€0.357
400+
€0.348
800+
€0.339
Min: 100 / Mult: 1
15µH
-
1.03A
Shielded
820mA
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.22ohm
± 30%
4.8mm
4.8mm
1.8mm
2075628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.020
50+
€0.759
100+
€0.720
250+
€0.684
500+
€0.642
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.03A
Shielded
1.19A
DR Series
-
-
-
± 20%
7.6mm
7.6mm
4.35mm
7429690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.400
200+
€1.250
400+
€1.160
Min: 100 / Mult: 1
100µH
Power Inductor
1.03A
Unshielded
1.2A
B82464A4 Series
-
-
1.2ohm
± 10%
10.4mm
10.4mm
4.8mm
2075628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.720
250+
€0.684
500+
€0.642
1100+
€0.629
Min: 100 / Mult: 1
68µH
-
1.03A
Shielded
1.19A
DR Series
-
-
-
± 20%
7.6mm
7.6mm
4.35mm
3373402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.598
10+
€0.491
50+
€0.448
100+
€0.405
200+
€0.379
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.03A
Shielded
780mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.15ohm
± 30%
4.8mm
4.8mm
2.8mm
3373402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.405
200+
€0.379
500+
€0.352
Min: 100 / Mult: 1
15µH
-
1.03A
Shielded
780mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.15ohm
± 30%
4.8mm
4.8mm
2.8mm
3373395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.556
10+
€0.435
50+
€0.408
200+
€0.357
400+
€0.348
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.03A
Shielded
820mA
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.22ohm
± 30%
4.8mm
4.8mm
1.8mm
4351136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.270
10+
€0.788
50+
€0.730
100+
€0.671
200+
€0.632
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.03A
Shielded
650mA
SRR5828A Series
-
-
0.47ohm
± 20%
5.8mm
5.8mm
3.2mm
4655550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
50+
€1.200
100+
€1.120
250+
€1.050
500+
€0.992
More Pricing...
Min: 1 / Mult: 1
39µH
-
1.03A
Shielded
1.1A
WE-PD Series
-
-
0.32ohm
± 20%
7.3mm
7.3mm
3.2mm
4351136RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.671
200+
€0.632
400+
€0.593
Min: 100 / Mult: 1
68µH
-
1.03A
Shielded
650mA
SRR5828A Series
-
-
0.47ohm
± 20%
5.8mm
5.8mm
3.2mm
4655550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.120
250+
€1.050
500+
€0.992
1000+
€0.972
Min: 100 / Mult: 1
39µH
-
1.03A
-
1.1A
-
-
-
0.32ohm
-
7.3mm
7.3mm
3.2mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account