ex VAT

SMD Power Inductors:

144 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.8352
50+
€0.7072
250+
€0.6654
500+
€0.6261
1000+
€0.5867
Min: 5 / Mult: 5
15µH
1.72A
Shielded
1.72A
IHLP-2020BZ-51 Series
5.49mm x 5.18mm x 2mm
-
0.303ohm
± 20%
5.49mm
5.18mm
2mm
3928827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.8216
50+
€0.6962
250+
€0.6531
500+
€0.6162
1000+
€0.5769
More Pricing...
Min: 5 / Mult: 5
0.47µH
13.43A
Shielded
9.35A
IHLP-2020BZ-51 Series
-
2020 [5050 Metric]
0.0078ohm
± 20%
5.49mm
5.18mm
2mm
3928819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.3038
50+
€1.0603
250+
€0.813
500+
€0.706
1000+
€0.6445
Min: 5 / Mult: 5
2.2µH
5.1A
Shielded
6.4A
IHLP-2020BZ-5A Series
-
-
0.0476ohm
± 20%
5.49mm
5.18mm
2mm
3928829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0664
50+
€0.8659
250+
€0.6765
500+
€0.6384
1000+
€0.5818
Min: 5 / Mult: 5
1µH
7.4A
Shielded
7.25A
IHLP-2020BZ-51 Series
-
-
0.0209ohm
± 20%
5.49mm
5.18mm
2mm
3928837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.9828
50+
€0.8327
250+
€0.7823
500+
€0.6777
1000+
€0.6347
Min: 5 / Mult: 5
22µH
1.62A
Shielded
1.5A
IHLP-2020BZ-51 Series
5.49mm x 5.18mm x 2mm
-
0.433ohm
± 20%
5.49mm
5.18mm
2mm
3928826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.3161
50+
€1.0689
250+
€0.8647
500+
€0.7306
1000+
€0.6667
Min: 5 / Mult: 5
22µH
1.62A
Shielded
1.5A
IHLP-2020BZ-5A Series
5.49mm x 5.18mm x 2mm
-
0.433ohm
± 20%
5.49mm
5.18mm
2mm
3928821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2792
50+
€1.0418
250+
€0.8143
500+
€0.7454
Min: 5 / Mult: 5
4.7µH
3.2A
Shielded
2.8A
IHLP-2020BZ-5A Series
5.49mm x 5.18mm x 2mm
-
0.0953ohm
± 20%
5.49mm
5.18mm
2mm
3928817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.8401
50+
€0.7122
250+
€0.6691
500+
€0.631
1000+
€0.5904
Min: 5 / Mult: 5
0.68µH
9.44A
Shielded
8.01A
IHLP-2020BZ-5A Series
-
-
0.0142ohm
± 20%
5.49mm
5.18mm
2mm
3928831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.9828
50+
€0.8327
250+
€0.7823
500+
€0.7146
1000+
€0.6691
Min: 5 / Mult: 5
3.3µH
4A
Shielded
5.1A
IHLP-2020BZ-51 Series
5.49mm x 5.18mm x 2mm
-
0.0749ohm
± 20%
5.49mm
5.18mm
2mm
3928828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.9828
50+
€0.8327
250+
€0.7823
500+
€0.6999
1000+
€0.6556
Min: 5 / Mult: 5
0.68µH
9.44A
Shielded
8.01A
IHLP-2020BZ-51 Series
5.49mm x 5.18mm x 2mm
-
0.0142ohm
± 20%
5.49mm
5.18mm
2mm
3796347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2177
50+
€1.000
Min: 5 / Mult: 5
470nH
14.5A
Shielded
8.7A
IHLP-2020CZ-8A Series
-
-
0.00644ohm
± 20%
5.49mm
5.18mm
3mm
3796344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.9865
50+
€0.861
Min: 5 / Mult: 5
220nH
18A
Shielded
11A
IHLP-2020CZ-8A Series
-
-
0.00423ohm
± 20%
5.49mm
5.18mm
3mm
3796347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.000
Min: 100 / Mult: 5
470nH
14.5A
Shielded
8.7A
IHLP-2020CZ-8A Series
-
-
0.00644ohm
± 20%
5.49mm
5.18mm
3mm
3796344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.861
Min: 100 / Mult: 5
220nH
18A
Shielded
11A
IHLP-2020CZ-8A Series
-
-
0.00423ohm
± 20%
5.49mm
5.18mm
3mm
1698014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0246
50+
€0.8315
250+
€0.7331
500+
€0.6925
1000+
€0.6322
More Pricing...
Min: 5 / Mult: 5
10µH
2.3A
Shielded
4A
IHLP-2020BZ-01 Series
-
-
0.199ohm
± 20%
5.49mm
5.18mm
2mm
1741312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0246
50+
€0.8315
250+
€0.7688
500+
€0.7146
1000+
€0.6679
More Pricing...
Min: 5 / Mult: 5
2.2µH
5A
Shielded
5.5A
IHLP-2020BZ-11 Series
5.49mm x 5.18mm x 2mm
-
0.0377ohm
± 20%
5.49mm
5.18mm
2mm
1698009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.8056
50+
€0.6937
250+
€0.6322
500+
€0.631
1000+
€0.5412
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.3A
Shielded
8.5A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
-
0.0855ohm
± 20%
5.49mm
5.18mm
2mm
1741326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0603
50+
€0.8598
250+
€0.7946
500+
€0.7405
1000+
€0.6544
More Pricing...
Min: 5 / Mult: 5
4.7µH
3.5A
Shielded
8.2A
IHLP-2020CZ-11 Series
-
-
0.0775ohm
± 20%
5.49mm
5.18mm
3mm
1698008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0516
50+
€0.8401
250+
€0.7515
500+
€0.7331
1000+
€0.6851
More Pricing...
Min: 5 / Mult: 5
2.2µH
4.2A
Shielded
9.5A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
-
0.0501ohm
± 20%
5.49mm
5.18mm
2mm
1741314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.016
50+
€0.8241
250+
€0.7392
500+
€0.7097
1000+
€0.658
More Pricing...
Min: 5 / Mult: 5
4.7µH
3.2A
Shielded
3A
IHLP-2020BZ-11 Series
5.49mm x 5.18mm x 2mm
-
0.0813ohm
± 20%
5.49mm
5.18mm
2mm
1741323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0701
50+
€0.8672
250+
€0.797
500+
€0.7466
1000+
€0.6617
More Pricing...
Min: 5 / Mult: 5
1.5µH
7.5A
Shielded
7A
IHLP-2020CZ-11 Series
5.49mm x 5.18mm x 3mm
-
0.0185ohm
± 20%
5.49mm
5.18mm
3mm
1741331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.1451
50+
€0.9176
250+
€0.7749
500+
€0.7318
1000+
€0.690
More Pricing...
Min: 5 / Mult: 5
22µH
1.9A
Shielded
1.7A
IHLP-2020CZ-11 Series
-
-
0.27ohm
± 20%
5.49mm
5.18mm
3mm
1741325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0283
50+
€0.8167
250+
€0.7122
500+
€0.6814
1000+
€0.6507
More Pricing...
Min: 5 / Mult: 5
3.3µH
5.5A
Shielded
7A
IHLP-2020CZ-11 Series
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
0.0404ohm
± 20%
5.49mm
5.18mm
3mm
1741316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0332
50+
€0.8376
250+
€0.7749
500+
€0.7208
1000+
€0.674
More Pricing...
Min: 5 / Mult: 5
10µH
2.2A
Shielded
2A
IHLP-2020BZ-11 Series
5.49mm x 5.18mm x 2mm
-
0.1828ohm
± 20%
5.49mm
5.18mm
2mm
1741324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0701
50+
€0.8672
250+
€0.786
500+
€0.7466
1000+
€0.6753
More Pricing...
Min: 5 / Mult: 5
2.2µH
6.75A
Shielded
5.5A
IHLP-2020CZ-11 Series
5.49mm x 5.18mm x 3mm
-
0.025ohm
± 20%
5.49mm
5.18mm
3mm
1-25 of 144 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account