ex VAT

SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.8327
50+
€0.6839
100+
€0.5621
250+
€0.5092
500+
€0.4932
More Pricing...
Min: 1 / Mult: 1
68µH
600mA
Shielded
900mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.44ohm
± 10%
10.5mm
8mm
4.7mm
2333989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.7072
50+
€0.5818
100+
€0.4772
250+
€0.4711
500+
€0.4563
Min: 1 / Mult: 1
82µH
540mA
Shielded
740mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.55ohm
± 10%
10.5mm
8mm
4.7mm
2333991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.8327
50+
€0.6839
100+
€0.5633
250+
€0.5535
500+
€0.5375
More Pricing...
Min: 1 / Mult: 1
8.2µH
1.75A
Shielded
2.5A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.08ohm
± 20%
10.5mm
8mm
4.7mm
2333962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.016
50+
€0.7774
100+
€0.7368
250+
€0.7208
500+
€0.6826
More Pricing...
Min: 1 / Mult: 1
100µH
500mA
Shielded
700mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.6ohm
± 10%
10.5mm
8mm
4.7mm
2333973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.829
50+
€0.6814
100+
€0.5609
250+
€0.5449
500+
€0.5141
More Pricing...
Min: 1 / Mult: 1
27µH
1A
Shielded
1.4A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.2ohm
± 15%
10.5mm
8mm
4.7mm
2333987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.9729
50+
€0.7577
100+
€0.5916
250+
€0.5449
500+
€0.5154
More Pricing...
Min: 1 / Mult: 1
680µH
170mA
Shielded
320mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
3.4ohm
± 10%
10.5mm
8mm
4.7mm
2333980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.829
50+
€0.6814
100+
€0.5609
250+
€0.5596
500+
€0.5301
More Pricing...
Min: 1 / Mult: 1
47µH
750mA
Shielded
1A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.28ohm
± 15%
10.5mm
8mm
4.7mm
2333976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1919
50+
€0.8512
100+
€0.7675
250+
€0.7208
500+
€0.6839
More Pricing...
Min: 1 / Mult: 1
33µH
920mA
Shielded
1.2A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.24ohm
± 15%
10.5mm
8mm
4.7mm
2333975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.8327
50+
€0.6839
100+
€0.5633
250+
€0.5535
500+
€0.5375
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.5A
Shielded
4.9A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.04ohm
± 20%
10.5mm
8mm
4.7mm
2333967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.0197
50+
€0.7417
100+
€0.6224
250+
€0.5879
500+
€0.5609
More Pricing...
Min: 1 / Mult: 1
150µH
400mA
Shielded
640mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.9ohm
± 10%
10.5mm
8mm
4.7mm
2333979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.9729
50+
€0.7577
100+
€0.5916
250+
€0.5449
500+
€0.5154
More Pricing...
Min: 1 / Mult: 1
3.9µH
2.1A
Shielded
3.7A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.055ohm
± 20%
10.5mm
8mm
4.7mm
2333982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.9729
50+
€0.7577
100+
€0.5916
250+
€0.5449
500+
€0.5154
More Pricing...
Min: 1 / Mult: 1
56µH
680mA
Shielded
950mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.38ohm
± 10%
10.5mm
8mm
4.7mm
2333990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.075
50+
€0.7749
100+
€0.6691
250+
€0.6298
500+
€0.6064
More Pricing...
Min: 1 / Mult: 1
820µH
160mA
Shielded
290mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
4ohm
± 10%
10.5mm
8mm
4.7mm
2333977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.6925
10+
€0.6458
50+
€0.615
100+
€0.5535
500+
€0.5387
More Pricing...
Min: 1 / Mult: 1
330µH
240mA
Shielded
380mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
1.8ohm
± 10%
10.5mm
8mm
4.7mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account