ex VAT

Semishielded SMD Power Inductors:

1,911 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749073

RoHS

Date/Lot Code

Each
5+
€0.556
50+
€0.458
250+
€0.388
500+
€0.339
1500+
€0.322
More Pricing...
Min: 5 / Mult: 5
100µH
490mA
Semishielded
290mA
WE-LQS Series
4mm x 4mm x 2.5mm
-
1.043ohm
± 20%
4mm
4mm
2.5mm
2677206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.287
50+
€0.235
Min: 5 / Mult: 5
68µH
480mA
Semishielded
520mA
SRN4018TA Series
-
-
0.89ohm
± 20%
4mm
4mm
1.8mm
3499442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.214
50+
€0.176
100+
€0.145
250+
€0.142
500+
€0.139
Min: 1 / Mult: 1
3.3µH
2.4A
Semishielded
1.91A
VLS-CX-1 Series
-
-
0.108ohm
± 20%
4mm
4mm
1.2mm
3780754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.297
50+
€0.218
100+
€0.201
250+
€0.190
500+
€0.186
More Pricing...
Min: 1 / Mult: 1
0.55µH
7A
Semishielded
18A
SRN6045HA Series
6mm x 6mm x 4.7mm
-
6000µohm
± 30%
6mm
6mm
4.7mm
2894651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.020
50+
€0.944
250+
€0.892
500+
€0.728
1000+
€0.599
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.9A
Semishielded
2.4A
WE-LQS Series
-
-
0.0827ohm
± 20%
5mm
5mm
2mm
3370237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.0954
Min: 2000 / Mult: 2000
47µH
320mA
Semishielded
-
-
3mm x 3mm x 1.5mm
-
1.2ohm
± 20%
3mm
3mm
1.5mm
2894651RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.944
250+
€0.892
500+
€0.728
1000+
€0.599
2500+
€0.531
Min: 100 / Mult: 1
6.8µH
1.9A
Semishielded
2.4A
WE-LQS Series
-
-
0.0827ohm
± 20%
5mm
5mm
2mm
2543245

RoHS

Date/Lot Code

Each
5+
€0.747
50+
€0.598
Min: 5 / Mult: 5
10µH
1.03A
Semishielded
580mA
WE-LQS Series
3mm x 3mm x 1.2mm
-
0.254ohm
± 20%
3mm
3mm
1.2mm
2808267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.184
50+
€0.151
250+
€0.144
500+
€0.138
1000+
€0.132
Min: 5 / Mult: 5
330nH
2.1A
Semishielded
2.1A
SRN2009T Series
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
0.028ohm
± 20%
2mm
1.6mm
0.95mm
2808267RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
€0.151
250+
€0.144
500+
€0.138
1000+
€0.132
Min: 100 / Mult: 5
330nH
2.1A
Semishielded
2.1A
SRN2009T Series
-
0806 [2016 Metric]
0.028ohm
± 20%
2mm
1.6mm
0.95mm
2677206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.235
Min: 100 / Mult: 5
68µH
480mA
Semishielded
520mA
SRN4018TA Series
-
-
0.89ohm
± 20%
4mm
4mm
1.8mm
3370424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.142
250+
€0.0961
500+
€0.083
1000+
€0.0691
Min: 100 / Mult: 5
22µH
520mA
Semishielded
-
-
-
-
0.46ohm
± 20%
3mm
3mm
1.5mm
3358488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.630
50+
€0.613
100+
€0.597
250+
€0.580
500+
€0.568
Min: 1 / Mult: 1
4.81mH
-
Semishielded
-
B82451L Series
7.7mm x 7.4mm x 2.65mm
-
48.84ohm
± 3%
7.7mm
7.4mm
2.65mm
3358488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.597
250+
€0.580
500+
€0.568
Min: 100 / Mult: 1
4.81mH
-
Semishielded
-
B82451L Series
-
-
48.84ohm
± 3%
7.7mm
7.4mm
2.65mm
3370426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.388
50+
€0.184
250+
€0.125
500+
€0.0984
Min: 5 / Mult: 5
2.2µH
3A
Semishielded
-
-
-
-
0.042ohm
± 20%
4mm
4mm
1.85mm
3499442RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.145
250+
€0.142
500+
€0.139
Min: 100 / Mult: 1
3.3µH
2.4A
Semishielded
1.91A
VLS-CX-1 Series
-
-
0.108ohm
± 20%
4mm
4mm
1.2mm
3370424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.142
250+
€0.0961
500+
€0.083
1000+
€0.0691
Min: 5 / Mult: 5
22µH
520mA
Semishielded
-
-
3mm x 3mm x 1.5mm
-
0.46ohm
± 20%
3mm
3mm
1.5mm
3370426RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.184
250+
€0.125
500+
€0.0984
Min: 100 / Mult: 5
2.2µH
3A
Semishielded
-
-
-
-
0.042ohm
± 20%
4mm
4mm
1.85mm
3812822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.600
250+
€0.562
500+
€0.528
1000+
€0.498
Min: 100 / Mult: 5
470nH
4.9A
Semishielded
7.97A
WE-LQS Series
-
-
0.0139ohm
± 30%
5mm
5mm
2mm
3812823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.668
50+
€0.562
Min: 5 / Mult: 5
1.2µH
3.6A
Semishielded
5.2A
WE-LQS Series
5mm x 5mm x 2mm
-
0.0234ohm
± 30%
5mm
5mm
2mm
3812825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.743
100+
€0.594
Min: 10 / Mult: 10
1µH
2.52A
Semishielded
3.35A
WE-LQS Series
4mm x 4mm x 1.2mm
-
0.041ohm
± 30%
4mm
4mm
1.2mm
3812825RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.594
Min: 100 / Mult: 10
1µH
2.52A
Semishielded
3.35A
WE-LQS Series
4mm x 4mm x 1.2mm
-
0.041ohm
± 30%
4mm
4mm
1.2mm
3812822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.714
50+
€0.600
250+
€0.562
500+
€0.528
1000+
€0.498
Min: 5 / Mult: 5
470nH
4.9A
Semishielded
7.97A
WE-LQS Series
-
-
0.0139ohm
± 30%
5mm
5mm
2mm
3812823RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.562
Min: 100 / Mult: 5
1.2µH
3.6A
Semishielded
5.2A
WE-LQS Series
5mm x 5mm x 2mm
-
0.0234ohm
± 30%
5mm
5mm
2mm
3780754RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.201
250+
€0.190
500+
€0.186
1000+
€0.181
Min: 100 / Mult: 1
0.55µH
7A
Semishielded
18A
SRN6045HA Series
6mm x 6mm x 4.7mm
-
6000µohm
± 30%
6mm
6mm
4.7mm
1-25 of 1911 items
of 77 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account