ex VAT

5.6µH SMD Power Inductors:

364 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.964
100+
€0.771
500+
€0.659
1000+
€0.565
2000+
€0.517
More Pricing...
Min: 10 / Mult: 10
5.6µH
1.5A
Shielded
-
-
2.2A
SRP3012TA Series
-
-
-
0.36ohm
± 20%
-
3.5mm
3.2mm
1mm
2901757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.771
500+
€0.659
1000+
€0.565
2000+
€0.517
4000+
€0.477
Min: 100 / Mult: 10
5.6µH
1.5A
Shielded
-
-
2.2A
SRP3012TA Series
-
-
-
0.36ohm
± 20%
-
3.5mm
3.2mm
1mm
3677578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.970
150+
€1.870
Min: 100 / Mult: 1
5.6µH
28A
Shielded
-
-
38A
SRP1510CA Series
-
-
-
4200µohm
± 20%
-
16.5mm
15.5mm
9.7mm
3551747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.190
5+
€2.990
10+
€2.770
25+
€2.410
Min: 1 / Mult: 1
5.6µH
9.2A
Shielded
-
-
14.9A
WE-CHSA Series
-
10.6mm x 10.6mm x 11mm
-
0.013ohm
± 20%
-
10.6mm
10.6mm
11mm
3677578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.740
5+
€2.570
10+
€2.380
25+
€2.070
50+
€1.970
More Pricing...
Min: 1 / Mult: 1
5.6µH
28A
Shielded
-
-
38A
SRP1510CA Series
-
16.5mm x 15.5mm x 9.7mm
-
4200µohm
± 20%
-
16.5mm
15.5mm
9.7mm
3551747RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€2.410
Min: 100 / Mult: 1
5.6µH
9.2A
Shielded
-
-
14.9A
WE-CHSA Series
-
10.6mm x 10.6mm x 11mm
-
0.013ohm
± 20%
-
10.6mm
10.6mm
11mm
3501830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.260
10+
€1.040
50+
€0.945
200+
€0.850
400+
€0.833
Min: 1 / Mult: 1
5.6µH
9.4A
Shielded
-
-
8.6A
MPL-AL Series
-
6.6mm x 6.4mm x 5.8mm
-
0.0158ohm
± 20%
-
6.6mm
6.4mm
5.8mm
3953372RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.810
Min: 100 / Mult: 1
5.6µH
11.5A
Shielded
-
-
24.45A
WE-XHMA Series
-
-
-
5900µohm
± 20%
-
11.6mm
10.5mm
7.9mm
3953395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.580
200+
€2.530
Min: 100 / Mult: 1
5.6µH
6.9A
Shielded
-
-
12.1A
WE-XHMA Series
-
-
-
0.015ohm
± 20%
-
6.65mm
6.45mm
5.2mm
3953372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.780
10+
€3.280
25+
€3.200
50+
€2.970
100+
€2.810
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
-
-
24.45A
WE-XHMA Series
-
-
-
5900µohm
± 20%
-
11.6mm
10.5mm
7.9mm
3953395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.770
10+
€3.270
50+
€3.010
100+
€2.580
200+
€2.530
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
-
-
12.1A
WE-XHMA Series
-
-
-
0.015ohm
± 20%
-
6.65mm
6.45mm
5.2mm
4246566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.329
50+
€0.270
250+
€0.216
500+
€0.199
1000+
€0.178
Min: 5 / Mult: 5
5.6µH
1.8A
Semishielded
-
-
1.4A
SRN3015BTA Series
-
-
-
0.162ohm
± 20%
-
3mm
3mm
1.3mm
4380742RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.428
200+
€0.361
500+
€0.294
Min: 100 / Mult: 1
5.6µH
-
Unshielded
-
-
500mA
3627 Series
-
-
-
0.47ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4246566RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.270
250+
€0.216
500+
€0.199
1000+
€0.178
Min: 100 / Mult: 5
5.6µH
1.8A
Semishielded
-
-
1.4A
SRN3015BTA Series
-
-
-
0.162ohm
± 20%
-
3mm
3mm
1.3mm
4380742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.705
10+
€0.551
50+
€0.462
100+
€0.428
200+
€0.361
More Pricing...
Min: 1 / Mult: 1
5.6µH
-
Unshielded
-
-
500mA
3627 Series
-
-
-
0.47ohm
± 10%
-
4.5mm
3.2mm
2.6mm
3501830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€1.040
50+
€0.945
200+
€0.850
400+
€0.833
Min: 10 / Mult: 1
5.6µH
9.4A
Shielded
-
-
8.6A
MPL-AL Series
-
6.6mm x 6.4mm x 5.8mm
-
0.0158ohm
± 20%
-
6.6mm
6.4mm
5.8mm
3795920

RoHS

Each
1+
€5.850
10+
€4.740
20+
€4.450
Min: 1 / Mult: 1
5.6µH
3.5A
Unshielded
-
-
-
TCK Series
-
4mm x 4mm x 2.1mm
-
0.09ohm
± 20%
-
4mm
4mm
2.1mm
2842187

RoHS

Date/Lot Code

Each
1+
€1.600
10+
€1.530
50+
€1.500
100+
€1.370
200+
€1.330
More Pricing...
Min: 1 / Mult: 1
5.6µH
3.6A
Shielded
-
-
6A
WE-MAPI Series
-
4.1mm x 4.1mm x 3.1mm
-
0.051ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2543215

RoHS

Date/Lot Code

Each
1+
€1.650
50+
€1.560
100+
€1.430
250+
€1.370
500+
€1.270
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.8A
Shielded
-
-
4.6A
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
0.081ohm
± 20%
-
4.1mm
4.1mm
2.1mm
3381040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.980
50+
€1.650
100+
€1.460
250+
€1.350
500+
€1.230
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.9A
Shielded
-
-
3.5A
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
0.0805ohm
± 20%
-
4.1mm
4.1mm
2.1mm
2309901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
50+
€0.896
100+
€0.737
250+
€0.695
500+
€0.654
More Pricing...
Min: 1 / Mult: 1
5.6µH
5.5A
Shielded
-
-
6A
SRP6540 Series
-
7.2mm x 6.5mm x 4mm
-
0.038ohm
± 20%
-
7.2mm
6.5mm
4mm
1547039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.020
10+
€0.855
50+
€0.817
100+
€0.726
200+
€0.679
More Pricing...
Min: 1 / Mult: 1
5.6µH
8.5A
Shielded
-
-
16A
IHLP-4040DZ-01 Series
-
-
-
0.0193ohm
± 20%
-
10.92mm
10.3mm
4mm
3212584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.230
10+
€1.020
50+
€0.938
100+
€0.765
200+
€0.723
More Pricing...
Min: 1 / Mult: 1
5.6µH
4.5A
Shielded
-
-
3.6A
SPM-HZ Series
-
-
-
0.0739ohm
± 20%
-
5.2mm
5mm
3mm
2309888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.040
50+
€0.861
250+
€0.722
500+
€0.667
1000+
€0.612
More Pricing...
Min: 5 / Mult: 5
5.6µH
4.25A
Shielded
-
-
4.5A
SRP5030T Series
-
5.7mm x 5.2mm x 2.8mm
-
0.063ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2932112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.349
250+
€0.266
500+
€0.239
1000+
€0.212
2500+
€0.191
Min: 100 / Mult: 5
5.6µH
2.1A
Semishielded
-
-
2.4A
SRN5020TA Series
-
-
-
0.069ohm
± 20%
-
5mm
5mm
1.8mm
1-25 of 364 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account