ex VAT

10mH SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2212487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.456
10+
€0.375
50+
€0.342
100+
€0.309
200+
€0.303
Min: 1 / Mult: 1
10mH
27mA
Unshielded
-
-
40mA
SDR0503 Series
-
-
-
110ohm
± 5%
-
5mm
4.8mm
3mm
1828213RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.659
250+
€0.611
500+
€0.587
1000+
€0.563
2000+
€0.474
Min: 100 / Mult: 5
10mH
20mA
Shielded
-
-
17mA
SRE6603 Series
-
-
-
32.8ohm
± 20%
-
6.6mm
4.45mm
1.27mm
1828072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.632
10+
€0.519
50+
€0.473
100+
€0.427
200+
€0.418
Min: 1 / Mult: 1
10mH
100mA
Unshielded
-
-
110mA
SDR1005 Series
-
12.7mm x 10mm x 5mm
-
39ohm
± 10%
-
12.7mm
10mm
5mm
1828213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.853
50+
€0.659
250+
€0.611
500+
€0.587
1000+
€0.563
More Pricing...
Min: 5 / Mult: 5
10mH
20mA
Shielded
-
-
17mA
SRE6603 Series
-
6.6mm x 4.45mm x 1.27mm
-
32.8ohm
± 20%
-
6.6mm
4.45mm
1.27mm
1515495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
10+
€1.010
50+
€0.916
100+
€0.821
200+
€0.787
More Pricing...
Min: 1 / Mult: 1
10mH
50mA
Unshielded
500kHz
50mA
-
LQH55DN_03 Series
2220 [5650 Metric]
-
2220 [5650 Metric]
100ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2212487RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.309
200+
€0.303
Min: 100 / Mult: 1
10mH
27mA
Unshielded
-
-
40mA
SDR0503 Series
-
-
-
110ohm
± 5%
-
5mm
4.8mm
3mm
2786941

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.255
Min: 500 / Mult: 500
10mH
27mA
Unshielded
-
-
40mA
SDR0503 Series
-
5mm x 4.8mm x 3mm
-
110ohm
± 5%
-
5mm
4.8mm
3mm
1828072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.427
200+
€0.418
Min: 100 / Mult: 1
10mH
100mA
Unshielded
-
-
110mA
SDR1005 Series
-
-
-
39ohm
± 10%
-
12.7mm
10mm
5mm
1515495RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.821
200+
€0.787
350+
€0.753
Min: 100 / Mult: 1
10mH
50mA
Unshielded
500kHz
50mA
-
LQH55DN_03 Series
-
-
2220 [5650 Metric]
100ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
4167167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.883
50+
€0.636
100+
€0.600
250+
€0.555
500+
€0.523
More Pricing...
Min: 1 / Mult: 1
10mH
46mA
Unshielded
-
-
110mA
B82442T SIMID Series
-
-
2220 [5650 Metric]
112ohm
± 5%
-
5.6mm
5mm
5mm
4167167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.600
250+
€0.555
500+
€0.523
1500+
€0.431
Min: 100 / Mult: 1
10mH
46mA
Unshielded
-
-
110mA
B82442T SIMID Series
-
-
2220 [5650 Metric]
112ohm
± 5%
-
5.6mm
5mm
5mm
4380866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.887
50+
€0.583
100+
€0.532
250+
€0.488
500+
€0.452
More Pricing...
Min: 1 / Mult: 1
10mH
-
Unshielded
-
-
50mA
3627 Series
-
-
-
140ohm
± 10%
-
5.7mm
5mm
4.7mm
4380866RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.532
250+
€0.488
500+
€0.452
1000+
€0.411
Min: 100 / Mult: 1
10mH
-
Unshielded
-
-
50mA
3627 Series
-
-
-
140ohm
± 10%
-
5.7mm
5mm
4.7mm
2975968

RoHS

Date/Lot Code

Each
400+
€0.928
1200+
€0.909
Min: 400 / Mult: 400
10mH
95mA
Shielded
-
-
-
3632 Series
-
10.5mm x 9.5mm x 7.5mm
-
26ohm
± 15%
-
10.5mm
9.5mm
7.5mm
1515522

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
350+
€0.978
Min: 350 / Mult: 350
10mH
50mA
Shielded
500kHz
50mA
-
LQH66SN_03 Series
2525 [6363 Metric]
-
2525 [6363 Metric]
39.7ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
2062745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.640
25+
€0.632
50+
€0.616
100+
€0.600
Min: 1 / Mult: 1
10mH
68mA
Unshielded
-
-
-
2200RM Series
-
7.8mm x 7mm x 7.5mm
-
37.4ohm
± 10%
-
7.8mm
7mm
7.5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account