ex VAT

1000µH SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4341883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.968
50+
€0.862
100+
€0.755
250+
€0.727
500+
€0.699
More Pricing...
Min: 1 / Mult: 1
1000µH
170mA
Shielded
180mA
SRR0735HA Series
-
5.8ohm
± 20%
7.3mm
7.3mm
3.5mm
4341883RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.755
250+
€0.727
500+
€0.699
1500+
€0.629
Min: 100 / Mult: 1
1000µH
170mA
Shielded
180mA
SRR0735HA Series
-
5.8ohm
± 20%
7.3mm
7.3mm
3.5mm
3577933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.200
10+
€2.060
50+
€1.920
100+
€1.750
200+
€1.600
More Pricing...
Min: 1 / Mult: 1
1000µH
660mA
Shielded
1.1A
WE-PD Series
12mm x 12mm x 8mm
1.09ohm
± 20%
12mm
12mm
8mm
3760596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.497
50+
€0.364
250+
€0.232
500+
€0.227
1000+
€0.223
More Pricing...
Min: 5 / Mult: 5
1000µH
90mA
Unshielded
-
8400 Series
-
18ohm
± 10%
4.5mm
3.3mm
2.6mm
3380996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.590
10+
€1.400
50+
€1.220
100+
€1.190
200+
€1.160
More Pricing...
Min: 1 / Mult: 1
1000µH
600mA
Shielded
800mA
WE-PD Series
-
1.25ohm
± 20%
12mm
12mm
6mm
3577933RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.750
200+
€1.600
500+
€1.450
Min: 100 / Mult: 1
1000µH
660mA
Shielded
1.1A
WE-PD Series
12mm x 12mm x 8mm
1.09ohm
± 20%
12mm
12mm
8mm
3380996RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.190
200+
€1.160
500+
€1.100
Min: 100 / Mult: 1
1000µH
600mA
Shielded
800mA
WE-PD Series
-
1.25ohm
± 20%
12mm
12mm
6mm
3760596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.364
250+
€0.232
500+
€0.227
1000+
€0.223
2000+
€0.218
Min: 100 / Mult: 5
1000µH
90mA
Unshielded
-
8400 Series
-
18ohm
± 10%
4.5mm
3.3mm
2.6mm
4351145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.250
10+
€0.773
50+
€0.711
100+
€0.649
200+
€0.564
More Pricing...
Min: 1 / Mult: 1
1000µH
210mA
Shielded
130mA
SRR5828A Series
-
7.3ohm
± 30%
5.8mm
5.8mm
3.2mm
4341911RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.813
250+
€0.765
500+
€0.728
1000+
€0.713
Min: 100 / Mult: 1
1000µH
200mA
Shielded
240mA
SRR0745HA Series
-
4.1ohm
± 20%
7.3mm
7.3mm
4.5mm
4351118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.823
10+
€0.677
50+
€0.672
100+
€0.557
200+
€0.532
More Pricing...
Min: 1 / Mult: 1
1000µH
210mA
Shielded
150mA
SRR5228A Series
-
8.7ohm
± 20%
5.2mm
5.2mm
3.2mm
4351145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.649
200+
€0.564
400+
€0.478
Min: 100 / Mult: 1
1000µH
210mA
Shielded
130mA
SRR5828A Series
-
7.3ohm
± 30%
5.8mm
5.8mm
3.2mm
4341911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
50+
€0.872
100+
€0.813
250+
€0.765
500+
€0.728
More Pricing...
Min: 1 / Mult: 1
1000µH
200mA
Shielded
240mA
SRR0745HA Series
-
4.1ohm
± 20%
7.3mm
7.3mm
4.5mm
4351118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.557
200+
€0.532
400+
€0.507
Min: 100 / Mult: 1
1000µH
210mA
Shielded
150mA
SRR5228A Series
-
8.7ohm
± 20%
5.2mm
5.2mm
3.2mm
4738574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
10+
€0.870
50+
€0.793
100+
€0.716
200+
€0.666
More Pricing...
Min: 1 / Mult: 1
1000µH
150mA
Shielded
45mA
SRR6603 Series
-
3.4ohm
± 20%
6.6mm
4.4mm
3mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account