ex VAT

1.5mH SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380776RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.459
200+
€0.416
500+
€0.372
Min: 100 / Mult: 1
1.5mH
-
Unshielded
55mA
3627 Series
-
-
37ohm
± 10%
4.5mm
3.2mm
2.6mm
4380775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.763
10+
€0.589
50+
€0.495
100+
€0.459
200+
€0.390
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
Unshielded
40mA
3627 Series
-
-
37ohm
± 10%
4.5mm
3.2mm
2.6mm
4380775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.459
200+
€0.390
500+
€0.320
Min: 100 / Mult: 1
1.5mH
-
Unshielded
40mA
3627 Series
-
-
37ohm
± 10%
4.5mm
3.2mm
2.6mm
4380776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.763
10+
€0.589
50+
€0.495
100+
€0.459
200+
€0.416
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
Unshielded
55mA
3627 Series
-
-
37ohm
± 10%
4.5mm
3.2mm
2.6mm
2336071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.510
10+
€2.470
50+
€2.300
100+
€2.220
200+
€2.140
More Pricing...
Min: 1 / Mult: 1
1.5mH
320mA
Shielded
460mA
WE-PD HV Series
10mm x 10mm x 6mm
-
4.6ohm
± 20%
10mm
10mm
6mm
1635956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.440
10+
€2.230
25+
€2.170
50+
€2.100
100+
€1.970
More Pricing...
Min: 1 / Mult: 1
1.5mH
650mA
Shielded
800mA
WE-PD Series
12mm x 12mm x 10mm
-
2.3ohm
± 20%
12mm
12mm
10mm
2333805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.839
10+
€0.691
50+
€0.630
100+
€0.568
200+
€0.534
More Pricing...
Min: 1 / Mult: 1
1.5mH
200mA
Shielded
420mA
SRR1206 Series
-
-
3.5ohm
± 10%
12.7mm
12.7mm
6.5mm
2333694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.771
10+
€0.653
50+
€0.607
100+
€0.494
200+
€0.481
More Pricing...
Min: 1 / Mult: 1
1.5mH
360mA
Shielded
550mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
2.35ohm
± 10%
12.7mm
12.7mm
8.5mm
2336071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.220
200+
€2.140
500+
€1.680
Min: 100 / Mult: 1
1.5mH
320mA
Shielded
460mA
WE-PD HV Series
-
-
4.6ohm
± 20%
10mm
10mm
6mm
1635956RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.970
250+
€1.600
Min: 100 / Mult: 1
1.5mH
650mA
Shielded
800mA
WE-PD Series
-
-
2.3ohm
± 20%
12mm
12mm
10mm
2333805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.568
200+
€0.534
600+
€0.500
Min: 100 / Mult: 1
1.5mH
200mA
Shielded
420mA
SRR1206 Series
-
-
3.5ohm
± 10%
12.7mm
12.7mm
6.5mm
2333694RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.494
200+
€0.481
400+
€0.468
Min: 100 / Mult: 1
1.5mH
360mA
Shielded
550mA
SRR1208 Series
-
-
2.35ohm
± 10%
12.7mm
12.7mm
8.5mm
4071568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.229
50+
€0.192
100+
€0.157
250+
€0.148
500+
€0.140
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
Unshielded
310mA
LD2-HV Series
-
-
5.5ohm
± 20%
7.8mm
7mm
5mm
4071568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.157
250+
€0.148
500+
€0.140
1000+
€0.131
Min: 100 / Mult: 1
1.5mH
-
Unshielded
310mA
LD2-HV Series
-
-
5.5ohm
± 20%
7.8mm
7mm
5mm
4360097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.300
10+
€1.270
20+
€1.190
Min: 1 / Mult: 1
1.5mH
90mA
Shielded
50mA
WE-TPC Series
-
-
9ohm
± 30%
4.8mm
4.8mm
2.8mm
4360097RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.190
Min: 100 / Mult: 1
1.5mH
90mA
Shielded
50mA
WE-TPC Series
-
-
9ohm
± 30%
4.8mm
4.8mm
2.8mm
3912053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.990
10+
€1.900
25+
€1.730
50+
€1.590
100+
€1.460
More Pricing...
Min: 1 / Mult: 1
1.5mH
440mA
Shielded
400mA
NS Series
12.5mm x 12.5mm x 5.5mm
-
2.08ohm
± 20%
12.5mm
12.5mm
5.5mm
3648460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.614
10+
€0.512
50+
€0.449
100+
€0.416
200+
€0.390
Min: 1 / Mult: 1
1.5mH
480mA
Shielded
290mA
SLF Series
-
-
2.076ohm
± 20%
12.5mm
12.5mm
5.5mm
3919219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.870
Min: 1 / Mult: 1
1.5mH
270mA
Shielded
360mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
4.44ohm
± 20%
10.1mm
10.1mm
4.5mm
3919218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
Min: 1 / Mult: 1
1.5mH
270mA
Shielded
360mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
4.44ohm
± 20%
10.1mm
10.1mm
4.5mm
3648460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
€0.390
Min: 500 / Mult: 1
1.5mH
480mA
Shielded
290mA
SLF Series
-
-
2.076ohm
± 20%
12.5mm
12.5mm
5.5mm
4662157
Each (Supplied on Cut Tape)
Cut Tape
200+
€1.010
600+
€0.813
Min: 200 / Mult: 200
1.5mH
190mA
Unshielded
-
MCSDC1006 Series
-
-
5ohm
± 10%
10mm
9.8mm
5.8mm
4662157RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
€1.010
600+
€0.813
Min: 200 / Mult: 200
1.5mH
190mA
-
-
-
-
-
5ohm
-
10mm
9.8mm
5.8mm
1864200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.719
50+
€0.433
250+
€0.315
500+
€0.280
1500+
€0.236
More Pricing...
Min: 5 / Mult: 5
1.5mH
190mA
Unshielded
-
MCSDC1006 Series
10mm x 9.8mm x 5.8mm
-
5ohm
± 10%
10mm
9.8mm
5.8mm
2333905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.839
10+
€0.690
50+
€0.629
100+
€0.568
200+
€0.535
More Pricing...
Min: 1 / Mult: 1
1.5mH
170mA
Shielded
240mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
5.2ohm
± 10%
12.7mm
10mm
5.2mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account