ex VAT

SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1698014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0246
50+
€0.8315
250+
€0.7331
500+
€0.6925
1000+
€0.6322
More Pricing...
Min: 5 / Mult: 5
10µH
2.3A
Shielded
4A
IHLP-2020BZ-01 Series
-
-
0.199ohm
± 20%
5.49mm
5.18mm
2mm
1864479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.230
50+
€0.5104
100+
€0.4244
250+
€0.3727
500+
€0.3321
More Pricing...
Min: 1 / Mult: 1
33µH
1.48A
Shielded
1.35A
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.199ohm
± 20%
7.3mm
7.3mm
3.55mm
2808307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2669
50+
€1.0701
250+
€0.8794
500+
€0.8487
1500+
€0.6753
More Pricing...
Min: 5 / Mult: 5
10µH
2.3A
Shielded
3.4A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
0.199ohm
± 20%
5.7mm
5.2mm
1.8mm
2808307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.0701
250+
€0.8794
500+
€0.8487
1500+
€0.6753
3000+
€0.6408
Min: 100 / Mult: 5
10µH
2.3A
Shielded
3.4A
SRP5020TA Series
-
-
0.199ohm
± 20%
5.7mm
5.2mm
1.8mm
1864479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.4244
250+
€0.3727
500+
€0.3321
1350+
€0.2792
6750+
€0.2411
More Pricing...
Min: 100 / Mult: 1
33µH
1.48A
Shielded
1.35A
MCSDRH73B Series
-
-
0.199ohm
± 20%
7.3mm
7.3mm
3.55mm
4242159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.4022
50+
€1.1378
250+
€0.9459
500+
€0.6679
1500+
€0.5929
Min: 5 / Mult: 5
10µH
2.5A
Shielded
3.6A
SRP5020CC Series
-
-
0.199ohm
± 20%
5.7mm
5.2mm
1.8mm
4242159RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.1378
250+
€0.9459
500+
€0.6679
1500+
€0.5929
Min: 100 / Mult: 5
10µH
2.5A
Shielded
3.6A
SRP5020CC Series
-
-
0.199ohm
± 20%
5.7mm
5.2mm
1.8mm
1698014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.8315
250+
€0.7331
500+
€0.6925
1000+
€0.6322
2000+
€0.599
Min: 100 / Mult: 5
10µH
2.3A
Shielded
4A
IHLP-2020BZ-01 Series
-
-
0.199ohm
± 20%
5.49mm
5.18mm
2mm
2292497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4194
100+
€0.353
500+
€0.3309
2500+
€0.2927
5000+
€0.2681
More Pricing...
Min: 10 / Mult: 10
2.2µH
1.15A
Shielded
2.07A
TYS252012L Series
2.5mm x 2mm x 1.2mm
-
0.199ohm
± 20%
2.5mm
2mm
1.2mm
2292497RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.353
500+
€0.3309
2500+
€0.2927
5000+
€0.2681
10000+
€0.2632
Min: 100 / Mult: 10
2.2µH
1.15A
Shielded
2.07A
TYS252012L Series
-
-
0.199ohm
± 20%
2.5mm
2mm
1.2mm
4737274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.8979
50+
€0.7503
250+
€0.5658
500+
€0.4797
1500+
€0.4428
More Pricing...
Min: 5 / Mult: 5
10µH
2.6A
Shielded
3A
SRP4020T Series
-
-
0.199ohm
± 20%
4.45mm
4.06mm
1.8mm
4738130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3500+
€0.4846
Min: 3500 / Mult: 3500
10µH
2.3A
Shielded
4A
IHLP-2020BZ-01 Series
-
2020 [5050 Metric]
0.199ohm
± 20%
5.18mm
5.18mm
2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account