SMD Power Inductors:

24,088 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3923829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.995
50+
€0.736
250+
€0.564
500+
€0.523
1000+
€0.476
Min: 5 / Mult: 5
330nH
-
24.9A
Shielded
-
-
18.4A
SPM-VT-D Series
-
5.3mm x 5.1mm x 3mm
-
0.0046ohm
± 20%
-
5.3mm
5.1mm
3mm
3923816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.570
10+
€2.950
50+
€2.570
100+
€2.240
200+
€2.090
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
44.5A
Shielded
-
-
32.8A
SPM-VT-D Series
-
13mm x 12.5mm x 6.5mm
-
0.00374ohm
± 20%
-
13mm
12.5mm
6.5mm
3928910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.594
100+
€0.465
500+
€0.385
1000+
€0.371
2000+
€0.356
More Pricing...
Min: 10 / Mult: 10
1.2µH
-
4.78A
Shielded
-
-
2.97A
IHLP-1212BZ-51 Series
-
3.56mm x 3.3mm x 2mm
-
0.03899ohm
± 20%
-
3.56mm
3.3mm
2mm
3929015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.990
10+
€1.670
50+
€1.190
100+
€1.010
200+
€0.938
Min: 1 / Mult: 1
0.68µH
-
36.5A
Shielded
-
-
36.5A
SRP1265WA Series
-
-
-
0.00162ohm
± 20%
-
13.6mm
12.6mm
6.2mm
1800418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.705
10+
€0.701
50+
€0.677
100+
€0.629
200+
€0.559
More Pricing...
Min: 1 / Mult: 1
390µH
-
110mA
Unshielded
-
-
270mA
WE-LQ Series
-
-
-
13ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2328780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.445
10+
€0.317
50+
€0.296
100+
€0.275
200+
€0.243
More Pricing...
Min: 1 / Mult: 1
47µH
-
520mA
Unshielded
-
-
620mA
SDR0603 Series
-
5.8mm x 5.8mm x 3.9mm
-
0.55ohm
± 10%
-
5.8mm
5.8mm
3.9mm
2333986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.677
50+
€0.556
100+
€0.457
250+
€0.414
500+
€0.401
More Pricing...
Min: 1 / Mult: 1
68µH
-
600mA
Shielded
-
-
900mA
SRR0805 Series
-
10.5mm x 8mm x 4.7mm
-
0.44ohm
± 10%
-
10.5mm
8mm
4.7mm
2288522RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.400
200+
€1.370
Min: 100 / Mult: 1
560µH
-
800µA
Shielded
-
-
1.4A
MSS1278T Series
-
-
-
0.8638ohm
± 10%
-
12mm
12mm
7.8mm
2407409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.230
5+
€4.770
10+
€4.300
Min: 1 / Mult: 1
1µH
-
-
Shielded
-
-
50A
ERU20 B82559 Series
-
21.5mm x 21mm x 9.8mm
-
620µohm
± 10%
-
21.5mm
21mm
9.8mm
2763453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
50+
€1.370
100+
€1.260
250+
€1.090
500+
€1.070
Min: 1 / Mult: 1
390µH
-
380mA
Shielded
-
-
420mA
WE-PD Series
-
-
-
2.85ohm
± 20%
-
7.3mm
7.3mm
4.5mm
3102915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.390
10+
€1.330
50+
€1.270
100+
€0.911
Min: 1 / Mult: 1
2.2µH
-
8.7A
Shielded
-
-
9A
MPX Series
-
7mm x 6.5mm x 3mm
-
0.0183ohm
± 20%
-
7mm
6.5mm
3mm
3370286

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.0644
Min: 2000 / Mult: 2000
10µH
-
760mA
Unshielded
-
-
-
-
-
-
-
0.32ohm
± 20%
-
3.5mm
3mm
2.1mm
3381048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.230
200+
€1.210
Min: 100 / Mult: 1
1µH
-
9A
Shielded
-
-
9.6A
WE-MAPI Series
-
-
-
0.0115ohm
± 20%
-
5.4mm
5.4mm
3.1mm
3370223

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
€0.253
Min: 3500 / Mult: 3500
2.2µH
-
3A
Shielded
-
-
5A
-
-
-
-
0.058ohm
± 20%
-
4.5mm
4.1mm
2.1mm
3582965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.090
50+
€0.971
100+
€0.897
250+
€0.824
500+
€0.743
Min: 1 / Mult: 1
68µH
-
320mA
Shielded
-
-
220mA
WE-TPC Series
-
3.8mm x 3.8mm x 1.65mm
-
1.45ohm
± 30%
-
3.8mm
3.8mm
1.65mm
3287955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.570
10+
€3.740
Min: 1 / Mult: 1
10µH
-
14.5A
Shielded
-
-
16.5A
MPXV Series
-
-
-
0.0122ohm
± 20%
-
17mm
17.1mm
7mm
3648830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.370
50+
€1.070
250+
€0.762
500+
€0.662
1000+
€0.638
Min: 5 / Mult: 5
47µH
-
180mA
Shielded
-
-
100mA
0603PS Series
-
0603 [1608 Metric]
-
5.69ohm
± 10%
-
2.59mm
2.08mm
1.8mm
3370507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.150
10+
€0.545
50+
€0.370
100+
€0.319
200+
€0.265
Min: 1 / Mult: 1
220µH
-
800µA
Shielded
-
-
-
-
-
-
-
0.7ohm
± 20%
-
12mm
12mm
4.5mm
3755322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.670
10+
€3.060
25+
€3.020
50+
€2.750
100+
€2.290
Min: 1 / Mult: 1
2.2µH
-
32A
Shielded
-
-
29A
ASPIAIG-Q1010 Series
-
-
-
0.0028ohm
± 20%
-
11.9mm
11mm
9.7mm
1800418RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.629
200+
€0.559
500+
€0.489
Min: 100 / Mult: 1
390µH
-
110mA
Unshielded
-
-
270mA
WE-LQ Series
-
-
-
13ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2749109

RoHS

Date/Lot Code

Each
1+
€0.952
50+
€0.794
100+
€0.604
Min: 1 / Mult: 1
1µH
-
2.5A
Shielded
-
-
2.15A
WE-LQFS Series
-
3.8mm x 3.8mm x 1.8mm
-
0.031ohm
± 30%
-
3.8mm
3.8mm
1.8mm
3755348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.310
10+
€1.940
50+
€1.900
100+
€1.440
200+
€1.410
Min: 1 / Mult: 1
10µH
-
8.7A
Shielded
-
-
10A
ASPIAIG-Q8080 Series
-
-
-
0.0229ohm
± 20%
-
8.9mm
8.5mm
7.7mm
3370456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.110
50+
€0.353
100+
€0.315
250+
€0.226
500+
€0.221
Min: 1 / Mult: 1
680µH
-
420mA
Unshielded
-
-
-
-
-
-
-
2.02ohm
± 20%
-
12.95mm
9.4mm
5.21mm
3370237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.0954
Min: 2000 / Mult: 2000
47µH
-
320mA
Semishielded
-
-
-
-
-
3mm x 3mm x 1.5mm
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
3287754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.000
10+
€0.816
50+
€0.696
100+
€0.575
500+
€0.556
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
3.4A
Shielded
-
-
4.5A
MPXV Series
-
-
-
0.0966ohm
± 20%
-
5.3mm
5mm
2mm
26-50 of 24088 items
of 964 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account