0
0 Items€0.00
ex VAT
ex VAT

SMD Power Inductors:

24,480 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2219282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.391
10+
€0.323
50+
€0.295
100+
€0.266
200+
€0.249
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
2.5A
Unshielded
45MHz
2.3A
2.3A
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.042ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2374188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.050
50+
€0.809
100+
€0.632
250+
€0.536
500+
€0.506
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.8A
Shielded
-
-
2.4A
SRU1028A Series
-
-
-
0.053ohm
± 30%
-
10mm
10mm
2.8mm
1741322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.950
50+
€0.763
250+
€0.594
500+
€0.541
1000+
€0.497
Min: 5 / Mult: 5
1µH
-
10A
Shielded
-
-
6.5A
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
-
0.011ohm
± 20%
-
5.49mm
5.18mm
3mm
2761544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.540
50+
€1.280
100+
€1.050
250+
€0.957
500+
€0.839
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
19.5A
Unshielded
-
-
26.8A
PCC-M1060ML Series
-
-
-
0.00352ohm
± 20%
-
10.9mm
10mm
6mm
1289465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.190
Min: 1 / Mult: 1
10µH
-
7A
Shielded
-
-
14A
IHLP-5050CE-01 Series
-
-
-
0.034ohm
± 20%
-
13.2mm
12.9mm
3.5mm
2329097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.320
10+
€1.120
25+
€1.020
50+
€0.938
100+
€0.736
More Pricing...
Min: 1 / Mult: 1
780nH
-
15A
Unshielded
-
-
30A
SDR2207 Series
-
22mm x 15mm x 7mm
-
0.0026ohm
± 20%
-
22mm
15mm
7mm
2352683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.467
50+
€0.386
250+
€0.317
500+
€0.300
1000+
€0.283
More Pricing...
Min: 5 / Mult: 5
15µH
-
650mA
Shielded
-
-
400mA
IFSC-1111AZ-01 Series
-
2.9mm x 2.9mm x 1mm
-
0.57ohm
± 20%
-
2.9mm
2.9mm
1mm
1698013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.915
50+
€0.756
250+
€0.596
500+
€0.540
1000+
€0.497
Min: 5 / Mult: 5
6.8µH
-
2.4A
Shielded
-
-
4.3A
IHLP-2020BZ-01 Series
-
5.49mm x 5.18mm x 2mm
-
0.15ohm
± 20%
-
5.49mm
5.18mm
2mm
2467176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.400
50+
€1.090
250+
€0.971
500+
€0.875
Min: 5 / Mult: 5
3.3µH
-
6.8A
Shielded
-
-
8.3A
IHLP-2525CZ-8A Series
-
-
-
0.0283ohm
± 20%
-
6.86mm
6.47mm
3mm
2752502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.290
10+
€2.110
50+
€1.660
100+
€1.440
200+
€1.350
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
33.3A
Shielded
-
-
29.9A
PCC-M1280MF Series
-
13.2mm x 12.6mm x 8mm
-
0.00198ohm
± 20%
-
13.2mm
12.6mm
8mm
2871451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.348
50+
€0.324
250+
€0.264
500+
€0.230
1500+
€0.219
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
Shielded
-
4.9A
6.7A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.023ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3227500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.319
50+
€0.281
250+
€0.247
500+
€0.234
1500+
€0.221
More Pricing...
Min: 5 / Mult: 5
68µH
-
500mA
Shielded
-
-
500mA
ASPI-0418FS Series
-
-
-
0.94ohm
± 20%
-
4mm
4mm
1.8mm
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.260
50+
€1.040
250+
€0.834
500+
€0.743
1500+
€0.677
Min: 5 / Mult: 5
1.5µH
-
6.4A
Shielded
-
-
7.1A
MPL-AL Series
-
4.1mm x 4.1mm x 1.9mm
-
0.0159ohm
± 20%
-
4.1mm
4.1mm
1.9mm
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.280
50+
€1.000
250+
€0.889
500+
€0.766
1000+
€0.708
Min: 5 / Mult: 5
1.8µH
-
8.8A
Shielded
-
-
12A
MPL-AL Series
-
-
-
0.0127ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3518661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.150
50+
€0.891
250+
€0.642
500+
€0.587
1000+
€0.535
Min: 5 / Mult: 5
22µH
-
2.8A
Shielded
-
-
2.2A
IHLP-2525CZ-5A Series
-
-
-
0.174ohm
± 20%
-
6.86mm
6.47mm
3mm
3291999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.740
5+
€4.290
10+
€3.840
25+
€3.420
Min: 1 / Mult: 1
3µH
-
35A
Semishielded
-
-
23.5A
SER2211 Series
-
22.5mm x 19.2mm x 10.5mm
-
0.0012ohm
± 20%
-
22.5mm
19.2mm
10.5mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.560
10+
€3.140
50+
€2.620
Min: 1 / Mult: 1
6.8µH
-
9.4A
Shielded
-
-
14A
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.648
50+
€0.572
250+
€0.478
500+
€0.413
Min: 5 / Mult: 5
1.5µH
-
4.8A
Shielded
-
-
7.5A
AMDLA4020Q Series
-
-
-
0.026ohm
± 20%
-
4.4mm
4mm
1.8mm
3501811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.540
50+
€1.250
250+
€1.000
500+
€0.864
1000+
€0.811
Min: 5 / Mult: 5
1.2µH
-
10A
Shielded
-
-
14A
MPL-AL Series
-
-
-
0.0097ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3583933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.910
10+
€0.829
50+
€0.678
100+
€0.592
200+
€0.563
Min: 1 / Mult: 1
1µH
-
20A
Shielded
-
-
29A
AMDLA1004S Series
-
-
-
0.00325ohm
± 20%
-
11mm
10mm
3.8mm
3518659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.870
50+
€0.705
250+
€0.608
500+
€0.591
Min: 5 / Mult: 5
15µH
-
1.9A
Shielded
-
-
2.5A
IHLP-2020CZ-01 Series
-
5.49mm x 5.18mm x 3mm
-
0.265ohm
± 20%
-
5.49mm
5.18mm
3mm
3779994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.170
Min: 5 / Mult: 5
15µH
-
2.9A
Shielded
-
-
2.8A
IHLP-2525CZ-5A Series
-
6.86mm x 6.47mm x 3mm
-
0.127ohm
± 20%
-
6.86mm
6.47mm
3mm
2288629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.780
10+
€1.510
50+
€1.400
100+
€1.030
200+
€1.010
Min: 1 / Mult: 1
4.7µH
-
2.3A
Shielded
-
-
1.44A
MSS6122 Series
-
-
-
0.065ohm
± 20%
-
6.1mm
6.1mm
2.2mm
1289453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.140
10+
€2.010
25+
€1.750
50+
€1.610
100+
€1.530
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
10.5A
Shielded
-
-
16A
IHLP-5050FD-01 Series
-
13.2mm x 12.9mm x 6.5mm
-
0.0155ohm
± 20%
-
13.2mm
12.9mm
6.5mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.760
50+
€1.810
100+
€1.510
Min: 1 / Mult: 1
10µH
-
1.24A
Shielded
-
-
2.9A
WE-PD3 Series
-
12.7mm x 10.3mm x 2.7mm
-
0.145ohm
± 20%
-
12.7mm
10.3mm
2.7mm
1-25 of 24480 items
of 980 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account