ex VAT

800mA Radial Leaded Power Inductors:

13 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309232

RoHS

Date/Lot Code

Each
1+
€0.354
5+
€0.321
10+
€0.288
25+
€0.252
50+
€0.233
More Pricing...
Min: 1 / Mult: 1
RLB Series
220µH
Unshielded
800mA
800mA
0.72ohm
± 10%
2211736

RoHS

Date/Lot Code

Each
1+
€1.740
5+
€1.700
10+
€1.660
20+
€1.560
40+
€1.470
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
800mA
800mA
1.15ohm
± 5%
3760512

RoHS

Date/Lot Code

Each
1+
€4.260
10+
€4.020
20+
€3.940
Min: 1 / Mult: 1
1400 Series
6.8mH
Unshielded
800mA
-
2.1ohm
± 10%
1848267

RoHS

Date/Lot Code

Each
1+
€0.820
10+
€0.737
50+
€0.701
100+
€0.602
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
800mA
800mA
0.65ohm
± 10%
2493169

RoHS

Date/Lot Code

Each
1+
€1.890
5+
€1.770
10+
€1.700
20+
€1.650
40+
€1.610
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
800mA
1A
0.86ohm
± 5%
2211667

RoHS

Date/Lot Code

Each
1+
€0.838
10+
€0.808
50+
€0.769
100+
€0.717
200+
€0.677
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
68µH
Unshielded
800mA
1A
0.4ohm
± 10%
2457814

RoHS

Date/Lot Code

Each
1+
€2.090
5+
€1.520
10+
€1.350
25+
€1.180
50+
€1.050
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
820µH
Unshielded
800mA
680mA
1.35ohm
± 10%
2457847

RoHS

Date/Lot Code

Each
1+
€1.760
5+
€0.969
10+
€0.854
25+
€0.744
50+
€0.663
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
270µH
Unshielded
800mA
1.2A
0.805ohm
± 10%
2457772

RoHS

Date/Lot Code

Each
1+
€2.260
5+
€1.540
10+
€1.460
25+
€1.200
50+
€1.060
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
560µH
Unshielded
800mA
580mA
1.1ohm
± 10%
3011761

RoHS

Each
1+
€1.770
10+
€1.350
50+
€1.280
100+
€1.190
500+
€1.060
More Pricing...
Min: 1 / Mult: 1
SBCP Series
470µH
Unshielded
800mA
1.48A
0.54ohm
± 10%
4065993

RoHS

Date/Lot Code

Each
1+
€0.935
10+
€0.761
50+
€0.639
100+
€0.598
200+
€0.586
Min: 1 / Mult: 1
WE-TI Series
82µH
Unshielded
800mA
900mA
0.47ohm
± 10%
3760504

RoHS

Date/Lot Code

Each
1+
€2.770
3+
€2.660
5+
€2.550
10+
€2.420
20+
€2.370
More Pricing...
Min: 1 / Mult: 1
1400 Series
4.7mH
Unshielded
800mA
-
1.6ohm
± 10%
1308461

RoHS

Date/Lot Code

Each
1000+
€0.351
Min: 1000 / Mult: 1000
ELC-10D Series
390µH
-
800mA
-
0.4ohm
± 10%
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account