0
0 Items€0.00
ex VAT
ex VAT

Shielded Radial Leaded Power Inductors:

239 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448229

RoHS

Date/Lot Code

Each
1+
€5.190
5+
€4.560
10+
€3.920
20+
€3.610
40+
€3.540
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
10µH
Shielded
17.7A
13A
0.0077ohm
± 20%
2493142

RoHS

Date/Lot Code

Each
1+
€1.900
5+
€1.840
10+
€1.780
25+
€1.710
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
10µH
Shielded
4.6A
6.8A
0.023ohm
± 20%
3648401

RoHS

Date/Lot Code

Each
1+
€39.380
5+
€35.510
10+
€33.320
20+
€32.130
40+
€30.940
More Pricing...
Min: 1 / Mult: 1
IHXL-1500VZ-5A Series
1.5µH
Shielded
178A
193A
260µohm
± 20%
3865601

RoHS

Date/Lot Code

Each
1+
€13.240
3+
€12.250
5+
€11.250
10+
€10.260
20+
€10.050
Min: 1 / Mult: 1
IHTH-1500MZ-5A Series
0.47µH
Shielded
134.8A
156.2A
200µohm
± 20%
2066876

RoHS

Date/Lot Code

Each
1+
€2.350
5+
€2.300
10+
€2.240
20+
€2.140
40+
€2.040
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
47µH
Shielded
3A
2.5A
0.088ohm
± 20%
1764427

RoHS

Each
1+
€10.450
10+
€7.870
20+
€7.710
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
100µH
Shielded
9.2A
11A
0.032ohm
± 20%
2066874

RoHS

Date/Lot Code

Each
1+
€2.470
5+
€2.420
10+
€2.370
20+
€2.340
40+
€2.310
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
22µH
Shielded
3.7A
3A
0.048ohm
± 20%
2526932

RoHS

Date/Lot Code

Each
1+
€2.700
5+
€2.280
10+
€1.940
25+
€1.790
50+
€1.550
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
100µH
Shielded
3.25A
2A
0.091ohm
± 10%
2526928

RoHS

Date/Lot Code

Each
1+
€2.550
5+
€2.140
10+
€1.740
25+
€1.560
50+
€1.380
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
82µH
Shielded
3.9A
2.8A
0.071ohm
± 10%
2526897

RoHS

Each
1+
€2.530
5+
€2.120
10+
€1.730
25+
€1.560
50+
€1.380
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
100µH
Shielded
3.65A
2.6A
0.079ohm
± 10%
3221571

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€19.640
10+
€17.760
20+
€14.600
Min: 1 / Mult: 1
WE-HCFT Series
47µH
Shielded
32A
31A
0.00638ohm
± 20%
3221566

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€19.180
10+
€17.080
20+
€14.790
Min: 1 / Mult: 1
WE-HCFT Series
15µH
Shielded
45.3A
51.6A
0.00216ohm
± 20%
3221565

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€19.480
10+
€16.550
20+
€14.490
Min: 1 / Mult: 1
WE-HCFT Series
10µH
Shielded
56.7A
62A
0.0012ohm
± 20%
3221582

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€13.000
10+
€10.620
20+
€10.080
Min: 1 / Mult: 1
WE-HCFT Series
65µH
Shielded
17.2A
26.6A
0.01444ohm
± 20%
2211758

RoHS

Date/Lot Code

Each
1+
€2.500
5+
€2.460
10+
€2.420
20+
€2.380
40+
€2.340
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
850mA
500mA
0.7ohm
± 20%
2066872

RoHS

Date/Lot Code

Each
1+
€2.110
5+
€1.980
10+
€1.860
20+
€1.720
40+
€1.620
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
10µH
Shielded
5A
6.6A
0.022ohm
± 20%
2493143

RoHS

Date/Lot Code

Each
1+
€1.710
5+
€1.660
10+
€1.600
25+
€1.550
50+
€1.490
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
15µH
Shielded
3.7A
5.7A
0.035ohm
± 20%
2526933

RoHS

Date/Lot Code

Each
1+
€2.700
5+
€2.280
10+
€1.940
25+
€1.790
50+
€1.550
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
1mH
Shielded
860mA
630mA
1.06ohm
± 10%
2526908

RoHS

Date/Lot Code

Each
1+
€2.530
5+
€2.120
10+
€1.730
25+
€1.560
50+
€1.380
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
220µH
Shielded
2.05A
1.7A
0.239ohm
± 10%
2526914

RoHS

Date/Lot Code

Each
1+
€2.490
5+
€2.090
10+
€1.700
25+
€1.560
50+
€1.370
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
330µH
Shielded
1.9A
1.5A
0.286ohm
± 10%
3650430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.110
5+
€4.910
10+
€4.700
25+
€4.060
50+
€3.760
Min: 1 / Mult: 1
WE-HCFT Series
10µH
Shielded
20A
8.8A
0.00463ohm
± 20%
3221579

RoHS

WURTH ELEKTRONIK
Each
1+
€13.000
10+
€10.710
20+
€10.160
Min: 1 / Mult: 1
WE-HCFT Series
33µH
Shielded
22A
39.2A
0.0099ohm
± 20%
3221580

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€13.000
10+
€10.980
20+
€10.420
Min: 1 / Mult: 1
WE-HCFT Series
47µH
Shielded
19.3A
32.3A
0.01298ohm
± 20%
3221576

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€5.610
3+
€5.260
5+
€4.910
10+
€4.440
20+
€4.170
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
10µH
Shielded
20.6A
20.6A
0.005ohm
± 20%
3221563

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€11.350
10+
€9.330
20+
€8.850
Min: 1 / Mult: 1
WE-HCFT Series
3.3µH
Shielded
75A
91A
400µohm
± 20%
1-25 of 239 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account