ex VAT

8.5A Radial Leaded Power Inductors:

9 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1077058

RoHS

Date/Lot Code

Each
1+
€2.340
3+
€2.330
5+
€2.320
10+
€2.300
20+
€2.290
More Pricing...
Min: 1 / Mult: 1
1400 Series
47µH
Unshielded
8.5A
8.5A
0.021ohm
± 15%
1848262

RoHS

Date/Lot Code

Each
1+
€0.856
10+
€0.808
50+
€0.769
100+
€0.717
200+
€0.677
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1µH
Unshielded
8.5A
8A
0.015ohm
± 20%
3290991

RoHS

Each
1+
€1.160
10+
€0.991
50+
€0.865
Min: 1 / Mult: 1
SBC Series
3.3µH
Unshielded
8.5A
20A
0.01ohm
± 20%
2066867

RoHS

Date/Lot Code

Each
1+
€2.240
5+
€2.190
10+
€2.140
20+
€2.100
40+
€2.050
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1.3µH
Shielded
8.5A
14A
7000µohm
± 20%
3381002

RoHS

Date/Lot Code

Each
1+
€4.520
3+
€4.300
5+
€4.080
10+
€3.620
20+
€3.480
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
10µH
Shielded
8.5A
13.5A
9000µohm
± 20%
1764416

RoHS

Date/Lot Code

Each
1+
€5.720
3+
€5.360
5+
€5.010
10+
€4.650
20+
€4.530
More Pricing...
Min: 1 / Mult: 1
IHTH-0750JZ-5A Series
33µH
Shielded
8.5A
11A
0.023ohm
± 20%
3381001

RoHS

Date/Lot Code

Each
1+
€4.440
3+
€4.230
5+
€4.010
10+
€3.550
20+
€3.410
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
8.2µH
Shielded
8.5A
16A
9000µohm
± 20%
1749207

RoHS

Date/Lot Code

Each
500+
€0.710
Min: 500 / Mult: 500
ELC-18B Series
3.3µH
Unshielded
8.5A
-
0.01ohm
± 20%
1749159

RoHS

Date/Lot Code

Each
500+
€0.501
Min: 500 / Mult: 500
ELC-16B Series
3.3µH
Unshielded
8.5A
-
0.012ohm
± 25%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account