ex VAT

550mA Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457618

RoHS

Each
1+
€1.540
10+
€0.992
25+
€0.809
50+
€0.746
100+
€0.615
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
1mH
Unshielded
550mA
500mA
2.2ohm
± 10%
3291074

RoHS

Each
1+
€0.867
10+
€0.713
50+
€0.624
100+
€0.623
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
550mA
1.1A
1.05ohm
± 10%
2457850

RoHS

Date/Lot Code

Each
1+
€1.760
5+
€0.969
10+
€0.854
25+
€0.744
50+
€0.663
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
470µH
Unshielded
550mA
900mA
1.55ohm
± 10%
3011740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.000
10+
€1.710
50+
€1.420
Min: 1 / Mult: 1
SBCP Series
680µH
Unshielded
550mA
1.1A
1ohm
± 10%
2457818

RoHS

Each
1+
€1.490
Min: 1 / Mult: 1
RFB1010 Series
1.8mH
Unshielded
550mA
450mA
3.5ohm
± 10%
1749243

RoHS

Date/Lot Code

Each
500+
€0.710
Min: 500 / Mult: 500
ELC-18B Series
4.7mH
Unshielded
550mA
-
1.7ohm
± 10%
1749076

RoHS

Date/Lot Code

Each
1000+
€0.351
Min: 1000 / Mult: 1000
ELC-10D Series
820µH
-
550mA
-
0.8ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account