ex VAT

390mA Radial Leaded Power Inductors:

3 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290879

RoHS

Each
10+
€0.542
50+
€0.535
100+
€0.445
500+
€0.418
1000+
€0.367
More Pricing...
Min: 10 / Mult: 10
SBC Series
220µH
Unshielded
390mA
320mA
1.2ohm
± 10%
2457822

RoHS

Date/Lot Code

Each
1+
€2.090
5+
€1.520
10+
€1.350
25+
€1.180
50+
€1.050
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
3.9mH
Unshielded
390mA
310mA
7ohm
± 10%
3291041

RoHS

Each
1+
€2.000
10+
€1.290
50+
€1.260
100+
€1.220
500+
€1.190
More Pricing...
Min: 1 / Mult: 1
SBC Series
4.7mH
Unshielded
390mA
530mA
3.2ohm
± 10%
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account