ex VAT

3.6A Radial Leaded Power Inductors:

11 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
10+
€1.580
50+
€1.330
100+
€1.260
Min: 1 / Mult: 1
SBCP Series
3.3µH
Unshielded
3.6A
9.2A
0.04ohm
± 30%
3373452

RoHS

Date/Lot Code

Each
1+
€11.410
5+
€10.700
10+
€9.390
20+
€9.040
40+
€8.680
More Pricing...
Min: 1 / Mult: 1
1140 Series
1mH
-
3.6A
6.5A
0.216ohm
± 10%
2066875

RoHS

Date/Lot Code

Each
1+
€2.440
5+
€2.400
10+
€2.370
20+
€2.360
40+
€2.350
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
33µH
Shielded
3.6A
2.8A
0.061ohm
± 20%
3381168

RoHS

Date/Lot Code

Each
1+
€0.343
5+
€0.312
10+
€0.281
25+
€0.246
50+
€0.225
More Pricing...
Min: 1 / Mult: 1
RLB Series
3.3µH
-
3.6A
11.3A
0.027ohm
± 20%
3290916

RoHS

Each
10+
€0.538
50+
€0.470
100+
€0.443
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
3.6A
3A
0.03ohm
± 20%
2457831

RoHS

Date/Lot Code

Each
1+
€1.870
5+
€0.969
10+
€0.907
25+
€0.744
50+
€0.663
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
12µH
Unshielded
3.6A
5.7A
0.045ohm
± 10%
3011763

RoHS

Each
1+
€2.310
10+
€1.660
50+
€1.640
100+
€1.180
Min: 1 / Mult: 1
SBCP Series
4.7µH
Unshielded
3.6A
14.36A
0.03ohm
± 20%
3011741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.760
10+
€1.750
50+
€1.430
Min: 1 / Mult: 1
SBCP Series
6.8µH
Unshielded
3.6A
12.1A
0.03ohm
± 20%
3291053

RoHS

Each
1+
€0.944
10+
€0.773
50+
€0.643
Min: 1 / Mult: 1
SBC Series
15µH
Unshielded
3.6A
7.5A
0.04ohm
± 20%
2457757

RoHS

Date/Lot Code

Each
1+
€2.260
5+
€1.540
10+
€1.460
25+
€1.200
50+
€1.060
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
33µH
Unshielded
3.6A
2.4A
0.075ohm
± 10%
2457658

RoHS

Date/Lot Code

Each
1+
€7.820
3+
€6.810
5+
€6.290
10+
€5.770
20+
€5.200
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
270µH
Unshielded
3.6A
-
0.16ohm
± 10%
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account