ex VAT

3.2A Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291044

RoHS

Each
1+
€2.170
10+
€1.770
50+
€1.540
100+
€1.450
900+
€1.260
More Pricing...
Min: 1 / Mult: 1
SBC Series
68µH
Unshielded
3.2A
4.3A
0.06ohm
± 10%
2309248

RoHS

Date/Lot Code

Each
1+
€0.402
5+
€0.375
10+
€0.348
25+
€0.319
50+
€0.281
More Pricing...
Min: 1 / Mult: 1
RLB Series
4.7µH
Unshielded
3.2A
10A
0.033ohm
± 20%
2457602

RoHS

Date/Lot Code

Each
1+
€1.490
10+
€0.960
25+
€0.783
50+
€0.746
100+
€0.595
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
47µH
Unshielded
3.2A
2.3A
0.1ohm
± 10%
2457800

RoHS

Date/Lot Code

Each
1+
€2.090
5+
€1.520
10+
€1.350
25+
€1.180
50+
€1.050
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
56µH
Unshielded
3.2A
2.6A
0.09ohm
± 10%
4142907

RoHS

Date/Lot Code

Each
1+
€0.829
5+
€0.727
10+
€0.625
20+
€0.588
40+
€0.557
More Pricing...
Min: 1 / Mult: 1
AIUR-06 Series
47µH
Unshielded
3.2A
4.1A
0.063ohm
± 10%
3011846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.740
10+
€1.470
50+
€1.330
100+
€1.090
500+
€0.963
More Pricing...
Min: 1 / Mult: 1
SBCP Series
4.7µH
Unshielded
3.2A
4.3A
0.03ohm
± 20%
2526894

RoHS

Date/Lot Code

Each
1+
€2.770
5+
€1.860
10+
€1.790
25+
€1.460
50+
€1.260
More Pricing...
Min: 1 / Mult: 1
RFS1113 Series
47µH
Shielded
3.2A
2.2A
0.089ohm
± 20%
2457713

RoHS

Date/Lot Code

Each
1+
€1.670
5+
€1.220
10+
€1.070
25+
€0.935
50+
€0.833
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
15µH
Unshielded
3.2A
2.5A
0.065ohm
± 10%
3011843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
10+
€1.370
50+
€1.210
100+
€1.100
500+
€0.952
More Pricing...
Min: 1 / Mult: 1
SBCP Series
3.3µH
Unshielded
3.2A
4.8A
0.03ohm
± 30%
1749177

RoHS

Date/Lot Code

Each
500+
€0.501
Min: 500 / Mult: 500
ELC-16B Series
68µH
Unshielded
3.2A
-
0.057ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account