ex VAT

3.1A Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.760
10+
€1.660
50+
€1.560
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
3.1A
9.6A
0.04ohm
± 20%
3290875

RoHS

Each
10+
€0.428
50+
€0.403
100+
€0.374
500+
€0.310
1000+
€0.291
More Pricing...
Min: 10 / Mult: 10
SBC Series
1µH
Unshielded
3.1A
5.2A
0.03ohm
± 20%
3291059

RoHS

Each
1+
€1.020
10+
€0.869
50+
€0.758
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
3.1A
6.2A
0.04ohm
± 20%
2725245

RoHS

Date/Lot Code

Each
1+
€0.570
5+
€0.518
10+
€0.465
25+
€0.415
50+
€0.406
More Pricing...
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
3.1A
3A
0.045ohm
± 10%
2211702

RoHS

Date/Lot Code

Each
1+
€0.903
5+
€0.874
10+
€0.828
25+
€0.800
50+
€0.772
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
18µH
Unshielded
3.1A
3.5A
0.047ohm
± 10%
2457832

RoHS

Each
1+
€1.430
5+
€0.977
10+
€0.921
25+
€0.751
50+
€0.750
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
15µH
Unshielded
3.1A
4.95A
0.06ohm
± 10%
3812908

RoHS

Date/Lot Code

Each
1+
€0.750
5+
€0.732
10+
€0.714
25+
€0.691
50+
€0.667
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
20µH
Unshielded
3.1A
3.5A
0.054ohm
± 10%
3760508

RoHS

Date/Lot Code

Each
1+
€4.130
10+
€3.890
100+
€3.810
500+
€3.730
1000+
€3.660
More Pricing...
Min: 1 / Mult: 1
1400 Series
680µH
Unshielded
3.1A
-
0.173ohm
± 10%
2457660

RoHS

Date/Lot Code

Each
1+
€5.670
3+
€5.320
5+
€4.960
10+
€4.020
20+
€3.700
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
390µH
Unshielded
3.1A
-
0.19ohm
± 10%
1749099

RoHS

Each
1+
€0.860
25+
€0.740
50+
€0.680
100+
€0.610
500+
€0.550
More Pricing...
Min: 1 / Mult: 1
ELC-11D Series
18µH
Unshielded
3.1A
-
0.037ohm
± 20%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account