ex VAT

2.9A Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3760535

RoHS

Date/Lot Code

Each
1+
€1.360
5+
€1.350
10+
€1.340
20+
€1.230
40+
€1.120
More Pricing...
Min: 1 / Mult: 1
1900R Series
68µH
Unshielded
2.9A
-
0.055ohm
± 10%
3290877

RoHS

Each
10+
€0.574
50+
€0.478
100+
€0.396
Min: 10 / Mult: 10
SBC Series
1.5µH
Unshielded
2.9A
4A
0.03ohm
± 20%
2457570

RoHS

Date/Lot Code

Each
1+
€1.770
10+
€0.854
25+
€0.702
50+
€0.652
100+
€0.602
More Pricing...
Min: 1 / Mult: 1
DR0608 Series
33µH
Unshielded
2.9A
1.7A
0.12ohm
± 10%
3011810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.540
10+
€1.320
50+
€1.180
100+
€1.010
500+
€0.904
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
2.9A
5.3A
0.05ohm
± 20%
4065990

RoHS

Date/Lot Code

Each
1+
€1.640
5+
€1.530
10+
€1.440
20+
€1.220
40+
€1.190
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
68µH
Unshielded
2.9A
3.5A
0.08ohm
± 10%
2725246

RoHS

Date/Lot Code

Each
1+
€0.575
5+
€0.523
10+
€0.470
25+
€0.434
50+
€0.399
More Pricing...
Min: 1 / Mult: 1
RLB Series
12µH
Unshielded
2.9A
2.7A
0.05ohm
± 10%
3290946

RoHS

Each
10+
€0.628
50+
€0.548
300+
€0.470
600+
€0.443
1200+
€0.418
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
2.9A
4.6A
0.04ohm
± 20%
1864356

RoHS

Each
5+
€0.891
50+
€0.537
250+
€0.390
500+
€0.347
1000+
€0.293
More Pricing...
Min: 5 / Mult: 5
MCSCH110 Series
33µH
-
2.9A
-
0.095ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account