ex VAT

2.3A Radial Leaded Power Inductors:

15 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290922

RoHS

Each
1+
€0.648
10+
€0.547
50+
€0.532
Min: 1 / Mult: 1
SBC Series
15µH
Unshielded
2.3A
2.6A
0.05ohm
± 20%
3290883

RoHS

Each
10+
€0.365
50+
€0.334
100+
€0.309
500+
€0.279
1000+
€0.262
More Pricing...
Min: 10 / Mult: 10
SBC Series
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
1635798

RoHS

Date/Lot Code

Each
1+
€0.955
5+
€0.864
10+
€0.828
25+
€0.800
50+
€0.771
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
22µH
Unshielded
2.3A
3.6A
0.055ohm
± 10%
1077019

RoHS

Each
1+
€2.330
3+
€2.320
5+
€2.310
10+
€2.290
20+
€2.280
More Pricing...
Min: 1 / Mult: 1
1400 Series
470µH
Unshielded
2.3A
2.3A
0.25ohm
± 10%
1864376

RoHS

Each
5+
€0.530
50+
€0.312
250+
€0.225
500+
€0.197
1000+
€0.175
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
22µH
Unshielded
2.3A
-
0.065ohm
± 10%
1635799

RoHS

Date/Lot Code

Each
1+
€0.955
5+
€0.874
10+
€0.828
25+
€0.800
50+
€0.772
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2.3A
2.5A
0.12ohm
± 10%
2457702

RoHS

Date/Lot Code

Each
1+
€10.620
3+
€8.670
5+
€7.730
10+
€6.590
20+
€6.290
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
1mH
Unshielded
2.3A
-
0.37ohm
± 10%
3011831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
10+
€1.610
50+
€1.360
100+
€1.130
500+
€1.020
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
2.3A
2.4A
0.05ohm
± 20%
3011791

RoHS

Each
10+
€0.485
50+
€0.423
300+
€0.401
Min: 10 / Mult: 10
SBCP Series
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
3290993

RoHS

Each
1+
€1.160
10+
€0.991
50+
€0.865
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
2.3A
5A
0.08ohm
± 10%
3011733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.130
10+
€1.660
50+
€1.500
400+
€1.340
800+
€1.110
More Pricing...
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
2.3A
5.4A
0.07ohm
± 20%
3290950

RoHS

Each
10+
€0.623
50+
€0.544
300+
€0.467
600+
€0.440
1200+
€0.415
More Pricing...
Min: 10 / Mult: 10
SBC Series
15µH
Unshielded
2.3A
4A
0.06ohm
± 20%
1929716

RoHS

Each
1+
€0.822
50+
€0.628
100+
€0.515
300+
€0.449
800+
€0.428
More Pricing...
Min: 1 / Mult: 1
RL622 Series
15µH
Unshielded
2.3A
-
0.056ohm
± 10%
1749104

RoHS

Date/Lot Code

Each
500+
€0.324
Min: 500 / Mult: 500
ELC-11D Series
47µH
Unshielded
2.3A
-
0.063ohm
± 10%
1749065

RoHS

Date/Lot Code

Each
1000+
€0.351
Min: 1000 / Mult: 1000
ELC-10D Series
56µH
-
2.3A
-
0.067ohm
± 10%
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account