ex VAT

2.2A Radial Leaded Power Inductors:

11 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333680

RoHS

Date/Lot Code

Each
1+
€0.433
5+
€0.396
10+
€0.358
25+
€0.287
50+
€0.275
More Pricing...
Min: 1 / Mult: 1
RLB Series
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
1864375

RoHS

Each
5+
€0.523
50+
€0.308
250+
€0.221
500+
€0.178
1000+
€0.158
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
20µH
Unshielded
2.2A
-
0.05ohm
± 10%
2457803

RoHS

Date/Lot Code

Each
1+
€2.230
5+
€1.530
10+
€1.440
25+
€1.180
50+
€1.050
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
100µH
Unshielded
2.2A
1.9A
0.15ohm
± 10%
1864379

RoHS

Each
5+
€0.535
50+
€0.314
250+
€0.226
500+
€0.198
1000+
€0.176
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
56µH
Unshielded
2.2A
-
0.12ohm
± 10%
3291019

RoHS

Each
1+
€1.060
10+
€0.910
50+
€0.791
100+
€0.751
Min: 1 / Mult: 1
SBC Series
68µH
Unshielded
2.2A
4.5A
0.09ohm
± 10%
2493157

RoHS

Date/Lot Code

Each
1+
€1.620
5+
€1.560
10+
€1.480
20+
€1.400
40+
€1.320
More Pricing...
Min: 1 / Mult: 1
WE-TIF Series
100µH
Unshielded
2.2A
2.8A
0.115ohm
± 10%
3812910

RoHS

Date/Lot Code

Each
1+
€0.852
5+
€0.831
10+
€0.809
25+
€0.764
50+
€0.719
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
39µH
Unshielded
2.2A
2.5A
0.1ohm
± 10%
3760507

RoHS

Date/Lot Code

Each
1+
€2.510
3+
€2.500
5+
€2.490
10+
€2.470
20+
€2.430
More Pricing...
Min: 1 / Mult: 1
1400 Series
680µH
Unshielded
2.2A
2.2A
0.226ohm
± 10%
2457605

RoHS

Date/Lot Code

Each
1+
€1.760
10+
€0.854
25+
€0.744
50+
€0.673
100+
€0.602
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
82µH
Unshielded
2.2A
1.7A
0.2ohm
± 10%
3290997

RoHS

Each
1+
€1.240
10+
€1.020
50+
€0.886
200+
€0.759
600+
€0.717
More Pricing...
Min: 1 / Mult: 1
SBC Series
68µH
Unshielded
2.2A
4.1A
0.09ohm
± 10%
3760526

RoHS

Date/Lot Code

Each
1+
€1.670
5+
€1.590
10+
€1.490
20+
€1.430
40+
€1.240
More Pricing...
Min: 1 / Mult: 1
1900R Series
100µH
Unshielded
2.2A
-
0.09ohm
± 10%
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account