ex VAT

2.1A Radial Leaded Power Inductors:

13 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864380
Each
5+
€0.509
50+
€0.300
250+
€0.215
500+
€0.188
1000+
€0.168
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
68µH
Unshielded
2.1A
-
0.16ohm
± 10%
1864358

RoHS

Each
5+
€0.876
50+
€0.526
250+
€0.383
500+
€0.341
1000+
€0.287
More Pricing...
Min: 5 / Mult: 5
MCSCH110 Series
68µH
-
2.1A
-
0.12ohm
± 10%
2457874

RoHS

Date/Lot Code

Each
1+
€2.000
5+
€1.400
10+
€1.290
25+
€1.090
50+
€0.968
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
68µH
Unshielded
2.1A
2.45A
0.14ohm
± 10%
3373467

RoHS

Date/Lot Code

Each
1+
€0.345
5+
€0.313
10+
€0.280
25+
€0.247
50+
€0.223
More Pricing...
Min: 1 / Mult: 1
RLB Series
22µH
-
2.1A
2.5A
0.086ohm
± 10%
3290893

RoHS

Each
10+
€0.542
50+
€0.472
250+
€0.420
500+
€0.367
1000+
€0.345
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
2.1A
2.1A
0.06ohm
± 20%
3011796

RoHS

Each
10+
€0.639
50+
€0.558
300+
€0.503
600+
€0.478
1200+
€0.449
More Pricing...
Min: 10 / Mult: 10
SBCP Series
4.7µH
Unshielded
2.1A
2.3A
0.043ohm
± 20%
3011820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
10+
€1.510
50+
€1.430
100+
€1.400
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
2.1A
2.7A
0.09ohm
± 20%
3011834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
10+
€1.590
50+
€1.390
100+
€1.140
500+
€1.010
More Pricing...
Min: 1 / Mult: 1
SBCP Series
15µH
Unshielded
2.1A
2.2A
0.06ohm
± 20%
3760478

RoHS

Each
1+
€0.810
10+
€0.801
25+
€0.791
50+
€0.772
100+
€0.749
More Pricing...
Min: 1 / Mult: 1
1200RS Series
33µH
Shielded
2.1A
2.1A
0.11ohm
± 20%
2457657

RoHS

Date/Lot Code

Each
1+
€6.780
3+
€5.900
5+
€5.450
10+
€5.000
20+
€4.510
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
270µH
Unshielded
2.1A
-
0.25ohm
± 10%
2457804

RoHS

Date/Lot Code

Each
1+
€2.090
5+
€1.520
10+
€1.350
25+
€1.180
50+
€1.050
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
120µH
Unshielded
2.1A
1.75A
0.21ohm
± 10%
2457762

RoHS

Date/Lot Code

Each
1+
€2.260
5+
€1.540
10+
€1.460
25+
€1.200
50+
€1.060
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
82µH
Unshielded
2.1A
1.5A
0.19ohm
± 10%
4142904

RoHS

Date/Lot Code

Each
1+
€0.795
5+
€0.706
10+
€0.617
20+
€0.602
40+
€0.588
More Pricing...
Min: 1 / Mult: 1
AIUR-06 Series
100µH
Unshielded
2.1A
2.8A
0.108ohm
± 10%
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account