ex VAT

190mA Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011802

RoHS

Each
10+
€0.503
50+
€0.439
300+
€0.417
Min: 10 / Mult: 10
SBCP Series
680µH
Unshielded
190mA
190mA
3.5ohm
± 10%
3290929

RoHS

Date/Lot Code

Each
1+
€0.896
10+
€0.739
50+
€0.673
100+
€0.606
500+
€0.574
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
190mA
210mA
5.62ohm
± 10%
2062681

RoHS

Date/Lot Code

Each
1+
€0.276
5+
€0.265
10+
€0.261
25+
€0.257
50+
€0.250
More Pricing...
Min: 1 / Mult: 1
1100R Series
330µH
Unshielded
190mA
190mA
3.6ohm
± 10%
2062705

RoHS

Date/Lot Code

Each
1+
€0.565
5+
€0.562
10+
€0.558
25+
€0.555
50+
€0.536
More Pricing...
Min: 1 / Mult: 1
1300R Series
3.3mH
Unshielded
190mA
190mA
7ohm
± 10%
3760524

RoHS

Date/Lot Code

Each
1+
€1.140
10+
€1.130
100+
€0.972
500+
€0.953
1000+
€0.933
More Pricing...
Min: 1 / Mult: 1
1700 Series
1mH
Unshielded
190mA
190mA
3.3ohm
± 10%
1848269

RoHS

Date/Lot Code

Each
1+
€0.849
10+
€0.808
50+
€0.769
100+
€0.717
200+
€0.677
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
190mA
200mA
8ohm
± 10%
2457741

RoHS

Date/Lot Code

Each
1+
€1.670
5+
€1.220
10+
€1.070
25+
€0.935
50+
€0.833
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
3.3mH
Unshielded
190mA
150mA
11.8ohm
± 10%
3291004

RoHS

Each
1+
€1.660
10+
€1.430
50+
€1.190
100+
€1.120
500+
€1.070
More Pricing...
Min: 1 / Mult: 1
SBC Series
10mH
Unshielded
190mA
360mA
10.3ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account