ex VAT

82µH Radial Leaded Power Inductors:

19 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864381

RoHS

Each
5+
€0.500
50+
€0.294
250+
€0.211
500+
€0.170
1000+
€0.152
Min: 5 / Mult: 5
MCSCH895 Series
82µH
Unshielded
1.6A
-
0.155ohm
± 10%
2526928

RoHS

Date/Lot Code

Each
1+
€2.550
5+
€2.140
10+
€1.740
25+
€1.560
50+
€1.380
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
82µH
Shielded
3.9A
2.8A
0.071ohm
± 10%
2211708

RoHS

Date/Lot Code

Each
1+
€0.990
5+
€0.864
10+
€0.840
25+
€0.828
50+
€0.771
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
82µH
Unshielded
1A
1.9A
0.16ohm
± 10%
3812914

RoHS

Date/Lot Code

Each
1+
€0.948
5+
€0.924
10+
€0.899
25+
€0.874
50+
€0.774
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
82µH
Unshielded
1.6A
1.7A
0.19ohm
± 10%
3011851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.970
10+
€1.910
50+
€1.620
100+
€1.420
500+
€1.210
More Pricing...
Min: 1 / Mult: 1
SBCP Series
82µH
Unshielded
1.1A
940mA
0.23ohm
± 10%
3011804

RoHS

Each
10+
€0.531
50+
€0.471
300+
€0.410
Min: 10 / Mult: 10
SBCP Series
82µH
Unshielded
530mA
550mA
0.519ohm
± 10%
2457605

RoHS

Date/Lot Code

Each
1+
€1.760
10+
€0.854
25+
€0.744
50+
€0.673
100+
€0.602
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
82µH
Unshielded
2.2A
1.7A
0.2ohm
± 10%
2457841

RoHS

Date/Lot Code

Each
1+
€1.760
5+
€0.969
10+
€0.854
25+
€0.744
50+
€0.663
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
82µH
Unshielded
1.4A
2.13A
0.275ohm
± 10%
2457875

RoHS

Date/Lot Code

Each
1+
€1.920
5+
€1.400
10+
€1.240
25+
€1.080
50+
€0.961
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
82µH
Unshielded
1.8A
2.2A
0.185ohm
± 10%
2448234

RoHS

Date/Lot Code

Each
1+
€5.360
5+
€4.760
10+
€4.160
20+
€3.890
40+
€3.620
More Pricing...
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
82µH
Shielded
5.2A
6A
0.0581ohm
± 20%
2457649

RoHS

Date/Lot Code

Each
1+
€3.580
3+
€3.000
5+
€2.730
10+
€2.450
20+
€2.410
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
82µH
Unshielded
2.8A
-
0.11ohm
± 10%
2457762

RoHS

Date/Lot Code

Each
1+
€2.260
5+
€1.540
10+
€1.460
25+
€1.200
50+
€1.060
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
82µH
Unshielded
2.1A
1.5A
0.19ohm
± 10%
3011830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.000
10+
€1.690
50+
€1.410
100+
€1.170
500+
€1.060
More Pricing...
Min: 1 / Mult: 1
SBCP Series
82µH
Unshielded
1.3A
1.7A
0.24ohm
± 10%
4073687

RoHS

Each
900+
€1.280
Min: 900 / Mult: 900
SBC Series
82µH
Unshielded
2.6A
4.1A
0.07ohm
± 10%
4065993

RoHS

Date/Lot Code

Each
1+
€0.935
10+
€0.761
50+
€0.639
100+
€0.598
200+
€0.586
Min: 1 / Mult: 1
WE-TI Series
82µH
Unshielded
800mA
900mA
0.47ohm
± 10%
1749178

RoHS

Date/Lot Code

Each
500+
€0.501
Min: 500 / Mult: 500
ELC-16B Series
82µH
Unshielded
3A
-
0.064ohm
± 10%
1749224

RoHS

Date/Lot Code

Each
500+
€0.710
Min: 500 / Mult: 500
ELC-18B Series
82µH
Unshielded
3.7A
-
0.051ohm
± 10%
1749068

RoHS

Date/Lot Code

Each
1000+
€0.351
Min: 1000 / Mult: 1000
ELC-10D Series
82µH
-
1.8A
-
0.095ohm
± 10%
1749107

RoHS

Date/Lot Code

Each
500+
€0.324
Min: 500 / Mult: 500
ELC-11D Series
82µH
Unshielded
1.9A
-
0.09ohm
± 10%
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account