ex VAT

220µH Radial Leaded Power Inductors:

52 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457846

RoHS

Each
1+
€1.440
5+
€0.927
10+
€0.812
25+
€0.696
50+
€0.626
Min: 1 / Mult: 1
RFC0807 Series
220µH
Unshielded
850mA
1.32A
0.69ohm
± 10%
3583020

RoHS

Date/Lot Code

Each
1+
€0.728
10+
€0.626
50+
€0.596
100+
€0.556
200+
€0.545
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
500mA
500mA
1.2ohm
± 10%
3011752

RoHS

Each
1+
€1.510
10+
€1.210
50+
€1.090
100+
€0.975
Min: 1 / Mult: 1
SBCP Series
220µH
Unshielded
1.05A
2.2A
0.31ohm
± 10%
1077021

RoHS

Each
1+
€3.870
10+
€3.770
20+
€3.690
Min: 1 / Mult: 1
1400 Series
220µH
Unshielded
5.5A
5.5A
0.062ohm
± 10%
1929763

RoHS

Date/Lot Code

Each
1+
€0.331
5+
€0.306
10+
€0.265
25+
€0.230
50+
€0.215
More Pricing...
Min: 1 / Mult: 1
RLB Series
220µH
Unshielded
700mA
-
0.6ohm
± 10%
1077032

RoHS

Date/Lot Code

Each
1+
€0.779
5+
€0.775
10+
€0.770
20+
€0.743
40+
€0.716
More Pricing...
Min: 1 / Mult: 1
2200R Series
220µH
Unshielded
430mA
-
0.83ohm
± 10%
1864384

RoHS

Each
5+
€0.543
50+
€0.319
250+
€0.229
500+
€0.201
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
220µH
Unshielded
640mA
-
0.48ohm
± 10%
2309232

RoHS

Date/Lot Code

Each
1+
€0.354
5+
€0.321
10+
€0.288
25+
€0.252
50+
€0.233
More Pricing...
Min: 1 / Mult: 1
RLB Series
220µH
Unshielded
800mA
800mA
0.72ohm
± 10%
2858895

RoHS

Date/Lot Code

Each
1+
€0.555
5+
€0.506
10+
€0.457
25+
€0.399
50+
€0.362
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
220µH
Unshielded
1A
-
0.65ohm
± 10%
2526908

RoHS

Date/Lot Code

Each
1+
€2.530
5+
€2.120
10+
€1.730
25+
€1.560
50+
€1.380
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
220µH
Shielded
2.05A
1.7A
0.239ohm
± 10%
3291033

RoHS

Each
1+
€2.170
10+
€1.790
50+
€1.570
150+
€1.430
600+
€1.280
More Pricing...
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
1.8A
2.4A
0.17ohm
± 10%
3760494

RoHS

Date/Lot Code

Each
1+
€2.510
3+
€2.500
5+
€2.490
10+
€2.470
20+
€2.430
More Pricing...
Min: 1 / Mult: 1
1400 Series
220µH
Unshielded
4.1A
4.1A
0.073ohm
± 10%
2211712

RoHS

Date/Lot Code

Each
1+
€0.979
5+
€0.864
10+
€0.830
25+
€0.828
50+
€0.771
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
640mA
1.2A
0.45ohm
± 10%
3011782

RoHS

Each
10+
€0.639
50+
€0.558
300+
€0.503
600+
€0.478
1200+
€0.449
More Pricing...
Min: 10 / Mult: 10
SBCP Series
220µH
Unshielded
330mA
330mA
1.1ohm
± 10%
3011730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.920
10+
€1.590
50+
€1.390
400+
€1.270
800+
€1.010
More Pricing...
Min: 1 / Mult: 1
SBCP Series
220µH
Unshielded
950mA
2A
0.4ohm
± 10%
3290957

RoHS

Each
1+
€1.480
10+
€1.110
50+
€1.050
100+
€0.901
500+
€0.791
More Pricing...
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
720mA
1A
0.47ohm
± 10%
3760519

RoHS

Date/Lot Code

Each
1+
€1.660
3+
€1.650
5+
€1.640
10+
€1.620
20+
€1.520
More Pricing...
Min: 1 / Mult: 1
1500 Series
220µH
Unshielded
2.08A
-
0.185ohm
± 10%
2211756

RoHS

Date/Lot Code

Each
1+
€2.240
5+
€2.190
10+
€2.140
20+
€2.010
40+
€1.890
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
220µH
Shielded
1.3A
1A
0.32ohm
± 20%
2457910

RoHS

Date/Lot Code

Each
1+
€2.180
5+
€1.490
10+
€1.400
25+
€1.160
50+
€1.030
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
220µH
Unshielded
1.45A
1.85A
0.335ohm
± 10%
3011818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.050
10+
€1.900
50+
€1.570
100+
€1.470
500+
€1.370
More Pricing...
Min: 1 / Mult: 1
SBCP Series
220µH
Unshielded
900mA
1A
0.52ohm
± 10%
3011839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
10+
€1.650
50+
€1.450
100+
€1.130
500+
€1.020
More Pricing...
Min: 1 / Mult: 1
SBCP Series
220µH
Unshielded
650mA
570mA
0.57ohm
± 10%
3373455

RoHS

Each
1+
€11.130
5+
€10.820
10+
€9.390
20+
€8.950
40+
€8.500
More Pricing...
Min: 1 / Mult: 1
1140 Series
220µH
-
7.4A
14A
0.05ohm
± 10%
2114366

RoHS

Date/Lot Code

Each
1+
€1.290
5+
€1.240
10+
€1.190
25+
€1.150
50+
€1.110
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
900mA
1.3A
0.6ohm
± 10%
2526938

RoHS

Date/Lot Code

Each
1+
€2.760
5+
€2.310
10+
€1.940
25+
€1.790
50+
€1.550
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
220µH
Shielded
2.35A
1.3A
0.2ohm
± 10%
3290879

RoHS

Each
10+
€0.542
50+
€0.535
100+
€0.445
500+
€0.418
1000+
€0.367
More Pricing...
Min: 10 / Mult: 10
SBC Series
220µH
Unshielded
390mA
320mA
1.2ohm
± 10%
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account