ex VAT

150µH Radial Leaded Power Inductors:

37 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290873

RoHS

Each
10+
€0.519
50+
€0.488
100+
€0.426
Min: 10 / Mult: 10
SBC Series
150µH
Unshielded
570mA
470mA
0.65ohm
± 10%
3290978

RoHS

Each
1+
€1.160
10+
€0.991
50+
€0.865
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
1.2A
2.8A
0.23ohm
± 10%
2309238

RoHS

Date/Lot Code

Each
1+
€0.345
5+
€0.314
10+
€0.282
25+
€0.247
50+
€0.224
More Pricing...
Min: 1 / Mult: 1
RLB Series
150µH
Unshielded
1A
1.8A
0.37ohm
± 10%
2211731

RoHS

Date/Lot Code

Each
1+
€1.740
5+
€1.710
10+
€1.670
20+
€1.570
40+
€1.470
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
150µH
Unshielded
2A
2.1A
0.18ohm
± 10%
1077024

RoHS

Each
1+
€2.380
3+
€2.370
5+
€2.360
10+
€2.350
20+
€2.310
More Pricing...
Min: 1 / Mult: 1
1400 Series
150µH
Unshielded
4A
4A
0.069ohm
± 10%
2457654

RoHS

Date/Lot Code

Each
1+
€6.200
3+
€5.630
5+
€5.050
10+
€4.370
20+
€4.000
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
150µH
Unshielded
5.2A
-
0.065ohm
± 10%
3290923

RoHS

Each
10+
€0.765
50+
€0.718
400+
€0.487
800+
€0.470
1200+
€0.452
More Pricing...
Min: 10 / Mult: 10
SBC Series
150µH
Unshielded
790mA
810mA
0.36ohm
± 10%
1077031

RoHS

Date/Lot Code

Each
1+
€0.582
5+
€0.574
10+
€0.571
20+
€0.567
40+
€0.564
More Pricing...
Min: 1 / Mult: 1
2200R Series
150µH
Unshielded
520mA
-
0.54ohm
± 10%
3760488

RoHS

Date/Lot Code

Each
1+
€2.520
3+
€2.510
5+
€2.500
10+
€2.480
20+
€2.440
More Pricing...
Min: 1 / Mult: 1
1400 Series
150µH
Unshielded
4.9A
-
0.055ohm
± 10%
2211710

RoHS

Date/Lot Code

Each
1+
€0.935
5+
€0.874
10+
€0.828
25+
€0.800
50+
€0.772
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
150µH
Unshielded
1.1A
1.2A
0.3ohm
± 10%
3291028

RoHS

Each
1+
€2.570
10+
€2.180
50+
€2.010
150+
€1.490
600+
€1.370
More Pricing...
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
2A
3A
0.15ohm
± 10%
3011836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
10+
€1.490
50+
€1.310
100+
€0.957
500+
€0.857
More Pricing...
Min: 1 / Mult: 1
SBCP Series
150µH
Unshielded
790mA
700mA
0.39ohm
± 10%
3290897

RoHS

Each
1+
€1.580
10+
€1.190
50+
€1.080
100+
€0.905
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
500mA
550mA
0.64ohm
± 10%
3291007

RoHS

Each
1+
€1.920
10+
€1.670
50+
€1.420
100+
€1.170
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
1.7A
2.9A
0.16ohm
± 10%
2062679

RoHS

Date/Lot Code

Each
1+
€0.285
5+
€0.281
10+
€0.277
25+
€0.272
50+
€0.267
More Pricing...
Min: 1 / Mult: 1
1100R Series
150µH
Unshielded
300mA
300mA
1.65ohm
± 10%
2434814

RoHS

Date/Lot Code

Each
1+
€0.266
10+
€0.218
50+
€0.212
100+
€0.205
200+
€0.199
More Pricing...
Min: 1 / Mult: 1
RLB Series
150µH
Unshielded
280mA
-
0.5ohm
± 10%
3291055

RoHS

Each
1+
€0.922
10+
€0.918
50+
€0.883
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
1.1A
2.4A
0.26ohm
± 10%
4066008

RoHS

Date/Lot Code

Each
1+
€2.420
5+
€2.370
10+
€2.310
20+
€2.170
40+
€2.040
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
150µH
Shielded
1.2A
1.7A
0.34ohm
± 20%
3974245

RoHS

Date/Lot Code

Each
1+
€1.290
3+
€1.280
5+
€1.270
10+
€1.250
Min: 1 / Mult: 1
1500 Series
150µH
Unshielded
2.28A
-
0.149ohm
± 10%
2527010

RoHS

Date/Lot Code

Each
1+
€20.000
10+
€15.400
20+
€15.090
Min: 1 / Mult: 1
AGP4233 Series
150µH
Shielded
34A
4.18A
2950µohm
± 20%
3760489

RoHS

Date/Lot Code

Each
1+
€4.210
10+
€4.130
20+
€4.040
Min: 1 / Mult: 1
1400 Series
150µH
Unshielded
6.5A
-
0.042ohm
± 10%
3011748

RoHS

Each
1+
€2.160
10+
€1.710
50+
€1.650
100+
€1.250
500+
€1.150
More Pricing...
Min: 1 / Mult: 1
SBCP Series
150µH
Unshielded
1.3A
2.7A
0.2ohm
± 10%
3011776

RoHS

Each
10+
€0.803
50+
€0.731
300+
€0.592
600+
€0.543
1200+
€0.486
More Pricing...
Min: 10 / Mult: 10
SBCP Series
150µH
Unshielded
410mA
410mA
0.878ohm
± 10%
3011727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.290
10+
€2.130
50+
€1.760
400+
€1.530
800+
€1.400
More Pricing...
Min: 1 / Mult: 1
SBCP Series
150µH
Unshielded
1.1A
2.4A
0.26ohm
± 10%
3290951

RoHS

Each
10+
€0.625
50+
€0.546
300+
€0.469
600+
€0.444
1200+
€0.417
More Pricing...
Min: 10 / Mult: 10
SBC Series
150µH
Unshielded
860mA
1.2A
0.36ohm
± 10%
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account