ex VAT

1.5µH Radial Leaded Power Inductors:

19 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
10+
€1.410
50+
€1.370
Min: 1 / Mult: 1
SBCP Series
1.5µH
Unshielded
5A
25.3A
0.02ohm
± 30%
3011779

RoHS

Each
10+
€0.592
50+
€0.517
300+
€0.490
Min: 10 / Mult: 10
SBCP Series
1.5µH
Unshielded
2.85A
3.67A
0.024ohm
± 20%
3291058

RoHS

Each
1+
€1.210
10+
€0.952
50+
€0.854
Min: 1 / Mult: 1
SBC Series
1.5µH
Unshielded
9.4A
25.4A
0.01ohm
± 20%
3290926

RoHS

Each
10+
€0.502
50+
€0.491
Min: 10 / Mult: 10
SBC Series
1.5µH
Unshielded
6.3A
8.3A
0.01ohm
± 20%
3290954

RoHS

Each
1+
€0.802
10+
€0.674
50+
€0.630
Min: 1 / Mult: 1
SBC Series
1.5µH
Unshielded
7.1A
12.6A
0.01ohm
± 20%
3290983

RoHS

Each
1+
€0.986
10+
€0.842
50+
€0.735
Min: 1 / Mult: 1
SBC Series
1.5µH
Unshielded
9.4A
30.9A
0.01ohm
± 20%
2211684

RoHS

Date/Lot Code

Each
1+
€1.320
5+
€1.290
10+
€1.260
25+
€1.220
50+
€1.170
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5µH
Unshielded
7A
9A
0.01ohm
± 20%
3221561

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€12.160
10+
€9.090
20+
€8.980
Min: 1 / Mult: 1
WE-HCFT Series
1.5µH
Shielded
75A
125A
400µohm
± 20%
3290877

RoHS

Each
10+
€0.574
50+
€0.478
100+
€0.396
Min: 10 / Mult: 10
SBC Series
1.5µH
Unshielded
2.9A
4A
0.03ohm
± 20%
2062666

RoHS

Date/Lot Code

Each
1+
€0.309
5+
€0.306
10+
€0.301
25+
€0.296
50+
€0.288
More Pricing...
Min: 1 / Mult: 1
1100R Series
1.5µH
Unshielded
2.4A
2.4A
0.03ohm
± 20%
3648401

RoHS

Date/Lot Code

Each
1+
€39.380
5+
€35.510
10+
€33.320
20+
€32.130
40+
€30.940
More Pricing...
Min: 1 / Mult: 1
IHXL-1500VZ-5A Series
1.5µH
Shielded
178A
193A
260µohm
± 20%
3011816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
10+
€1.610
50+
€1.270
100+
€1.210
Min: 1 / Mult: 1
SBCP Series
1.5µH
Unshielded
4.5A
13.5A
0.02ohm
± 30%
3290900

RoHS

Each
10+
€0.597
50+
€0.532
250+
€0.466
500+
€0.453
1000+
€0.416
More Pricing...
Min: 10 / Mult: 10
SBC Series
1.5µH
Unshielded
4A
4.9A
0.02ohm
± 20%
3566154

RoHS

Date/Lot Code

Each
10+
€0.366
100+
€0.220
500+
€0.161
1000+
€0.132
2070+
€0.110
Min: 10 / Mult: 10
-
1.5µH
Unshielded
13A
18A
5050µohm
± 15%
4677129

RoHS

Date/Lot Code

Each
1+
€72.950
5+
€62.280
10+
€58.030
20+
€53.190
40+
€49.100
More Pricing...
Min: 1 / Mult: 1
HRP3822X Series
1.5µH
Shielded
120A
193A
260µohm
± 20%
2457661

RoHS

Date/Lot Code

Each
1+
€4.210
3+
€4.130
5+
€4.040
10+
€3.380
20+
€3.020
More Pricing...
Min: 1 / Mult: 1
PCV-1 Series
1.5µH
Unshielded
18.2A
-
3000µohm
± 15%
3648395

RoHS

Date/Lot Code

Each
1+
€37.410
5+
€33.730
10+
€31.650
20+
€30.520
40+
€29.390
More Pricing...
Min: 1 / Mult: 1
IHXL-1500VZ-51 Series
1.5µH
Shielded
178A
193A
260µohm
± 20%
3760517

RoHS

Date/Lot Code

Each
1+
€1.660
3+
€1.650
5+
€1.640
10+
€1.620
20+
€1.510
More Pricing...
Min: 1 / Mult: 1
1500 Series
1.5µH
Unshielded
14.9A
-
3480µohm
± 20%
4413902

RoHS

Date/Lot Code

Each
360+
€6.980
Min: 360 / Mult: 360
IHDM-1107BB-30 Series
1.5µH
Unshielded
91A
165A
410µohm
± 20%
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account