ex VAT

Radial Leaded Power Inductors:

1,540 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864378

RoHS

Date/Lot Code

Each
5+
€0.568
50+
€0.334
250+
€0.240
500+
€0.210
1000+
€0.187
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
47µH
Unshielded
1.3A
-
0.12ohm
± 10%
1077042

RoHS

Date/Lot Code

Each
1+
€0.579
5+
€0.573
10+
€0.572
20+
€0.571
40+
€0.570
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
4.7mH
Unshielded
81mA
-
15ohm
± 10%
1635808

RoHS

Date/Lot Code

Each
1+
€1.730
5+
€1.720
10+
€1.710
25+
€1.630
50+
€1.550
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
-
2µH
Unshielded
5A
18A
0.0065ohm
± 25%
1077047

RoHS

Date/Lot Code

Each
1+
€1.100
5+
€1.090
10+
€1.080
20+
€1.040
40+
€1.010
More Pricing...
Min: 1 / Mult: 1
2200R Series
Power Inductor
47µH
Unshielded
27mA
-
169.4ohm
± 10%
2211734

RoHS

Date/Lot Code

Each
1+
€1.740
5+
€1.700
10+
€1.660
20+
€1.560
40+
€1.470
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
470µH
Unshielded
1.15A
1.15A
0.52ohm
± 10%
1077032

RoHS

Date/Lot Code

Each
1+
€0.779
5+
€0.775
10+
€0.770
20+
€0.743
40+
€0.716
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
220µH
Unshielded
430mA
-
0.83ohm
± 10%
2211732

RoHS

Date/Lot Code

Each
1+
€1.740
5+
€1.700
10+
€1.660
20+
€1.560
40+
€1.470
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
220µH
Unshielded
1.6A
1.75A
0.26ohm
± 10%
1864384

RoHS

Date/Lot Code

Each
5+
€0.556
50+
€0.328
250+
€0.235
500+
€0.206
1000+
€0.183
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
220µH
Unshielded
640mA
-
0.48ohm
± 10%
1929763

RoHS

Date/Lot Code

Each
1+
€0.334
5+
€0.304
10+
€0.294
25+
€0.279
50+
€0.265
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
220µH
Unshielded
700mA
-
0.6ohm
± 10%
1635812

RoHS

Date/Lot Code

Each
1+
€1.730
5+
€1.720
10+
€1.710
25+
€1.630
50+
€1.550
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
-
6µH
Unshielded
10A
19A
0.0065ohm
± 25%
1848268

RoHS

Date/Lot Code

Each
1+
€0.842
10+
€0.781
50+
€0.763
100+
€0.705
200+
€0.640
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
250mA
270mA
6ohm
± 10%
1635817

RoHS

Date/Lot Code

Each
1+
€3.440
5+
€3.230
10+
€2.990
20+
€2.830
40+
€2.760
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
-
10µH
Unshielded
15A
56A
0.0057ohm
± 25%
2066874

RoHS

Date/Lot Code

Each
1+
€2.240
5+
€2.190
10+
€2.140
20+
€2.100
40+
€2.050
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
-
22µH
Shielded
3.7A
3A
0.048ohm
± 20%
1635801

RoHS

Date/Lot Code

Each
1+
€0.956
5+
€0.864
10+
€0.828
25+
€0.800
50+
€0.771
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
470µH
Unshielded
430mA
800mA
0.89ohm
± 10%
1635802

RoHS

Date/Lot Code

Each
1+
€0.903
5+
€0.765
10+
€0.742
25+
€0.718
50+
€0.678
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
300mA
500mA
1.84ohm
± 10%
2333674

RoHS

Date/Lot Code

Each
1+
€0.475
5+
€0.434
10+
€0.393
25+
€0.343
50+
€0.328
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
-
Unshielded
-
-
-
-
2457702

RoHS

Date/Lot Code

Each
1+
€10.620
3+
€8.670
5+
€7.730
10+
€6.590
20+
€6.290
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
-
1mH
Unshielded
2.3A
-
0.37ohm
± 10%
2309242

RoHS

Date/Lot Code

Each
1+
€0.342
5+
€0.311
10+
€0.280
25+
€0.245
50+
€0.222
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
33µH
Unshielded
1.7A
3.8A
0.12ohm
± 10%
2321766

RoHS

Date/Lot Code

Each
1+
€0.343
5+
€0.312
10+
€0.280
25+
€0.245
50+
€0.224
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
2457918

RoHS

Date/Lot Code

Each
1+
€2.210
5+
€1.490
10+
€1.430
25+
€1.160
50+
€1.030
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
-
1mH
Unshielded
700mA
900mA
1.4ohm
± 10%
2457803

RoHS

Date/Lot Code

Each
1+
€2.230
5+
€1.530
10+
€1.440
25+
€1.180
50+
€1.050
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
100µH
Unshielded
2.2A
1.9A
0.15ohm
± 10%
2526932

RoHS

Date/Lot Code

Each
1+
€2.700
5+
€2.280
10+
€1.940
25+
€1.790
50+
€1.550
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
-
100µH
Shielded
3.25A
2A
0.091ohm
± 10%
2526928

RoHS

Date/Lot Code

Each
1+
€2.550
5+
€2.140
10+
€1.740
25+
€1.560
50+
€1.380
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
-
82µH
Shielded
3.9A
2.8A
0.071ohm
± 10%
2526897

RoHS

Each
1+
€2.530
5+
€2.120
10+
€1.730
25+
€1.560
50+
€1.380
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
-
100µH
Shielded
3.65A
2.6A
0.079ohm
± 10%
2309238

RoHS

Date/Lot Code

Each
1+
€0.465
5+
€0.446
10+
€0.427
25+
€0.380
50+
€0.341
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
150µH
Unshielded
1A
1.8A
0.37ohm
± 10%
76-100 of 1540 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account