ex VAT

Radial Leaded Power Inductors:

1,540 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864375

RoHS

Each
5+
€0.523
50+
€0.308
250+
€0.221
500+
€0.178
1000+
€0.158
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
20µH
Unshielded
2.2A
-
0.05ohm
± 10%
2211741

RoHS

Date/Lot Code

Each
1+
€1.590
5+
€1.550
10+
€1.510
20+
€1.440
40+
€1.370
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
330µH
Unshielded
740mA
1A
1.2ohm
± 10%
1635798

RoHS

Date/Lot Code

Each
1+
€0.955
5+
€0.864
10+
€0.828
25+
€0.800
50+
€0.771
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
22µH
Unshielded
2.3A
3.6A
0.055ohm
± 10%
1848274

RoHS

Each
1+
€0.849
10+
€0.808
50+
€0.769
100+
€0.716
200+
€0.676
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
470µH
Unshielded
350mA
400mA
2.4ohm
± 10%
1864392

RoHS

Date/Lot Code

Each
5+
€0.654
50+
€0.385
250+
€0.242
500+
€0.229
1000+
€0.215
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
1.5mH
Unshielded
350mA
-
3ohm
± 10%
2434811

RoHS

Date/Lot Code

Each
1+
€0.267
10+
€0.219
50+
€0.192
100+
€0.181
200+
€0.167
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
10µH
Unshielded
1.1A
-
0.07ohm
± 10%
2457618

RoHS

Each
1+
€1.540
10+
€0.992
25+
€0.809
50+
€0.746
100+
€0.615
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
-
1mH
Unshielded
550mA
500mA
2.2ohm
± 10%
2725245

RoHS

Date/Lot Code

Each
1+
€0.570
5+
€0.518
10+
€0.465
25+
€0.415
50+
€0.406
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
10µH
Unshielded
3.1A
3A
0.045ohm
± 10%
3566152

RoHS

Date/Lot Code

Each
10+
€0.272
100+
€0.160
500+
€0.115
1000+
€0.0929
2070+
€0.0824
More Pricing...
Min: 10 / Mult: 10
-
-
1mH
Unshielded
18A
23A
0.003ohm
± 15%
1077018

RoHS

Date/Lot Code

Each
1+
€2.370
3+
€2.360
5+
€2.350
10+
€2.340
20+
€2.300
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
330µH
Unshielded
2.8A
2.8A
0.15ohm
± 10%
2396103

RoHS

Date/Lot Code

Each
1+
€1.500
5+
€1.490
10+
€1.440
20+
€1.380
40+
€1.320
More Pricing...
Min: 1 / Mult: 1
1900R Series
-
100mH
Unshielded
70mA
-
90ohm
± 10%
1864382

RoHS

Each
5+
€0.585
50+
€0.344
250+
€0.247
500+
€0.216
1000+
€0.193
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
100mH
Unshielded
900mA
-
0.19ohm
± 10%
1864358

RoHS

Date/Lot Code

Each
5+
€0.914
50+
€0.550
250+
€0.401
500+
€0.356
1000+
€0.301
More Pricing...
Min: 5 / Mult: 5
MCSCH110 Series
-
68µH
-
2.1A
-
0.12ohm
± 10%
1869790

RoHS

Date/Lot Code

Each
1+
€1.260
5+
€1.240
10+
€1.190
25+
€1.150
50+
€1.110
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
500mA
550mA
2.08ohm
± 10%
2066876

RoHS

Date/Lot Code

Each
1+
€2.240
5+
€2.190
10+
€2.140
20+
€2.090
40+
€2.030
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
-
47µH
Shielded
3A
2.5A
0.088ohm
± 20%
2211739

RoHS

Date/Lot Code

Each
1+
€1.590
5+
€1.550
10+
€1.510
20+
€1.420
40+
€1.330
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
100mH
Unshielded
1.5A
1.6A
0.3ohm
± 10%
1077025

RoHS

Date/Lot Code

Each
1+
€2.480
3+
€2.460
5+
€2.450
10+
€2.430
20+
€2.350
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
300µH
Unshielded
3A
3A
0.14ohm
± 10%
1077034

RoHS

Each
1+
€0.579
5+
€0.576
10+
€0.564
20+
€0.553
40+
€0.541
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
470µH
Unshielded
310mA
-
1.65ohm
± 10%
1635799

RoHS

Date/Lot Code

Each
1+
€0.955
5+
€0.874
10+
€0.828
25+
€0.800
50+
€0.772
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
47µH
Unshielded
2.3A
2.5A
0.12ohm
± 10%
1864377

RoHS

Each
5+
€0.591
50+
€0.347
250+
€0.249
500+
€0.218
1000+
€0.195
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
33µH
Unshielded
2A
-
0.06ohm
± 10%
1635814

RoHS

Date/Lot Code

Each
1+
€1.730
10+
€1.720
25+
€1.710
50+
€1.700
100+
€1.550
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
-
2µH
Unshielded
15A
34A
0.0017ohm
± 25%
1764427

RoHS

Each
1+
€10.450
10+
€7.870
20+
€7.710
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
-
100mH
Shielded
9.2A
11A
0.032ohm
± 20%
1077026

RoHS

Date/Lot Code

Each
1+
€2.380
3+
€2.370
5+
€2.360
10+
€2.350
20+
€2.340
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
680µH
Unshielded
2A
2A
0.3ohm
± 10%
1864389

RoHS

Date/Lot Code

Each
5+
€0.581
50+
€0.342
250+
€0.245
500+
€0.215
1000+
€0.192
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
680µH
-
350mA
-
1.4ohm
± 10%
1077027

RoHS

Date/Lot Code

Each
1+
€2.320
3+
€2.310
5+
€2.300
10+
€2.280
20+
€2.270
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
1mH
Unshielded
1.6A
1.6A
0.46ohm
± 10%
51-75 of 1540 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account