ex VAT

Radial Leaded Power Inductors:

1,540 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3290925

RoHS

Each
10+
€0.549
50+
€0.541
Min: 10 / Mult: 10
SBC Series
-
1.2µH
Unshielded
7.5A
9.8A
0.01ohm
± 20%
3291061

RoHS

Each
1+
€1.400
10+
€1.170
50+
€1.080
100+
€0.857
500+
€0.746
More Pricing...
Min: 1 / Mult: 1
SBC Series
-
2.2mH
Unshielded
270mA
600mA
3.78ohm
± 10%
3290926

RoHS

Each
10+
€0.541
50+
€0.530
Min: 10 / Mult: 10
SBC Series
-
1.5µH
Unshielded
6.3A
8.3A
0.01ohm
± 20%
3566157

RoHS

Date/Lot Code

Each
5+
€0.378
50+
€0.223
250+
€0.160
500+
€0.140
1000+
€0.125
Min: 5 / Mult: 5
-
-
300nH
Unshielded
43A
50A
650µohm
± 15%
3381001

RoHS

Date/Lot Code

Each
1+
€3.860
3+
€3.440
5+
€3.280
10+
€3.110
20+
€2.750
Min: 1 / Mult: 1
WE-HIDA Series
-
8.2µH
Shielded
8.5A
16A
0.009ohm
± 20%
3381000

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€5.610
3+
€5.250
5+
€4.900
10+
€4.540
20+
€4.450
Min: 1 / Mult: 1
WE-HIDA Series
-
22µH
Shielded
7A
7A
0.0136ohm
± 20%
3290995

RoHS

Each
1+
€1.620
10+
€1.240
50+
€1.170
100+
€0.944
Min: 1 / Mult: 1
SBC Series
-
4.7mH
Unshielded
240mA
500mA
5.92ohm
± 10%
3290883

RoHS

Date/Lot Code

Each
10+
€0.401
50+
€0.350
100+
€0.331
500+
€0.287
1000+
€0.271
More Pricing...
Min: 10 / Mult: 10
SBC Series
-
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
1077036

RoHS

Each
1+
€0.562
5+
€0.550
10+
€0.548
20+
€0.546
40+
€0.544
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1864394

RoHS

Date/Lot Code

Each
5+
€0.624
50+
€0.368
250+
€0.264
500+
€0.232
1000+
€0.206
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
3.3µH
Unshielded
280mA
-
6.2ohm
± 10%
1077023

RoHS

Date/Lot Code

Each
1+
€3.850
10+
€3.760
20+
€3.680
Min: 1 / Mult: 1
1400 Series
-
470µH
Unshielded
4A
4A
0.125ohm
± 10%
2211759

RoHS

Date/Lot Code

Each
1+
€2.240
5+
€2.190
10+
€2.140
20+
€2.090
40+
€2.030
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
-
1mH
Shielded
600mA
400mA
1.5ohm
± 20%
1077056

RoHS

Each
1+
€2.380
3+
€2.370
5+
€2.360
10+
€2.350
20+
€2.300
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
22µH
Unshielded
11A
11A
0.014ohm
± 15%
1635796

RoHS

Date/Lot Code

Each
1+
€0.960
5+
€0.864
10+
€0.828
25+
€0.800
50+
€0.772
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
10µH
Unshielded
4.2A
5A
0.04ohm
± 20%
1077029

RoHS

Each
1+
€0.564
5+
€0.563
10+
€0.562
20+
€0.561
40+
€0.560
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
100µH
Unshielded
670mA
-
0.39ohm
± 10%
1077054

RoHS

Each
1+
€0.779
5+
€0.775
10+
€0.770
20+
€0.743
40+
€0.716
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
47µH
Unshielded
770mA
-
0.22ohm
± 10%
1848262

RoHS

Date/Lot Code

Each
1+
€0.856
10+
€0.808
50+
€0.769
100+
€0.717
200+
€0.677
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
8.5A
8A
0.015ohm
± 20%
1864364

RoHS

Each
5+
€0.639
50+
€0.376
250+
€0.270
500+
€0.237
1000+
€0.211
More Pricing...
Min: 5 / Mult: 5
MCSCH855 Series
-
100µH
Unshielded
1.1A
-
1ohm
± 10%
2333677

RoHS

Date/Lot Code

Each
1+
€0.477
5+
€0.436
10+
€0.395
25+
€0.346
50+
€0.344
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
10µH
Unshielded
100mA
-
12ohm
± 10%
1864376

RoHS

Date/Lot Code

Each
5+
€0.565
50+
€0.333
250+
€0.239
500+
€0.209
1000+
€0.186
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
22µH
Unshielded
2.3A
-
0.065ohm
± 10%
1864386

RoHS

Each
5+
€0.583
50+
€0.343
250+
€0.246
500+
€0.216
1000+
€0.193
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
330µH
-
510mA
-
0.7ohm
± 10%
1929712

RoHS

Each
1+
€0.519
5+
€0.465
10+
€0.407
25+
€0.395
50+
€0.382
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
-
1mH
Unshielded
510mA
-
2.9ohm
± 10%
1077020

RoHS

Each
1+
€5.300
10+
€5.200
20+
€5.100
Min: 1 / Mult: 1
1400 Series
-
100µH
Unshielded
7.8A
7.8A
0.04ohm
± 10%
1864374

RoHS

Date/Lot Code

Each
5+
€0.522
50+
€0.307
250+
€0.220
500+
€0.194
1000+
€0.172
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
1077019

RoHS

Date/Lot Code

Each
1+
€2.330
3+
€2.320
5+
€2.310
10+
€2.290
20+
€2.280
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
470µH
Unshielded
2.3A
2.3A
0.25ohm
± 10%
26-50 of 1540 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account