Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1537N
Order Code2759969
Product Range1537 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1537N
Order Code2759969
Product Range1537 Series
Technical Datasheet
Product Range1537 Series
Inductance500µH
DC Current Rating260mA
DC Resistance Max0.26ohm
Inductance Tolerance0
Self Resonant Frequency Min-
Inductor Case StyleAxial Leaded
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
1537 Series
DC Current Rating
260mA
Inductance Tolerance
0
Inductor Case Style
Axial Leaded
Inductance
500µH
DC Resistance Max
0.26ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
WEEE Code:0000