Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €37.580 (€46.2234) |
5+ | €35.240 (€43.3452) |
10+ | €32.890 (€40.4547) |
50+ | €30.820 (€37.9086) |
100+ | €29.730 (€36.5679) |
Price for:Each
Minimum: 1
Multiple: 1
€37.58 (€46.22 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND5
Order Code4705473
Technical Datasheet
Product Range-
Inductance20H
DC Current Rating60mA
DC Resistance Max463ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case Style72mm x 60mm x 49mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-IND5 is an inductor in a chassis mount package. It is commonly used in audio circuits where variable inductance is needed for filtering, equalization, or other signal-shaping purposes.
- 20H maximum inductance
- 463ohm DC resistance
- 0 - 60mA DC current
- 60 x 46 x 49mm size
Technical Specifications
Product Range
-
DC Current Rating
60mA
Inductance Tolerance
-
Inductor Case Style
72mm x 60mm x 49mm
Inductance
20H
DC Resistance Max
463ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
WEEE Code:0000