B82432H Series Fixed Value Inductors:
9 Products FoundFind a huge range of B82432H Series Fixed Value Inductors at Farnell® Ireland. We stock a wide range of Fixed Value Inductors, such as ELT-3KN Series, B82432H Series, DLP11S Series & B82450A Series Fixed Value Inductors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ €1.310 100+ €1.030 250+ €0.990 500+ €0.970 1000+ €0.780 | Min: 10 / Mult: 10 | B82432H Series | 47µH | 310mA | 1.9ohm | ± 10% | 11.5MHz | 1812 [4532 Metric] | |||||
Each | 10+ €1.310 100+ €1.030 250+ €0.990 500+ €0.970 1000+ €0.780 | Min: 10 / Mult: 10 | B82432H Series | 10µH | 600mA | 0.35ohm | ± 10% | 25MHz | 1812 [4532 Metric] | |||||
Each | 10+ €1.310 100+ €1.030 250+ €0.990 500+ €0.970 1000+ €0.780 | Min: 10 / Mult: 10 | B82432H Series | 33µH | 350mA | 1.4ohm | ± 10% | 15MHz | 1812 [4532 Metric] | |||||
Each | 10+ €1.310 100+ €1.030 250+ €0.990 500+ €0.970 1000+ €0.780 | Min: 10 / Mult: 10 | B82432H Series | 4.7µH | 740mA | 0.27ohm | ± 10% | 40MHz | 1812 [4532 Metric] | |||||
Each | 10+ €1.310 100+ €1.030 250+ €0.990 500+ €0.970 1000+ €0.780 | Min: 10 / Mult: 10 | B82432H Series | 100µH | 180mA | 4ohm | ± 10% | 8MHz | 1812 [4532 Metric] | |||||
Each | 10+ €1.390 100+ €1.090 250+ €1.050 500+ €1.030 1000+ €0.830 | Min: 10 / Mult: 10 | B82432H Series | 2.2µH | 900mA | 0.18ohm | ± 10% | 95MHz | 1812 [4532 Metric] | |||||
Each | 10+ €1.310 100+ €1.030 250+ €0.990 500+ €0.970 1000+ €0.780 | Min: 10 / Mult: 10 | B82432H Series | 1µH | 1.1A | 0.08ohm | ± 10% | 110MHz | 1812 [4532 Metric] | |||||
Each | 10+ €1.310 100+ €1.030 250+ €0.990 500+ €0.970 1000+ €0.780 | Min: 10 / Mult: 10 | B82432H Series | 3.3µH | 820mA | 0.19ohm | ± 10% | 7.96MHz | 1812 [4532 Metric] | |||||
Each | 10+ €1.050 100+ €0.820 250+ €0.790 500+ €0.780 1000+ €0.620 | Min: 10 / Mult: 10 | B82432H Series | 150µH | 150mA | 6.1ohm | ± 10% | 6.5MHz | 1812 [4532 Metric] |